Filter Your Search
11 - 20 of 3,534,096 results
|
7L-19.200MBS-T
TXC Corporation
|
$1.0000 | Yes | Active | 19.2 MHz | 2 % | 1 PPM/YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | TR | 2.4 V | 400 mV | NO | 16 ppm | 800 mV | 85 °C | -30 °C | SURFACE MOUNT | 4 | YES | 2.5mm x 2.0mm x 0.8mm | TXC CORP | unknown | Sine | ||||||||||||
|
7L-26.000MCS-T
TXC Corporation
|
$1.0000 | Yes | Active | 26 MHz | 10 kΩ | CLIPPED SINE | TXC CORP | unknown | Sine | TXC CORPORATION | ||||||||||||||||||||||||||
|
7L-38.400MCS-T
TXC Corporation
|
$1.0000 | Yes | Active | 38.4 MHz | 10 kΩ | CLIPPED SINE | 4 | TXC CORP | unknown | Sine | TXC CORPORATION | |||||||||||||||||||||||||
|
7L-26.000MBS-T
TXC Corporation
|
$1.0000 | Yes | Active | 26 MHz | 10 kΩ | CLIPPED SINE | TXC CORP | unknown | Sine | TXC CORPORATION | ||||||||||||||||||||||||||
|
ASGTX-C-19.440MHZ-2-T
Abracon Corporation
|
$1.0000 | Yes | Yes | Active | 19.44 MHz | 2 % | 1 PPM/FIRST YEAR | 15 pF | 3.3 V | LVCMOS | TR, 7 INCH | 3.3 V | 1 ns | NO | 10 ppm | 1 ns | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 9.0mm x 7.0mm x 2.24mm | ABRACON LLC | compliant | Clock | ||||||||
|
ASGTX-C-212.500MHZ-2-T
Abracon Corporation
|
$1.0000 | Yes | Yes | Active | 212.5 MHz | 2 % | 1 PPM/FIRST YEAR | 15 pF | 3.3 V | LVCMOS | TR, 7 INCH | 3.3 V | 1 ns | NO | 10 ppm | 1 ns | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 9.0mm x 7.0mm x 2.24mm | ABRACON LLC | compliant | Clock | ||||||||
|
ASGTX-C-24.576MHZ-1-T
Abracon Corporation
|
$1.0000 | Yes | Yes | Active | 24.576 MHz | 1 % | 1 PPM/FIRST YEAR | 15 pF | 3.3 V | LVCMOS | TR, 7 INCH | 3.3 V | 1 ns | NO | 10 ppm | 1 ns | 3.465 V | 3.135 V | 55/45 % | 70 °C | -30 °C | SURFACE MOUNT | 6 | YES | 9.0mm x 7.0mm x 2.24mm | ABRACON LLC | compliant | Clock | ||||||||
|
ASGTX-C-25.000MHZ-2-T
Abracon Corporation
|
$1.0000 | Yes | Yes | Active | 25 MHz | 2 % | 1 PPM/FIRST YEAR | 15 pF | 3.3 V | LVCMOS | TR, 7 INCH | 3.3 V | 1 ns | NO | 10 ppm | 1 ns | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 9.0mm x 7.0mm x 2.24mm | ABRACON LLC | compliant | Clock | ABRACON | |||||||
|
7L-38.400MBS-T
TXC Corporation
|
$1.0000 | Yes | Active | 38.4 MHz | 2 % | 1 PPM/YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | TR | 2.4 V | 400 mV | NO | 16 ppm | 800 mV | 85 °C | -30 °C | SURFACE MOUNT | 4 | YES | 2.5mm x 2.0mm x 0.8mm | TXC CORP | unknown | Sine | TXC CORPORATION | |||||||||||
|
FT5HNBPK25.0-T1
Fox Electronics
|
$2.3984 | Yes | Transferred | 25 MHz | 2.5 % | 1 PPM/YEAR | 15 pF | 3.3 V | HCMOS | TR, 10 INCH | NO | 3.465 V | 3.135 V | e4 | 85 °C | -30 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.5mm | FOX ELECTRONICS | compliant | Clock | Fox |