Parametric results for: V50017-U467-K500-C under Other Oscillators

Filter Your Search

61 - 70 of 1,425,284 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ECS-3961-500-AU-TR
ECS International Inc
$2.4131 Yes Active 1.544 MHz 50 MHz 125 MHz 5 V 40 mA e4 Not Qualified 125 °C -55 °C SURFACE MOUNT 4 CERAMIC DILCC4,.12 YES GOLD OVER NICKEL ECS INC INTERNATIONAL compliant EAR99 ECS
ECS-3961-250-AU-TR
ECS International Inc
$2.4131 Yes Active 1.544 MHz 25 MHz 125 MHz 5 V 20 mA e4 Not Qualified 125 °C -55 °C SURFACE MOUNT 4 CERAMIC DILCC4,.12 YES GOLD OVER NICKEL ECS INC INTERNATIONAL compliant EAR99 ECS
ECS-3963-270-AU-TR
ECS International Inc
$2.4131 Yes Active 1 MHz 27 MHz 125 MHz 3.3 V 10 mA e4 Not Qualified 125 °C -55 °C SURFACE MOUNT 4 CERAMIC DILCC4,.12 YES GOLD OVER NICKEL ECS INC INTERNATIONAL compliant EAR99 ECS DILCC4,.12
ECS-3963-400-BN-TR
ECS International Inc
$2.4131 Yes Yes Active 1 MHz 40 MHz 125 MHz 3.3 V 25 mA e4 Not Qualified 85 °C -40 °C SURFACE MOUNT 4 CERAMIC DILCC4,.12 YES GOLD OVER NICKEL ECS INC INTERNATIONAL compliant ECS DILCC4,.12
ACO-16.000MHZ-EK
Abracon Corporation
$2.4925 Yes Yes Active 320 kHz 16 MHz 200 MHz 5 V 30 mA e1 Not Qualified 70 °C -20 °C THROUGH HOLE MOUNT 4 METAL DIP4/14,.3 NO Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped ABRACON LLC compliant ABRACON
ACHL-27.000MHZ-EK
Abracon Corporation
$2.5445 Yes Yes Active 27 MHz 30 % 5 TTL, 15 pF 3.3 V HCMOS/TTL 5 ns NO 5 ns 5 mA 3.63 V 2.97 V 40/60 % 70 °C -20 °C THROUGH HOLE MOUNT 8 DIP4/8,.3 NO 13.2mm x 13.2mm x 6.3mm ABRACON LLC compliant ABRACON
ECS-3963-800-BN-TR
ECS International Inc
$2.6529 Yes Yes Active 1 MHz 80 MHz 125 MHz 3.3 V 35 mA e4 Not Qualified 85 °C -40 °C SURFACE MOUNT 4 CERAMIC DILCC4,.12 YES GOLD OVER NICKEL ECS INC INTERNATIONAL compliant ECS DILCC4,.12
ACHL-40.000MHZ-EK
Abracon Corporation
$2.6622 Yes Yes Active 40 MHz 30 % 5 TTL, 15 pF 3.3 V HCMOS/TTL 5 ns NO 5 ns 5 mA 3.63 V 2.97 V 40/60 % 70 °C -20 °C THROUGH HOLE MOUNT 8 DIP4/8,.3 NO 13.2mm x 13.2mm x 6.3mm ABRACON LLC compliant ABRACON
ECS-3951M-800-BN-TR
ECS International Inc
$2.7989 Yes Yes Active 1.8 MHz 80 MHz 125 MHz 5 V 60 mA e4 Not Qualified 85 °C -40 °C SURFACE MOUNT 4 CERAMIC DILCC4,.2,200 YES GOLD OVER NICKEL ECS INC INTERNATIONAL compliant ECS DILCC4,.2,200
ASCSM-26.000MHZ-LY-T
Abracon Corporation
$2.8781 Yes Obsolete 1 MHz 26 MHz 150 MHz 6.5 mA Not Qualified 85 °C -40 °C SURFACE MOUNT 4 PLASTIC/EPOXY BGA4,2X2,42/24 YES ABRACON LLC unknown BGA4,2X2,42/24