Filter Your Search
51 - 60 of 1,425,284 results
|
ECS-3961-080-AU-TR
ECS International Inc
|
$2.0814 | Yes | Active | 1.544 MHz | 8 MHz | 125 MHz | 5 V | 15 mA | e4 | Not Qualified | 125 °C | -55 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.12 | YES | GOLD OVER NICKEL | ECS INC INTERNATIONAL | DILCC4,.12 | compliant | EAR99 | ECS | ||||||||||||||
|
ASCO-12.000MHZ-EK-T3
Abracon Corporation
|
$2.0999 | Yes | Active | 1 MHz | 12 MHz | 80 MHz | 3.3 V | 8.5 mA | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | SOLCC4,.05,40 | YES | ABRACON LLC | compliant | ABRACON | ||||||||||||||||||
|
ASCO-8.000MHZ-EK-T3
Abracon Corporation
|
$2.1296 | Yes | Active | 1 MHz | 8 MHz | 80 MHz | 3.3 V | 8.5 mA | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | SOLCC4,.05,40 | YES | ABRACON LLC | compliant | ABRACON | ||||||||||||||||||
|
ECS-3953M-035-BN-TR
ECS International Inc
|
$2.2423 | Yes | Yes | Active | 1.8 MHz | 3.5 MHz | 125 MHz | 3.3 V | 15 mA | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | GOLD OVER NICKEL | ECS INC INTERNATIONAL | compliant | ECS | |||||||||||||||
|
ASD1-4.000MHZ-EC-T
Abracon Corporation
|
$2.3390 | Yes | Active | 4 MHz | 50 % | 15 pF | 3 V | HCMOS | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION | 7 ns | NO | 7 ns | 4 mA | 3.15 V | 2.85 V | 40/60 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | LCC4,.08X.1,68/52 | YES | GOLD OVER NICKEL | 2.5mm x 2.0mm x 1.0mm | ABRACON LLC | DILCC4,.08,65 | compliant | ABRACON | ||||||||
|
ACO-1.000MHZ
Abracon Corporation
|
$2.3620 | Yes | Active | 320 kHz | 1 MHz | 200 MHz | 5 V | 30 mA | e1 | Not Qualified | 70 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped | ABRACON LLC | DIP4/14,.3 | compliant | ABRACON | ||||||||||||||||
|
ACO-3.6864MHZ-EK
Abracon Corporation
|
$2.3738 | Yes | Yes | Active | 320 kHz | 3.6864 MHz | 200 MHz | 5 V | 30 mA | e1 | Not Qualified | 70 °C | -20 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped | ABRACON LLC | DIP4/14,.3 | compliant | ABRACON | ||||||||||||||
|
ECS-3963-100-AU-TR
ECS International Inc
|
$2.4131 | Yes | Active | 1 MHz | 10 MHz | 125 MHz | 3.3 V | 10 mA | e4 | Not Qualified | 125 °C | -55 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.12 | YES | GOLD OVER NICKEL | ECS INC INTERNATIONAL | DILCC4,.12 | compliant | EAR99 | ECS | ||||||||||||||
|
ECS-3963-270-BN-TR
ECS International Inc
|
$2.4131 | Yes | Active | 1 MHz | 27 MHz | 125 MHz | 3.3 V | 10 mA | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.12 | YES | GOLD OVER NICKEL | ECS INC INTERNATIONAL | DILCC4,.12 | compliant | ECS | |||||||||||||||
|
ECS-3963-120-AU-TR
ECS International Inc
|
$2.4131 | Yes | Active | 1 MHz | 12 MHz | 125 MHz | 3.3 V | 10 mA | e4 | Not Qualified | 125 °C | -55 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.12 | YES | GOLD OVER NICKEL | ECS INC INTERNATIONAL | compliant | EAR99 | ECS |