Filter Your Search
51 - 60 of 1,425,284 results
|
ASCO-12.000MHZ-EK-T3
Abracon Corporation
|
$2.0999 | Yes | Active | 1 MHz | 12 MHz | 80 MHz | 3.3 V | 8.5 mA | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | SOLCC4,.05,40 | YES | ABRACON LLC | compliant | ABRACON | ||||||||||||||||||
|
ASE3-25.000MHZ-K-T
Abracon Corporation
|
$2.1024 | Yes | Active | 25 MHz | 30 % | 15 pF | 1.8 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 4 mA | 1.89 V | 1.71 V | 55/45 % | Not Qualified | 70 °C | -10 °C | SURFACE MOUNT | 4 | DILCC4,.1,83 | YES | 3.2mm x 2.5mm x 1.2mm | ABRACON LLC | compliant | ABRACON | ||||||||||
|
ASCO-8.000MHZ-EK-T3
Abracon Corporation
|
$2.1296 | Yes | Active | 1 MHz | 8 MHz | 80 MHz | 3.3 V | 8.5 mA | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | SOLCC4,.05,40 | YES | ABRACON LLC | compliant | ABRACON | ||||||||||||||||||
|
ECS-3953M-035-BN-TR
ECS International Inc
|
$2.2423 | Yes | Yes | Active | 1.8 MHz | 3.5 MHz | 125 MHz | 3.3 V | 15 mA | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | GOLD OVER NICKEL | ECS INC INTERNATIONAL | compliant | ECS | |||||||||||||||
|
ASD1-4.000MHZ-EC-T
Abracon Corporation
|
$2.3369 | Yes | Active | 4 MHz | 50 % | 15 pF | 3 V | HCMOS | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION | 7 ns | NO | 7 ns | 4 mA | 3.15 V | 2.85 V | 40/60 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | LCC4,.08X.1,68/52 | YES | GOLD OVER NICKEL | 2.5mm x 2.0mm x 1.0mm | ABRACON LLC | compliant | ABRACON | DILCC4,.08,65 | ||||||||
|
ACO-1.000MHZ
Abracon Corporation
|
$2.3620 | Yes | Active | 320 kHz | 1 MHz | 200 MHz | 5 V | 30 mA | e1 | Not Qualified | 70 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped | ABRACON LLC | compliant | ABRACON | DIP4/14,.3 | ||||||||||||||||
|
ACO-3.6864MHZ-EK
Abracon Corporation
|
$2.3711 | Yes | Yes | Active | 320 kHz | 3.6864 MHz | 200 MHz | 5 V | 30 mA | e1 | Not Qualified | 70 °C | -20 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped | ABRACON LLC | compliant | ABRACON | DIP4/14,.3 | ||||||||||||||
|
ACHL-27.000MHZ-EK
Abracon Corporation
|
$2.4003 | Yes | Yes | Active | 27 MHz | 30 % | 5 TTL, 15 pF | 3.3 V | HCMOS/TTL | 5 ns | NO | 5 ns | 5 mA | 3.63 V | 2.97 V | 40/60 % | 70 °C | -20 °C | THROUGH HOLE MOUNT | 8 | DIP4/8,.3 | NO | 13.2mm x 13.2mm x 6.3mm | ABRACON LLC | compliant | ABRACON | |||||||||||
|
ECS-3963-100-AU-TR
ECS International Inc
|
$2.4131 | Yes | Active | 1 MHz | 10 MHz | 125 MHz | 3.3 V | 10 mA | e4 | Not Qualified | 125 °C | -55 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.12 | YES | GOLD OVER NICKEL | ECS INC INTERNATIONAL | compliant | ECS | DILCC4,.12 | EAR99 | ||||||||||||||
|
ECS-3963-270-BN-TR
ECS International Inc
|
$2.4131 | Yes | Active | 1 MHz | 27 MHz | 125 MHz | 3.3 V | 10 mA | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.12 | YES | GOLD OVER NICKEL | ECS INC INTERNATIONAL | compliant | ECS | DILCC4,.12 |