Filter Your Search
41 - 50 of 1,425,284 results
|
ECS-3961-400-AU-TR
ECS International Inc
|
$1.8344 | Yes | Active | 1.544 MHz | 40 MHz | 125 MHz | 5 V | 35 mA | e4 | Not Qualified | 125 °C | -55 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.12 | YES | GOLD OVER NICKEL | ECS INC INTERNATIONAL | compliant | EAR99 | ECS | ||||||||||||||||
|
ECS-3961-320-AU-TR
ECS International Inc
|
$1.8600 | Yes | Active | 1.544 MHz | 32 MHz | 125 MHz | 5 V | 20 mA | e4 | Not Qualified | 125 °C | -55 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.12 | YES | GOLD OVER NICKEL | ECS INC INTERNATIONAL | compliant | EAR99 | ECS | DILCC4,.12 | |||||||||||||||
|
ECS-3961-240-AU-TR
ECS International Inc
|
$1.8664 | Yes | Active | 1.544 MHz | 24 MHz | 125 MHz | 5 V | 20 mA | e4 | Not Qualified | 125 °C | -55 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.12 | YES | GOLD OVER NICKEL | ECS INC INTERNATIONAL | compliant | EAR99 | ECS | DILCC4,.12 | |||||||||||||||
|
ECS-3961-160-AU-TR
ECS International Inc
|
$1.9437 | Yes | Active | 16 MHz | 100 % | 30 pF | 5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 20 mA | 5.5 V | 4.5 V | 40/60 % | e4 | Not Qualified | 125 °C | -55 °C | SURFACE MOUNT | 4 | DILCC4,.12 | YES | GOLD OVER NICKEL | 5.0mm x 3.2mm x 1.3mm | ECS INC INTERNATIONAL | compliant | EAR99 | ECS | SMD, 4 PIN | |||||||
|
ECS-3963-080-AU-TR
ECS International Inc
|
$1.9437 | Yes | Active | 1 MHz | 8 MHz | 125 MHz | 3.3 V | 8 mA | e4 | Not Qualified | 125 °C | -55 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.12 | YES | GOLD OVER NICKEL | ECS INC INTERNATIONAL | compliant | EAR99 | ECS | ||||||||||||||||
|
ASCO2-24.000MHZ-EK-T3
Abracon Corporation
|
$1.9478 | Yes | Active | 1 MHz | 24 MHz | 80 MHz | 1.8 V | 3 mA | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | SOLCC4,.05,40 | YES | ABRACON LLC | compliant | ABRACON | |||||||||||||||||||
|
ECS-3963-160-AU-TR
ECS International Inc
|
$1.9759 | Yes | Active | 1 MHz | 16 MHz | 125 MHz | 3.3 V | 10 mA | e4 | Not Qualified | 125 °C | -55 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.12 | YES | GOLD OVER NICKEL | ECS INC INTERNATIONAL | compliant | EAR99 | ECS | DILCC4,.12 | |||||||||||||||
|
ECS-3963-250-AU-TR
ECS International Inc
|
$1.9940 | Yes | Active | 1 MHz | 25 MHz | 125 MHz | 3.3 V | 10 mA | e4 | Not Qualified | 125 °C | -55 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.12 | YES | GOLD OVER NICKEL | ECS INC INTERNATIONAL | compliant | EAR99 | ECS | ||||||||||||||||
|
ECS-3953M-120-B-TR
ECS International Inc
|
$1.9960 | Yes | Yes | Active | 1.8 MHz | 12 MHz | 125 MHz | 3.3 V | 4 mA | 15 mA | e4 | Not Qualified | 70 °C | -10 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | GOLD OVER NICKEL | ECS INC INTERNATIONAL | compliant | ECS | |||||||||||||||
|
ASE3-25.000MHZ-K-T
Abracon Corporation
|
$2.0588 | Yes | Active | 25 MHz | 30 % | 15 pF | 1.8 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 4 mA | 1.89 V | 1.71 V | 55/45 % | Not Qualified | 70 °C | -10 °C | SURFACE MOUNT | 4 | DILCC4,.1,83 | YES | 3.2mm x 2.5mm x 1.2mm | ABRACON LLC | compliant | ABRACON |