Parametric results for: VFT14CE28V5160.000MHZ under Other Oscillators

Filter Your Search

31 - 40 of 1,424,413 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ASD-32.000MHZ-LC-T
Abracon Corporation
$1.7050 Yes Active 750 kHz 32 MHz 75 MHz 3.3 V CMOS e4 Not Qualified 85 °C -40 °C SURFACE MOUNT DILCC4,.08,65 YES GOLD ABRACON LLC DILCC4,.08,65 compliant
ECS-3963-080-BN-TR
ECS International Inc
$1.7583 Yes Yes Active 1 MHz 8 MHz 125 MHz 3.3 V 8 mA e4 Not Qualified 85 °C -40 °C SURFACE MOUNT 4 CERAMIC DILCC4,.12 YES GOLD OVER NICKEL ECS INC INTERNATIONAL compliant ECS
ASCO2-24.000MHZ-EK-T3
Abracon Corporation
$1.7750 Yes Active 1 MHz 24 MHz 80 MHz 1.8 V CMOS Not Qualified 70 °C -20 °C SURFACE MOUNT SOLCC4,.05,40 YES ABRACON LLC compliant ABRACON
ASCO-12.000MHZ-EK-T3
Abracon Corporation
$1.8247 Yes Active 1 MHz 12 MHz 80 MHz 3.3 V CMOS Not Qualified 70 °C -20 °C SURFACE MOUNT SOLCC4,.05,40 YES ABRACON LLC compliant ABRACON
ECS-3961-400-AU-TR
ECS International Inc
$1.8426 Yes Active 1.544 MHz 40 MHz 125 MHz 5 V 35 mA e4 Not Qualified 125 °C -55 °C SURFACE MOUNT 4 CERAMIC DILCC4,.12 YES GOLD OVER NICKEL ECS INC INTERNATIONAL compliant ECS EAR99
ASE3-25.000MHZ-K-T
Abracon Corporation
$1.8624 Yes Active 25 MHz 30 % 15 pF 1.8 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 6 ns NO 6 ns 4 mA 1.89 V 1.71 V 55/45 % Not Qualified 70 °C -10 °C SURFACE MOUNT 4 DILCC4,.1,83 YES 3.2mm x 2.5mm x 1.2mm ABRACON LLC compliant ABRACON
7C-40.000MBA-T
TXC Corporation
$1.8626 Yes Active 1 MHz 40 MHz 150 MHz 3.3 V CMOS Not Qualified 70 °C -10 °C SURFACE MOUNT DILCC4,.12 YES TXC CORP compliant TXC CORPORATION
ECS-3961-320-AU-TR
ECS International Inc
$1.8716 Yes Active 1.544 MHz 32 MHz 125 MHz 5 V 20 mA e4 Not Qualified 125 °C -55 °C SURFACE MOUNT 4 CERAMIC DILCC4,.12 YES GOLD OVER NICKEL ECS INC INTERNATIONAL DILCC4,.12 compliant ECS EAR99
ECS-3961-160-AU-TR
ECS International Inc
$1.8881 Yes Active 16 MHz 100 % 30 pF 5 V HCMOS TRI-STATE; ENABLE/DISABLE FUNCTION 5 ns NO 5 ns 20 mA 5.5 V 4.5 V 40/60 % e4 Not Qualified 125 °C -55 °C SURFACE MOUNT 4 DILCC4,.12 YES GOLD OVER NICKEL 5.0mm x 3.2mm x 1.3mm ECS INC INTERNATIONAL SMD, 4 PIN compliant ECS EAR99
ECS-3963-080-AU-TR
ECS International Inc
$1.8881 Yes Active 1 MHz 8 MHz 125 MHz 3.3 V 8 mA e4 Not Qualified 125 °C -55 °C SURFACE MOUNT 4 CERAMIC DILCC4,.12 YES GOLD OVER NICKEL ECS INC INTERNATIONAL compliant ECS EAR99