Filter Your Search
11 - 20 of 1,424,413 results
|
ASEMPC-20.000MHZ-LR-T
Abracon Corporation
|
$1.0000 | Yes | Active | 20 MHz | 25 % | 15 pF | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 2 ns | NO | 2 ns | 3.6 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | LCC6,.1X.12,62/41 | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.85mm | ABRACON LLC | QFN, 6 PIN | compliant | ABRACON | |||||||||||
|
ASE-30.000MHZ-L-C-T
Abracon Corporation
|
$1.1118 | Yes | Active | 30 MHz | 50 % | 15 pF | 3.3 V | CMOS | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION | 4 ns | NO | 4 ns | 13 mA | 3.465 V | 3.135 V | 55/45 % | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.1,83 | YES | 3.2mm x 2.5mm x 1.2mm | ABRACON LLC | compliant | ABRACON | ||||||||||||
|
7XZ-32.768KDA-T
TXC Corporation
|
$1.1300 | Yes | Active | 32.768 kHz | 25 % | 15 pF | 1.8 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 200 ns | NO | 200 ns | 3 mA | 1.98 V | 1.62 V | 55/45 % | Not Qualified | 70 °C | -10 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.09X.12,79/60 | YES | 3.2mm x 2.5mm x 1.0mm | TXC CORP | DILCC4,.1,83 | unknown | TXC CORPORATION | EAR99 | |||||||||
|
625L3I016M00000
CTS Corporation
|
$1.1889 | Yes | Active | 1 MHz | 16 MHz | 50 MHz | 3.3 V | 8 mA | 10 mA | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.08,65 | YES | GOLD OVER NICKEL | CTS CORP | compliant | CTS | |||||||||||||||||
|
ASE-8.000MHZ-L-C-T
Abracon Corporation
|
$1.1903 | Yes | Active | 8 MHz | 50 % | 15 pF | 3.3 V | CMOS | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION | 4 ns | NO | 4 ns | 7 mA | 3.465 V | 3.135 V | 55/45 % | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.1,83 | YES | 3.2mm x 2.5mm x 1.2mm | ABRACON LLC | compliant | ABRACON | EAR99 | |||||||||||
|
CO4305-8.000-EXT
Raltron Electronics Corporation
|
$1.2063 | Yes | Active | 1 MHz | 8 MHz | 50 MHz | 3.3 V | CMOS/TTL | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | DILCC4,.2,200 | YES | GOLD | RALTRON ELECTRONICS CORP | compliant | RALTRON | ||||||||||||||||||||
|
CO4305-16.000-EXT
Raltron Electronics Corporation
|
$1.2063 | Yes | Active | 1 MHz | 16 MHz | 50 MHz | 3.3 V | CMOS/TTL | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | DILCC4,.2,200 | YES | GOLD | RALTRON ELECTRONICS CORP | compliant | RALTRON | ||||||||||||||||||||
|
FK5000019
Diodes Incorporated
|
$1.2309 | Yes | Active | 1 MHz | 50 MHz | 106.25 MHz | 1.8 V | 20 mA | CMOS | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.09X.12,86/63 | YES | DIODES INC | LCC4,.09X.12,86/63 | compliant | Diodes Incorporated | EAR99 | |||||||||||||||||
|
ASE-24.000MHZ-E-T
Abracon Corporation
|
$1.2494 | Yes | Active | 24 MHz | 100 % | 15 pF | 3.3 V | CMOS | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION | 4 ns | NO | 4 ns | 13 mA | 3.465 V | 3.135 V | 55/45 % | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | DILCC4,.1,83 | YES | 3.2mm x 2.5mm x 1.2mm | ABRACON LLC | DILCC4,.1,83 | compliant | ABRACON | |||||||||||
|
ECS-3953M-250-BN-TR
ECS International Inc
|
$1.2777 | Yes | Yes | Active | 1.8 MHz | 25 MHz | 125 MHz | 3.3 V | 15 mA | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | GOLD OVER NICKEL | ECS INC INTERNATIONAL | compliant | ECS |