Parametric results for: sg-615p under Other Oscillators

Filter Your Search

41 - 50 of 1,425,284 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ECS-3961-160-AU-TR
ECS International Inc
$1.9437 Yes Active 16 MHz 100 % 30 pF 5 V HCMOS TRI-STATE; ENABLE/DISABLE FUNCTION 5 ns NO 5 ns 20 mA 5.5 V 4.5 V 40/60 % e4 Not Qualified 125 °C -55 °C SURFACE MOUNT 4 DILCC4,.12 YES GOLD OVER NICKEL 5.0mm x 3.2mm x 1.3mm ECS INC INTERNATIONAL SMD, 4 PIN compliant EAR99 ECS
ECS-3963-080-AU-TR
ECS International Inc
$1.9437 Yes Active 1 MHz 8 MHz 125 MHz 3.3 V 8 mA e4 Not Qualified 125 °C -55 °C SURFACE MOUNT 4 CERAMIC DILCC4,.12 YES GOLD OVER NICKEL ECS INC INTERNATIONAL compliant EAR99 ECS
ASCO2-24.000MHZ-EK-T3
Abracon Corporation
$1.9478 Yes Active 1 MHz 24 MHz 80 MHz 1.8 V 3 mA Not Qualified 70 °C -20 °C SURFACE MOUNT 4 CERAMIC SOLCC4,.05,40 YES ABRACON LLC compliant ABRACON
ECS-3961-240-AU-TR
ECS International Inc
$1.9629 Yes Active 1.544 MHz 24 MHz 125 MHz 5 V 20 mA e4 Not Qualified 125 °C -55 °C SURFACE MOUNT 4 CERAMIC DILCC4,.12 YES GOLD OVER NICKEL ECS INC INTERNATIONAL DILCC4,.12 compliant EAR99 ECS
ECS-3963-160-AU-TR
ECS International Inc
$1.9759 Yes Active 1 MHz 16 MHz 125 MHz 3.3 V 10 mA e4 Not Qualified 125 °C -55 °C SURFACE MOUNT 4 CERAMIC DILCC4,.12 YES GOLD OVER NICKEL ECS INC INTERNATIONAL DILCC4,.12 compliant EAR99 ECS
ECS-3963-250-AU-TR
ECS International Inc
$1.9940 Yes Active 1 MHz 25 MHz 125 MHz 3.3 V 10 mA e4 Not Qualified 125 °C -55 °C SURFACE MOUNT 4 CERAMIC DILCC4,.12 YES GOLD OVER NICKEL ECS INC INTERNATIONAL compliant EAR99 ECS
ECS-3953M-120-B-TR
ECS International Inc
$1.9960 Yes Yes Active 1.8 MHz 12 MHz 125 MHz 3.3 V 4 mA 15 mA e4 Not Qualified 70 °C -10 °C SURFACE MOUNT 4 CERAMIC DILCC4,.2,200 YES GOLD OVER NICKEL ECS INC INTERNATIONAL compliant ECS
ACO-48.000MHZ-EK
Abracon Corporation
$2.0950 Yes Yes Active 320 kHz 48 MHz 200 MHz 5 V 45 mA e1 Not Qualified 70 °C -20 °C THROUGH HOLE MOUNT 4 METAL DIP4/14,.3 NO Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped ABRACON LLC compliant ABRACON
ACO-27.000MHZ-EK
Abracon Corporation
$2.0950 Yes Active 320 kHz 27 MHz 200 MHz 5 V 45 mA e1 Not Qualified 70 °C -20 °C THROUGH HOLE MOUNT 4 METAL DIP4/14,.3 NO Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped ABRACON LLC compliant
ACO-24.576MHZ-EK
Abracon Corporation
$2.0950 Yes Yes Active 320 kHz 24.576 MHz 200 MHz 5 V 45 mA e1 Not Qualified 70 °C -20 °C THROUGH HOLE MOUNT 4 METAL DIP4/14,.3 NO Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped ABRACON LLC DIP4/14,.3 compliant ABRACON