Parametric results for: VBC100A48FT-40.000MHZ under Other Oscillators

Filter Your Search

51 - 60 of 1,424,413 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ECS-3963-240-AU-TR
ECS International Inc
$2.3985 Yes Active 1 MHz 24 MHz 125 MHz 3.3 V 10 mA e4 Not Qualified 125 °C -55 °C SURFACE MOUNT 4 CERAMIC DILCC4,.12 YES GOLD OVER NICKEL ECS INC INTERNATIONAL DILCC4,.12 compliant EAR99 ECS
ACO-16.000MHZ-EK
Abracon Corporation
$2.4308 Yes Yes Active 320 kHz 16 MHz 200 MHz 5 V CMOS e1 Not Qualified 70 °C -20 °C THROUGH HOLE MOUNT DIP4/14,.3 NO Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped ABRACON LLC compliant ABRACON
ACO-3.6864MHZ-EK
Abracon Corporation
$2.5372 Yes Yes Active 320 kHz 3.6864 MHz 200 MHz 5 V CMOS e1 Not Qualified 70 °C -20 °C THROUGH HOLE MOUNT DIP4/14,.3 NO Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped ABRACON LLC DIP4/14,.3 compliant ABRACON
ACHL-27.000MHZ-EK
Abracon Corporation
$2.8208 Yes Yes Active 27 MHz 30 % 5 TTL, 15 pF 3.3 V HCMOS/TTL 5 ns NO 5 ns 5 mA 3.63 V 2.97 V 40/60 % 70 °C -20 °C THROUGH HOLE MOUNT 8 DIP4/8,.3 NO 13.2mm x 13.2mm x 6.3mm ABRACON LLC compliant ABRACON
ACHL-40.000MHZ-EK
Abracon Corporation
$2.8322 Yes Yes Active 40 MHz 30 % 5 TTL, 15 pF 3.3 V HCMOS/TTL 5 ns NO 5 ns 5 mA 3.63 V 2.97 V 40/60 % 70 °C -20 °C THROUGH HOLE MOUNT 8 DIP4/8,.3 NO 13.2mm x 13.2mm x 6.3mm ABRACON LLC compliant ABRACON
ECS-3951M-1000-BN-TR
ECS International Inc
$3.3760 Yes Yes Active 1.8 MHz 100 MHz 125 MHz 5 V 60 mA e4 Not Qualified 85 °C -40 °C SURFACE MOUNT 4 CERAMIC DILCC4,.2,200 YES GOLD OVER NICKEL ECS INC INTERNATIONAL compliant ECS
ASTX-H11-27.000MHZ-T
Abracon Corporation
$3.5507 Yes Active 675 kHz 27 MHz 55 MHz 3.3 V 6 mA Not Qualified 70 °C -30 °C SURFACE MOUNT 4 CERAMIC DILCC4,.1,83 YES ABRACON LLC compliant ABRACON
ASTX-H11-19.680MHZ-T
Abracon Corporation
$4.0402 Yes Active 675 kHz 19.68 MHz 55 MHz 3.3 V 6 mA Not Qualified 70 °C -30 °C SURFACE MOUNT 4 CERAMIC DILCC4,.1,83 YES ABRACON LLC compliant ABRACON
ASTX-H11-13.000MHZ-I25-T
Abracon Corporation
$4.0816 Yes Active 675 kHz 13 MHz 55 MHz 3.3 V 6 mA Not Qualified 85 °C -40 °C SURFACE MOUNT 4 CERAMIC DILCC4,.1,83 YES ABRACON LLC compliant ABRACON
ASTX-H11-26.000MHZ-T
Abracon Corporation
$4.0953 Yes Active 675 kHz 26 MHz 55 MHz 3.3 V 6 mA Not Qualified 70 °C -30 °C SURFACE MOUNT 4 CERAMIC DILCC4,.1,83 YES ABRACON LLC compliant EAR99 ABRACON