Parametric results for: TW0277A under Other Oscillators

Filter Your Search

41 - 50 of 1,425,284 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ASE3-25.000MHZ-K-T
Abracon Corporation
$1.8672 Yes Active 25 MHz 30 % 15 pF 1.8 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 6 ns NO 6 ns 4 mA 1.89 V 1.71 V 55/45 % Not Qualified 70 °C -10 °C SURFACE MOUNT 4 DILCC4,.1,83 YES 3.2mm x 2.5mm x 1.2mm ABRACON LLC compliant ABRACON
ECS-3961-320-AU-TR
ECS International Inc
$1.8716 Yes Active 1.544 MHz 32 MHz 125 MHz 5 V 20 mA e4 Not Qualified 125 °C -55 °C SURFACE MOUNT 4 CERAMIC DILCC4,.12 YES GOLD OVER NICKEL ECS INC INTERNATIONAL compliant ECS DILCC4,.12 EAR99
ECS-3961-160-AU-TR
ECS International Inc
$1.8881 Yes Active 16 MHz 100 % 30 pF 5 V HCMOS TRI-STATE; ENABLE/DISABLE FUNCTION 5 ns NO 5 ns 20 mA 5.5 V 4.5 V 40/60 % e4 Not Qualified 125 °C -55 °C SURFACE MOUNT 4 DILCC4,.12 YES GOLD OVER NICKEL 5.0mm x 3.2mm x 1.3mm ECS INC INTERNATIONAL compliant ECS SMD, 4 PIN EAR99
ECS-3963-080-AU-TR
ECS International Inc
$1.8881 Yes Active 1 MHz 8 MHz 125 MHz 3.3 V 8 mA e4 Not Qualified 125 °C -55 °C SURFACE MOUNT 4 CERAMIC DILCC4,.12 YES GOLD OVER NICKEL ECS INC INTERNATIONAL compliant ECS EAR99
ECS-3963-250-AU-TR
ECS International Inc
$1.9043 Yes Active 1 MHz 25 MHz 125 MHz 3.3 V 10 mA e4 Not Qualified 125 °C -55 °C SURFACE MOUNT 4 CERAMIC DILCC4,.12 YES GOLD OVER NICKEL ECS INC INTERNATIONAL compliant ECS EAR99
ASCO-8.000MHZ-EK-T3
Abracon Corporation
$2.0004 Yes Active 1 MHz 8 MHz 80 MHz 3.3 V 8.5 mA Not Qualified 70 °C -20 °C SURFACE MOUNT 4 CERAMIC SOLCC4,.05,40 YES ABRACON LLC compliant ABRACON
ECS-3963-160-AU-TR
ECS International Inc
$2.0217 Yes Active 1 MHz 16 MHz 125 MHz 3.3 V 10 mA e4 Not Qualified 125 °C -55 °C SURFACE MOUNT 4 CERAMIC DILCC4,.12 YES GOLD OVER NICKEL ECS INC INTERNATIONAL compliant ECS DILCC4,.12 EAR99
ECS-3963-500-BN-TR
ECS International Inc
$2.0279 Yes Yes Active 1 MHz 50 MHz 125 MHz 3.3 V 35 mA e4 Not Qualified 85 °C -40 °C SURFACE MOUNT 4 CERAMIC DILCC4,.12 YES GOLD OVER NICKEL ECS INC INTERNATIONAL compliant ECS DILCC4,.12
CO4305-50.000-EXT
Raltron Electronics Corporation
$2.0934 Yes Active 1.544 MHz 50 MHz 50 MHz 3.3 V 25 mA e4 Not Qualified 85 °C -40 °C SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.2,200 YES GOLD RALTRON ELECTRONICS CORP compliant RALTRON EAR99
ASCSM-26.000MHZ-LY-T
Abracon Corporation
$2.1155 Yes Obsolete 1 MHz 26 MHz 150 MHz 6.5 mA Not Qualified 85 °C -40 °C SURFACE MOUNT 4 PLASTIC/EPOXY BGA4,2X2,42/24 YES ABRACON LLC unknown BGA4,2X2,42/24