Filter Your Search
41 - 50 of 1,425,284 results
|
ECS-3963-250-AU-TR
ECS International Inc
|
$2.0189 | Yes | Active | 1 MHz | 25 MHz | 125 MHz | 3.3 V | 10 mA | e4 | Not Qualified | 125 °C | -55 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.12 | YES | GOLD OVER NICKEL | ECS INC INTERNATIONAL | compliant | EAR99 | ECS | ||||
|
ECS-3963-500-BN-TR
ECS International Inc
|
$2.0279 | Yes | Yes | Active | 1 MHz | 50 MHz | 125 MHz | 3.3 V | 35 mA | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.12 | YES | GOLD OVER NICKEL | ECS INC INTERNATIONAL | compliant | ECS | DILCC4,.12 | |||
|
ACO-48.000MHZ-EK
Abracon Corporation
|
$2.0950 | Yes | Yes | Active | 320 kHz | 48 MHz | 200 MHz | 5 V | 45 mA | e1 | Not Qualified | 70 °C | -20 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped | ABRACON LLC | compliant | ABRACON | ||||
|
ACO-27.000MHZ-EK
Abracon Corporation
|
$2.0950 | Yes | Active | 320 kHz | 27 MHz | 200 MHz | 5 V | 45 mA | e1 | Not Qualified | 70 °C | -20 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped | ABRACON LLC | compliant | ||||||
|
ACO-24.576MHZ-EK
Abracon Corporation
|
$2.0950 | Yes | Yes | Active | 320 kHz | 24.576 MHz | 200 MHz | 5 V | 45 mA | e1 | Not Qualified | 70 °C | -20 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped | ABRACON LLC | compliant | ABRACON | DIP4/14,.3 | |||
|
ECS-3963-160-AU-TR
ECS International Inc
|
$2.1190 | Yes | Active | 1 MHz | 16 MHz | 125 MHz | 3.3 V | 10 mA | e4 | Not Qualified | 125 °C | -55 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.12 | YES | GOLD OVER NICKEL | ECS INC INTERNATIONAL | compliant | EAR99 | ECS | DILCC4,.12 | |||
|
ASCO-8.000MHZ-EK-T3
Abracon Corporation
|
$2.1296 | Yes | Active | 1 MHz | 8 MHz | 80 MHz | 3.3 V | 8.5 mA | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | SOLCC4,.05,40 | YES | ABRACON LLC | compliant | ABRACON | |||||||
|
ASCSM-26.000MHZ-LY-T
Abracon Corporation
|
$2.1310 | Yes | Obsolete | 1 MHz | 26 MHz | 150 MHz | 6.5 mA | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | BGA4,2X2,42/24 | YES | ABRACON LLC | unknown | BGA4,2X2,42/24 | ||||||||
|
ECS-3961-240-AU-TR
ECS International Inc
|
$2.1485 | Yes | Active | 1.544 MHz | 24 MHz | 125 MHz | 5 V | 20 mA | e4 | Not Qualified | 125 °C | -55 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.12 | YES | GOLD OVER NICKEL | ECS INC INTERNATIONAL | compliant | EAR99 | ECS | DILCC4,.12 | |||
|
CO4305-50.000-EXT
Raltron Electronics Corporation
|
$2.2146 | Yes | Active | 1.544 MHz | 50 MHz | 50 MHz | 3.3 V | 25 mA | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.2,200 | YES | GOLD | RALTRON ELECTRONICS CORP | compliant | EAR99 |