Parametric results for: MV363VGN under Other Oscillators

Filter Your Search

11 - 20 of 1,425,284 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ASTX-H12-25.000MHZ-T
Abracon Corporation
$1.0000 Yes Active 675 kHz 25 MHz 55 MHz 3.3 V 5.5 mA Not Qualified 70 °C -30 °C SURFACE MOUNT 4 CERAMIC DILCC4,.08,65 YES ABRACON LLC DILCC4,.08,65 compliant ABRACON
ACO-24.576MHZ-EK
Abracon Corporation
$1.0000 Yes Yes Active 320 kHz 24.576 MHz 200 MHz 5 V 45 mA e1 Not Qualified 70 °C -20 °C THROUGH HOLE MOUNT 4 METAL DIP4/14,.3 NO Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped ABRACON LLC DIP4/14,.3 compliant ABRACON
ASFLM1-125.000MHZ-LC-T
Abracon Corporation
$1.0000 Yes Active 1 MHz 125 MHz 125 MHz 3 V 16 mA e4 Not Qualified 85 °C -40 °C SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.12 YES NICKEL PALLADIUM GOLD ABRACON LLC compliant ABRACON
ASE-30.000MHZ-L-C-T
Abracon Corporation
$1.1118 Yes Active 30 MHz 50 % 15 pF 3.3 V CMOS STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION 4 ns NO 4 ns 13 mA 3.465 V 3.135 V 55/45 % Not Qualified 85 °C -40 °C SURFACE MOUNT 4 DILCC4,.1,83 YES 3.2mm x 2.5mm x 1.2mm ABRACON LLC compliant ABRACON
7XZ-32.768KDA-T
TXC Corporation
$1.1300 Yes Active 32.768 kHz 25 % 15 pF 1.8 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 200 ns NO 200 ns 3 mA 1.98 V 1.62 V 55/45 % Not Qualified 70 °C -10 °C SURFACE MOUNT 4 CERAMIC LCC4,.09X.12,79/60 YES 3.2mm x 2.5mm x 1.0mm TXC CORP DILCC4,.1,83 unknown TXC CORPORATION EAR99
625L3I016M00000
CTS Corporation
$1.1889 Yes Active 1 MHz 16 MHz 50 MHz 3.3 V 8 mA 10 mA e4 Not Qualified 85 °C -40 °C SURFACE MOUNT 4 CERAMIC DILCC4,.08,65 YES GOLD OVER NICKEL CTS CORP compliant CTS
FK5000019
Diodes Incorporated
$1.2197 Yes Active 1 MHz 50 MHz 106.25 MHz 1.8 V 20 mA CMOS Not Qualified 85 °C -40 °C SURFACE MOUNT 4 CERAMIC LCC4,.09X.12,86/63 YES DIODES INC LCC4,.09X.12,86/63 compliant Diodes Incorporated EAR99
ASE-8.000MHZ-L-C-T
Abracon Corporation
$1.2265 Yes Active 8 MHz 50 % 15 pF 3.3 V CMOS STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION 4 ns NO 4 ns 7 mA 3.465 V 3.135 V 55/45 % Not Qualified 85 °C -40 °C SURFACE MOUNT 4 DILCC4,.1,83 YES 3.2mm x 2.5mm x 1.2mm ABRACON LLC compliant ABRACON EAR99
CO4305-8.000-EXT
Raltron Electronics Corporation
$1.2442 Yes Active 1 MHz 8 MHz 50 MHz 3.3 V 25 mA e4 Not Qualified 85 °C -40 °C SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.2,200 YES GOLD RALTRON ELECTRONICS CORP compliant
CO4305-16.000-EXT
Raltron Electronics Corporation
$1.2442 Yes Active 1 MHz 16 MHz 50 MHz 3.3 V 25 mA e4 Not Qualified 85 °C -40 °C SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.2,200 YES GOLD RALTRON ELECTRONICS CORP compliant