Filter Your Search
61 - 70 of 1,424,413 results
|
NTE74LS124
NTE Electronics Inc
|
$4.6875 Buy | Active | NTE ELECTRONICS INC | unknown | ||||||||||||||||||||||||||||||||||||||||||
|
ASVMPC-10.000MHZ-Z-T
Abracon Corporation
|
$4.8650 Buy | Yes | Active | 10 MHz | 50 % | 15 pF | CMOS | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION | 2 ns | NO | 2 ns | 35 mA | 3.6 V | 2.25 V | 55/45 % | 125 °C | -55 °C | SURFACE MOUNT | 6 | PLASTIC | DILCC6,.2 | YES | 7.0mm x 5.0mm x 0.85mm | ABRACON LLC | compliant | ABRACON | ||||||||||||||||||||
|
ECS-3963-240-BN-TR
ECS International Inc
|
$19.4479 Buy | Yes | Yes | Active | 1 MHz | 24 MHz | 125 MHz | 3.3 V | 10 mA | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.12 | YES | GOLD OVER NICKEL | ECS INC INTERNATIONAL | compliant | ECS | ||||||||||||||||||||||||
|
ABLJO-96.000MHZ
Abracon Corporation
|
$32.9236 Buy | Yes | Active | 80 MHz | 96 MHz | 200 MHz | 3.3 V | LVCMOS | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | DILCC6,.35 | YES | ABRACON LLC | compliant | ABRACON | DILCC6,.35 | ||||||||||||||||||||||||||||
|
ABLJO-100.000MHZ
Abracon Corporation
|
$38.6107 Buy | Yes | Active | 80 MHz | 100 MHz | 200 MHz | 3.3 V | LVCMOS | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | DILCC6,.35 | YES | ABRACON LLC | compliant | ABRACON | |||||||||||||||||||||||||||||
|
ABLJO-150.000MHZ
Abracon Corporation
|
$38.9884 Buy | Yes | Active | 80 MHz | 150 MHz | 200 MHz | 3.3 V | LVCMOS | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | DILCC6,.35 | YES | ABRACON LLC | compliant | ABRACON | |||||||||||||||||||||||||||||
|
ABLJO-125.000MHZ
Abracon Corporation
|
$39.6249 Buy | Yes | Active | 80 MHz | 125 MHz | 200 MHz | 3.3 V | LVCMOS | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | DILCC6,.35 | YES | ABRACON LLC | compliant | ABRACON | DILCC6,.35 | ||||||||||||||||||||||||||||
|
HMC587LC4BTR
Analog Devices Inc
|
$209.6827 Buy | No | Yes | Active | 5 GHz | 10 GHz | 10 GHz | 5 V | 75 mA | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 24 | CERAMIC | LCC24,.16SQ,20 | YES | Gold (Au) - with Nickel (Ni) barrier | ANALOG DEVICES INC | compliant | Analog Devices | 24 | HE-24-1 | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
24.5535MHZCFPT-9008CU4BLF
Rakon Limited
|
Check for Price Buy | Active | 24.5535 MHz | 1.5 % | 2 PPM/FIRST YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | TRI-STATE; ENABLE/DISABLE FUNCTION | NO | 800 mV | 3.63 V | 2.97 V | 75 °C | -30 °C | SURFACE MOUNT | 10 | YES | 7.0mm x 5.0mm x 2.0mm | RAKON LTD | unknown | |||||||||||||||||||||||||
|
40.0MHZCFPT-9008GX1CLF
Rakon Limited
|
Check for Price Buy | Active | 40 MHz | 2 % | 2 PPM/FIRST YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | TRI-STATE; ENABLE/DISABLE FUNCTION | 2.65 V | 650 mV | NO | 50 ppm | 800 mV | 3.63 V | 2.97 V | 85 °C | -40 °C | SURFACE MOUNT | 10 | YES | 7.0mm x 5.0mm x 2.0mm | RAKON LTD | unknown |