Filter Your Search
81 - 90 of 173,426 results
|
I418-37AYF-10.000MHZ
ILSI America LLC
|
Check for Price Buy | Yes | Yes | Transferred | SINE | TIN SILVER COPPER OVER NICKEL | ILSI AMERICA LLC | compliant | Sine | |||||||||||||||||||||||||||||||
|
OX4111A-HZ-1-20.000-5
Raltron Electronics Corporation
|
Check for Price Buy | Yes | Active | 20 MHz | 0.01 % | 5 V | LVCMOS | 0.5 PPM/FIRST YEAR | 15 pF | NO | 0.005 ppm | 1.5 W | 5V | 300 mA | 5.25 V | 4.75 V | 2.5 W | 5 Minute | 70 °C | -20 °C | SURFACE MOUNT | 6 | DILCC6,.4 | YES | 14.6mm x 9.7mm x 7.0mm | RALTRON ELECTRONICS CORP | compliant | Clock | ||||||||||||
|
EX-245-CAK-508BEN-FREQ1
Vectron International
|
Check for Price Buy | Obsolete | 0.05 % | 5 V | HCMOS | 0.2 PPM/YEAR | 15 pF | NO | 0.015 ppm | 700 mW | 20 MHz | 10 MHz | 5V | 5.25 V | 4.75 V | 2.2 W | 3 Minute | 60 °C | THROUGH HOLE MOUNT | 10 | NO | 26.16mm x 23.62mm x 8.89mm | VECTRON INTERNATIONAL | unknown | Clock | |||||||||||||||
|
SCOCXOWS-CYB40MHZ
Micro Crystal AG
|
Check for Price Buy | Active | 40 MHz | 0.1 % | 50 Ω | 3.3 V | SINE | TRAY | 0.3 PPM/FIRST YEAR | NO | 0.1 ppm | 396 mW | 502 mV | 3.3 V | 3.45 V | 3.15 V | 1.155 W | 2 Minute | 85 °C | -40 °C | THROUGH HOLE MOUNT | 14 | NO | 20.2mm x 12.52mm x 8.6mm | MICRO CRYSTAL AG | compliant | Sine | |||||||||||||
|
SCOCXOW-AYB10MHZ
Micro Crystal AG
|
Check for Price Buy | Active | 10 MHz | 0.075 % | 3.3 V | HCMOS | TRAY | 0.3 PPM/FIRST YEAR | 3 pF | NO | 0.1 ppm | 396 mW | 3.3V | 3.45 V | 3.15 V | 1.155 W | 0.5 Minute | 60 °C | THROUGH HOLE MOUNT | 14 | NO | 20.2mm x 12.52mm x 8.6mm | MICRO CRYSTAL AG | compliant | Clock | |||||||||||||||
|
EX-4210-DEA-7581-20M0000000
Microsemi Corporation
|
Check for Price Buy | Transferred | 20 MHz | 0.075 % | 50 Ω | 5 V | SINE | TR | 0.2 PPM/YEAR | NO | 0.005 ppm | 300 mW | 632 mV | 5 V | 5.25 V | 4.75 V | 1.5 W | 1 Minute | 85 °C | -55 °C | SURFACE MOUNT | 8 | YES | 13.46mm x 13.46mm x 9.8mm | MICROSEMI CORP | compliant | Sine | |||||||||||||
|
OX-0422-BEE-3083-8M0000000
Vectron International
|
Check for Price Buy | Transferred | 8 MHz | 0.03 % | 1 kHz | 50 Ω | 12 V | SINE | 0.05 PPM/YEAR | YES | 0.002 ppm | 3 W | 1.416 V | 12V | -166 dBc/Hz | 12.6 V | 11.4 V | 6 W | 5 Minute | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | 50.8mm x 50.8mm x 26.42mm | VECTRON INTERNATIONAL | compliant | Sine | |||||||||||||
|
AXIOM37-14LN-33-50-3E_REV.1-150.000MHZ
Matel Sas
|
Check for Price Buy | Contact Manufacturer | HCMOS | MATEL | unknown | Clock | ||||||||||||||||||||||||||||||||||
|
VFOV103-RBDDS-5.000MHZ
CTS Corporation
|
Check for Price Buy | Yes | Active | 5 MHz | 0.1 % | 50 Ω | 5 V | SINE | MIL-STD-202G | 0.06 PPM/FIRST YEAR | 4.2 V | NO | 0.005 ppm | 1.2 W | 1.589 V | 5V | 240 mA | 5.25 V | 4.75 V | 3.5 W | 3 Minute | 70 °C | THROUGH HOLE MOUNT | 5 | DIP5,.75,375 | NO | 25.8mm x 25.8mm x 13.35mm | CTS CORP | unknown | Sine | ||||||||||
|
VFOV200-REDIS-250.000MHZ
CTS Corporation
|
Check for Price Buy | Yes | Obsolete | 250 MHz | 0.1 % | 50 Ω | 5 V | SINE | 0.15 PPM/YEAR | NO | 0.001 ppm | 1.2 W | 1.262 V | 5V | 5.25 V | 4.75 V | 3.5 W | 3 Minute | 70 °C | -30 °C | SURFACE MOUNT | YES | 25.4mm x 22.0mm x 11.0mm | CTS CORP | unknown | Sine |