Filter Your Search
61 - 70 of 173,426 results
|
C4500F107SV120RFHC2020MHZ
Microsemi Corporation
|
Check for Price Buy | Yes | Transferred | 20 MHz | 0.1 % | 12 V | HCMOS | TAPE AND REEL; AT CUT CRYSTAL | 0.005 PPM/DAY | 15 pF | NO | 0.01 ppm | 1 W | 12V | 12.6 V | 11.4 V | 3 W | 3 Minute | e1 | 85 °C | -40 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 25.4mm x 22.0mm x 15.0mm | MICROSEMI CORP | ROHS COMPLIANT PACKAGE-2 | compliant | Clock | |||||||||||||||
|
OX-2080-DEE-8000-10M0000000
Microsemi Corporation
|
Check for Price Buy | Yes | Transferred | 10 MHz | 0.0008 % | 1 kHz | 50 Ω | 5 V | SINE | 0.02 PPM/YEAR | NO | 0.0005 ppm | 2 W | 2.244 V | 5V | -155 dBc/Hz | 5.25 V | 4.75 V | 4.5 W | 5 Minute | 85 °C | -40 °C | THROUGH HOLE MOUNT | 5 | METAL | DIP5/6,.75,375 | NO | 25.3mm x 25.3mm x 12.7mm | MICROSEMI CORP | compliant | Sine | |||||||||||||
|
VFOV404-TGEDH-150
CTS Corporation
|
Check for Price Buy | Yes | Contact Manufacturer | HCMOS | CTS CORP | Clock | ||||||||||||||||||||||||||||||||||||||
|
HCD686/FTFNFREQ
Golledge Electronics Ltd
|
Check for Price Buy | Yes | Active | 0.003 % | 12 V | CMOS/TTL | 0.02 PPM/YEAR | NO | 0.001 ppm | 1.3 W | 20 MHz | 5 MHz | 12V | 12.5 V | 11.5 V | 10 W | 2.25 Minute | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | 50.8mm x 50.8mm x 24.5mm | GOLLEDGE ELECTRONICS LTD | compliant | Clock | |||||||||||||||||||
|
OX-2080-DAE-1090-20M0000000
Vectron International
|
Check for Price Buy | Transferred | 20 MHz | 0.001 % | 5 V | HCMOS | 0.015 PPM/YEAR | 15 pF | NO | 0.0005 ppm | 2 W | 5.0 | 5.25 V | 4.75 V | 4.5 W | 5 Minute | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | 25.3mm x 25.3mm x 12.7mm | VECTRON INTERNATIONAL | compliant | Clock | ||||||||||||||||||||
|
OG-08PS17B0-L-8.000MHZ
NEL Frequency Controls Inc
|
Check for Price Buy | Contact Manufacturer | 8 MHz | 0.1 % | 1 kHz | 50 Ω | 5 V | SINE | 0.1 PPM/YEAR | NO | 0.002 ppm | 150 mW | 1.002 V | 5V | -153 dBc/Hz | 5.25 V | 4.75 V | 700 mW | 0.75 Minute | 70 °C | THROUGH HOLE MOUNT | NO | 25.4mm x 25.4mm x 12.7mm | NEL FREQUENCY CONTROLS INC | unknown | Sine | ||||||||||||||||||
|
SCOCXOT-BV516.0MHZ
Golledge Electronics Ltd
|
Check for Price Buy | Yes | Active | 16 MHz | 0.05 % | 12 V | CMOS | 0.3 PPM/FIRST YEAR | 3 pF | 5 V | 500 mV | NO | 0.1 ppm | 600 mW | 12V | 50 mA | 12.5 V | 11.5 V | 3 W | 0.5 Minute | 70 °C | -20 °C | THROUGH HOLE MOUNT | 14 | DIP4/14,.3 | NO | 20.14mm x 12.52mm x 8.6mm | GOLLEDGE ELECTRONICS LTD | compliant | Clock | ||||||||||||||
|
EX-4001-EAA-1576-10M0000000
Vectron International
|
Check for Price Buy | Transferred | 10 MHz | 0.15 % | 3.3 V | HCMOS | 0.2 PPM/FIRST YEAR | 15 pF | NO | 0.015 ppm | 350 mW | 3.3V | 3.465 V | 3.135 V | 1.5 W | 1 Minute | 85 °C | -55 °C | SURFACE MOUNT | 4 | DILCC4/14,.5 | YES | 20.32mm x 12.7mm x 8.9mm | VECTRON INTERNATIONAL | DILCC4/14,.5 | compliant | Clock | |||||||||||||||||
|
VFOV404-TBEAS-50
CTS Corporation
|
Check for Price Buy | Yes | Obsolete | 50 MHz | 0.05 % | 50 Ω | 3.3 V | SINE | 0.5 PPM/FIRST YEAR | 2.8 V | NO | 0.002 ppm | 220 mW | 1.125 V | 3.3V | 66.66 mA | 3.465 V | 3.135 V | 1.2 W | 1.5 Minute | 70 °C | MIL-STD-202 | THROUGH HOLE MOUNT | 14 | DIP4/14,.3 | NO | 20.5mm x 14.0mm x 10.5mm | CTS CORP | unknown | Sine | ||||||||||||||
|
VFOV201-VCDCS-250.000MHZ
CTS Corporation
|
Check for Price Buy | Yes | Active | 250 MHz | 0.01 % | 50 Ω | 5 V | SINE | 0.1 PPM/YEAR | NO | 0.001 ppm | 1.2 W | 2.244 V | 5V | 5.25 V | 4.75 V | 3.5 W | 3 Minute | 60 °C | -10 °C | THROUGH HOLE MOUNT | NO | 20.2mm x 20.2mm x 12.0mm | CTS CORP | unknown | Sine |