Parametric results for: ocxo+high+stability+sinew... under OCXO

Filter Your Search

41 - 50 of 173,426 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
N45G1480CABC
Bliley Technologies Inc
Check for Price Contact Manufacturer 100 MHz 0.1 % 1 kHz 1 kΩ 12 V SINE 1.25 PPM/20 YEAR NO 3 ppm 1 W 1.002 V 12V -152 dBc/Hz 12.6 V 11.4 V 4.8 W 70 °C THROUGH HOLE MOUNT NO 26.16mm x 26.16mm x 13.46mm BLILEY TECHNOLOGIES INC unknown Sine
CO-214B58HKAT5MHZ
Dover Corporation
Check for Price Obsolete 5 MHz 0.05 % 5 V TTL AT CUT CRYSTAL 2 PPM/YEAR YES 0.1 ppm 3 W 5V 5.5 V 4.5 V 50 °C CHASSIS MOUNT NO 51mm x 51mm x 76mm DOVER TECHNOLOGIES CO unknown Clock
CO-217G27WAT10MHZ
Dover Corporation
Check for Price Obsolete 10 MHz 0.2 % 1 kHz 50 Ω 24 V SINE AT CUT CRYSTAL 0.3 PPM/YEAR YES 0.1 ppm 3 W 2.8284 V 24V -140 dBc/Hz 75 °C -55 °C CHASSIS MOUNT NO 51mm x 51mm x 76mm DOVER TECHNOLOGIES CO unknown Sine
CO-701A59L2ATFREQ2
Dover Corporation
Check for Price Obsolete 0.005 % 50 Ω 15 V SINE OPTIONAL SUPPLY VOLTAGE 12V TO 24V; AT CUT CRYSTAL 2 PPM/YEAR YES 0.05 ppm 2 W 25 MHz 12 MHz 2.8284 V 15V 5 W 35 °C 15 °C CHASSIS MOUNT NO 38mm x 38mm x 51mm DOVER TECHNOLOGIES CO unknown Sine
CO-704A19ATFREQ2
Dover Corporation
Check for Price Obsolete 0.001 % 50 Ω 15 V SINE OPTIONAL SUPPLY VOLTAGE 12V TO 24V; AT CUT CRYSTAL 0.3 PPM/YEAR YES 0.05 ppm 2 W 25 MHz 12 MHz 2.8284 V 15V 5 W 35 °C 15 °C CHASSIS MOUNT NO 38mm x 38mm x 51mm DOVER TECHNOLOGIES CO unknown Sine
CO-737CD28ATFREQ2
Dover Corporation
Check for Price Obsolete 0.02 % 50 Ω 15 V SINE OPTIONAL SUPPLY VOLTAGE 12V TO 24V; AT CUT CRYSTAL 0.3 PPM/YEAR NO 0.3 ppm 2.5 W 50 MHz 12 MHz 1.4142 V 15V 6 W 70 °C -20 °C THROUGH HOLE MOUNT NO 35.3mm x 26.9mm x 19.4mm DOVER TECHNOLOGIES CO unknown Sine
MXO5019CMSSD10MHZ
MtronPTI
Check for Price Obsolete 10 MHz 0.007 % 1 kHz 50 Ω 12 V SINE SC CUT CRYSTAL 0.15 PPM/FIRST YEAR YES 4.5 W 1.4142 V 15V -155 dBc/Hz 9 W 5 Minute 70 °C -40 °C THROUGH HOLE MOUNT NO 51.56mm x 51.56mm x 19.05mm MTRONPTI unknown Sine
C4500D508SV120RFHC2032.768MHZ
Vectron International
Check for Price Yes Yes Transferred C4500 32.768 MHz 0.05 % 12 V HCMOS TAPE AND REEL; AT CUT CRYSTAL 0.005 PPM/DAY 15 pF NO 0.01 ppm 1 W 12V 12.6 V 11.4 V 3 W 3 Minute e1 70 °C -20 °C SURFACE MOUNT YES Tin/Silver/Copper (Sn/Ag/Cu) 25.4mm x 22.0mm x 15.0mm VECTRON INTERNATIONAL compliant Clock
C4550E258SV033RFHA2100MHZ
Vectron International
Check for Price Yes Yes Transferred 100 MHz 0.025 % 3.3 V HCMOS TAPE AND REEL; SC CUT CRYSTAL 0.001 PPM/DAY 15 pF NO 0.005 ppm 1 W 3.3V 3.465 V 3.135 V 3 W 3 Minute e1 70 °C -40 °C THROUGH HOLE MOUNT NO Tin/Silver/Copper (Sn/Ag/Cu) 25.4mm x 25.4mm x 13.4mm VECTRON INTERNATIONAL compliant Clock
OX-1700-EEE-3080-5M00000000
Microsemi Corporation
Check for Price Transferred 5 MHz 0.03 % 50 Ω 3.3 V SINE NO 0.005 ppm 1 W 1.125 V 3.3 V 3.465 V 3.135 V 3.5 W 5 Minute 85 °C -40 °C THROUGH HOLE MOUNT NO 36.1mm x 27.2mm x 12.2mm MICROSEMI CORP compliant Sine