Filter Your Search
31 - 40 of 173,426 results
|
VFOV201-UBECH8-250.000MHZ
CTS Corporation
|
Check for Price | Yes | Active | 250 MHz | 0.02 % | 3.3 V | HCMOS | 0.1 PPM/YEAR | NO | 0.001 ppm | 1.2 W | 3.3V | 3.45 V | 3.15 V | 3.5 W | 3 Minute | 70 °C | THROUGH HOLE MOUNT | NO | 20.2mm x 20.2mm x 12.0mm | CTS CORP | unknown | Clock | |||||||||||||||||||||
|
AXIOM37-14LN-33-50-2F_REV.1-10.000MHZ
Matel Sas
|
Check for Price | Contact Manufacturer | HCMOS | MATEL | unknown | Clock | ||||||||||||||||||||||||||||||||||||||
|
EX-4012-EEE-5082-50M0000000
Microsemi Corporation
|
Check for Price | Transferred | SINE | MICROSEMI CORP | compliant | Sine | ||||||||||||||||||||||||||||||||||||||
|
MOEHB5S050GA-150.000MHZ
MMD
|
Check for Price | No | No | Transferred | 150 MHz | 5 V | 150 MHz | 1 MHz | Not Qualified | 70 °C | THROUGH HOLE MOUNT | 5 | METAL | MODULE,5LEAD,1 | NO | 35.33mm x 26.97mm x 13.46mm | MMD COMPONENTS | compliant | Clock | |||||||||||||||||||||||||
|
VFOV404-WADBS-50
CTS Corporation
|
Check for Price | Yes | Obsolete | 50 MHz | 0.005 % | 50 Ω | 5 V | SINE | 0.2 PPM/FIRST YEAR | 4.2 V | NO | 0.002 ppm | 220 mW | 1.589 V | 5V | 44 mA | 5.25 V | 4.75 V | 1.2 W | 1.5 Minute | 50 °C | MIL-STD-202 | THROUGH HOLE MOUNT | 14 | DIP4/14,.3 | NO | 20.5mm x 14.0mm x 10.5mm | CTS CORP | unknown | Sine | ||||||||||||||
|
VFOV404-UBECS-150
CTS Corporation
|
Check for Price | Yes | Obsolete | 150 MHz | 0.02 % | 50 Ω | 3.3 V | SINE | 0.1 PPM/FIRST YEAR | 2.8 V | NO | 0.002 ppm | 220 mW | 1.125 V | 3.3V | 66.66 mA | 3.465 V | 3.135 V | 1.2 W | 1.5 Minute | 70 °C | MIL-STD-202 | THROUGH HOLE MOUNT | 14 | DIP4/14,.3 | NO | 20.5mm x 14.0mm x 10.5mm | CTS CORP | unknown | Sine | ||||||||||||||
|
OX-1741-DEJ-5091-12M8000000
Vectron International
|
Check for Price | Yes | Transferred | 12.8 MHz | 0.005 % | 50 Ω | 5 V | SINE | 0.1 PPM/FIRST YEAR | NO | 0.002 ppm | 1.8 W | 1.125 V | 5V | 5.25 V | 4.75 V | 3.5 W | 5 Minute | 70 °C | -20 °C | SURFACE MOUNT | 13 | LCC13(UNSPEC) | YES | 37mm x 27mm x 20.3mm | VECTRON INTERNATIONAL | compliant | Sine | SMD, 13 PIN | |||||||||||||||
|
CFPO-US-167AS12A810.0MHZ
IQD Frequency Products
|
Check for Price | Yes | Yes | Active | 10 MHz | 0.0001 % | 10 Hz | 50 Ω | 12 V | SINE | BULK | 0.0005 PPM/YEAR | NO | 3 W | 893 mV | 12V | -135 dBc/Hz | 8.5 W | 15 Minute | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | 67.0mm x 60.0mm x 40.0mm | IQD FREQUENCY PRODUCTS LTD | compliant | Sine | |||||||||||||||||
|
OH300-85003CF-020.0M
Connor-Winfield
|
Check for Price | Yes | Yes | Active | 20 MHz | 0.05 % | 3.3 V | CMOS | 0.05 PPM/FIRST YEAR | 15 pF | NO | 0.002 ppm | 3.3V | 3.47 V | 3.13 V | 5 Minute | 70 °C | -40 °C | SURFACE MOUNT | 7 | YES | Gold Flash (Au) | 25.4mm x 22.0mm x 12.7mm | CONNOR WINFIELD CORP | unknown | Clock | ||||||||||||||||||
|
NVG47SBDBABAFREQ
Bliley Technologies Inc
|
Check for Price | Yes | Yes | Contact Manufacturer | 0.03 % | 1 kHz | 5 V | SINE | NO | 1.5 W | 13 MHz | 5 MHz | 1.589 V | 5V | -155 dBc/Hz | 5.25 V | 4.75 V | 3.5 W | 70 °C | THROUGH HOLE MOUNT | NO | 36.2mm x 27.3mm x 14.35mm | BLILEY TECHNOLOGIES INC | unknown | Sine |