Filter Your Search
31 - 40 of 173,427 results
|
AOCJYR-12.800MHZ-M5649LF
Abracon Corporation
|
$34.7945 | Yes | Active | 12.8 MHz | 0.02 % | 3.3 V | LVCMOS | BULK | 1 PPM/FIRST YEAR | 10 pF | NO | 0.01 ppm | 400 mW | 3.3V | 3.465 V | 3.135 V | 1 W | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 9.7mm x 7.5mm x 4.1mm | ABRACON LLC | compliant | Clock | ABRACON | |||||||||
|
DOC102F-019.44M
Connor-Winfield
|
$34.9246 | Yes | End Of Life | 19.44 MHz | 0.1 % | 3.3 V | LVCMOS | TAPE AND REEL | 0.3 PPM/FIRST YEAR | 15 pF | NO | 0.02 ppm | 1.3 W | 25 MHz | 10 MHz | 3.3V | 3.47 V | 3.13 V | 3 W | 1.5 Minute | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.35 | YES | 14.1mm x 9.1mm x 6.85mm | CONNOR WINFIELD CORP | unknown | Clock | ROHS COMPLIANT PACKAGE-6 | |||
|
DOC102F-020.0M
Connor-Winfield
|
$34.9246 | Yes | End Of Life | 20 MHz | 0.1 % | 3.3 V | LVCMOS | TAPE AND REEL | 0.3 PPM/FIRST YEAR | 15 pF | NO | 0.02 ppm | 1.3 W | 25 MHz | 10 MHz | 3.3V | 3.47 V | 3.13 V | 3 W | 1.5 Minute | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.35 | YES | 14.1mm x 9.1mm x 6.85mm | CONNOR WINFIELD CORP | unknown | Clock | ROHS COMPLIANT PACKAGE-6 | |||
|
DOC102F-012.8M
Connor-Winfield
|
$34.9246 | Yes | End Of Life | 12.8 MHz | 0.1 % | 3.3 V | LVCMOS | TAPE AND REEL | 0.3 PPM/FIRST YEAR | 15 pF | NO | 0.02 ppm | 1.3 W | 25 MHz | 10 MHz | 3.3V | 3.47 V | 3.13 V | 3 W | 1.5 Minute | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.35 | YES | 14.1mm x 9.1mm x 6.85mm | CONNOR WINFIELD CORP | unknown | Clock | ROHS COMPLIANT PACKAGE-6 | |||
|
DOC020F-012.8M
Connor-Winfield
|
$34.9246 | Yes | End Of Life | 12.8 MHz | 0.02 % | 3.3 V | LVCMOS | TAPE AND REEL | 0.3 PPM/FIRST YEAR | 15 pF | NO | 0.02 ppm | 1.1 W | 25 MHz | 10 MHz | 3.3V | 3.47 V | 3.13 V | 2.5 W | 1.5 Minute | Not Qualified | 70 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.35 | YES | 14.1mm x 9.1mm x 6.85mm | CONNOR WINFIELD CORP | unknown | Clock | Connor Winfield | ROHS COMPLIANT PACKAGE-6 | |||
|
DOC020F-019.44M
Connor-Winfield
|
$34.9246 | Yes | End Of Life | 19.44 MHz | 0.02 % | 3.3 V | LVCMOS | TAPE AND REEL | 0.3 PPM/FIRST YEAR | 15 pF | NO | 0.02 ppm | 1.1 W | 25 MHz | 10 MHz | 3.3V | 3.47 V | 3.13 V | 2.5 W | 1.5 Minute | Not Qualified | 70 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.35 | YES | 14.1mm x 9.1mm x 6.85mm | CONNOR WINFIELD CORP | unknown | Clock | ROHS COMPLIANT PACKAGE-6 | ||||
|
DOC052F-020.0M
Connor-Winfield
|
$38.0152 | Yes | End Of Life | 20 MHz | 0.05 % | 3.3 V | LVCMOS | TAPE AND REEL | 0.3 PPM/FIRST YEAR | 15 pF | NO | 0.02 ppm | 1.3 W | 25 MHz | 10 MHz | 3.3V | 3.47 V | 3.13 V | 3 W | 1.5 Minute | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.35 | YES | 14.1mm x 9.1mm x 6.85mm | CONNOR WINFIELD CORP | unknown | Clock | Connor Winfield | ROHS COMPLIANT PACKAGE-6 | ||
|
DOCAT052F-010.0M
Connor-Winfield
|
$38.0152 | Yes | Active | 10 MHz | 0.05 % | 3.3 V | LVCMOS | 0.5 PPM/FIRST YEAR | 15 pF | NO | 0.02 ppm | 1.3 W | 3.3V | 3.47 V | 3.13 V | 3 W | 1.5 Minute | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.35 | YES | 14.1mm x9.1mm x 8.51mm | CONNOR WINFIELD CORP | unknown | Clock | |||||||||
|
DOC052F-010.0M
Connor-Winfield
|
$38.0152 | Yes | End Of Life | 10 MHz | 0.05 % | 3.3 V | LVCMOS | TAPE AND REEL | 0.3 PPM/FIRST YEAR | 15 pF | NO | 0.02 ppm | 1.3 W | 25 MHz | 10 MHz | 3.3V | 3.47 V | 3.13 V | 3 W | 1.5 Minute | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.35 | YES | 14.1mm x 9.1mm x 6.85mm | CONNOR WINFIELD CORP | unknown | Clock | Connor Winfield | ROHS COMPLIANT PACKAGE-6 | ||
|
DOC102F-040.0M
Connor-Winfield
|
$38.0623 | End Of Life | 40 MHz | 0.1 % | 3.3 V | LVCMOS | TR, 13 INCH | 0.3 PPM/FIRST YEAR | 15 pF | NO | 0.02 ppm | 1.3 W | 3.3 V | 3.47 V | 3.13 V | 3 W | 1.5 Minute | 85 °C | -40 °C | SURFACE MOUNT | YES | 14.1mm x 9.1mm x 7.8mm | CONNOR WINFIELD CORP | unknown | Clock | Connor Winfield |