Filter Your Search
31 - 40 of 173,427 results
|
AOCJY7TQ-X-100.000MHZ-5
Abracon Corporation
|
$1,379.8875 | Yes | Obsolete | 100 MHz | 0.05 % | 1 kHz | 12 V | SINE | TRAY | 0.5 PPM/YEAR | NO | 0.01 ppm | 1.5 W | 1.589 V | 12V | -161 dBc/Hz | 12.6 V | 11.4 V | 4.5 W | 5 Minute | 70 °C | -40 °C | SURFACE MOUNT | YES | 25.5mm x 25.5mm x 12.7mm | ABRACON LLC | compliant | Sine | ABRACON | |||||||||||||||
|
CFPO-US-451BS15A55.0MHZ
IQD Frequency Products
|
Check for Price | Yes | Yes | Active | 5 MHz | 0.001 % | 10 Hz | 50 Ω | 15 V | SINE | BULK | 0.03 PPM/YEAR | NO | 893 mV | 15V | -125 dBc/Hz | 15 Minute | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | 51.0mm x 41.0mm x 19.05mm | IQD FREQUENCY PRODUCTS LTD | compliant | Sine | |||||||||||||||||||
|
EX-240-CAD-308F-13.0000MHZ
Vectron International
|
Check for Price | Transferred | EX-240 | 13 MHz | 0.03 % | 5 V | CMOS | 0.002 PPM/DAY | 15 pF | NO | 0.01 ppm | 700 mW | 5V | 5.25 V | 4.75 V | 2.5 W | 2 Minute | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | 26.16mm x 23.62mm x 8.89mm | VECTRON INTERNATIONAL | compliant | Clock | |||||||||||||||||||
|
EX-219-SAD-758FBN-20M0000000
Vectron International
|
Check for Price | Transferred | 20 MHz | 0.075 % | 3.3 V | CMOS | 0.2 PPM/FIRST YEAR | 15 pF | NO | 0.01 ppm | 600 mW | 3.3V | 60 mA | 3.47 V | 3.13 V | 2 W | 4 Minute | 70 °C | -20 °C | THROUGH HOLE MOUNT | 10 | METAL | DIP10/16,.6 | NO | 26.16mm x 23.62mm x 8.89mm | VECTRON INTERNATIONAL | compliant | Clock | DIP10/16,.6 | |||||||||||||||
|
HCD380/BRAN50.0MHZ
Golledge Electronics Ltd
|
Check for Price | Active | 50 MHz | 0.01 % | 1 kHz | 50 Ω | 12 V | SINE | 0.005 PPM/DAY | NO | 0.005 ppm | 4.5 W | 1.416 V | 12V | -150 dBc/Hz | 12.5 V | 11.5 V | 5 W | 10 Minute | 50 °C | THROUGH HOLE MOUNT | NO | 36.1mm x 27.2mm x 15.5mm | GOLLEDGE ELECTRONICS LTD | compliant | Sine | ||||||||||||||||||
|
MCOCXOVS/BD216.384MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Active | SINE | GOLLEDGE ELECTRONICS LTD | compliant | Sine | |||||||||||||||||||||||||||||||||||||
|
CFPO-11-A225LPH3.316.384MHZ
Rakon Limited
|
Check for Price | Contact Manufacturer | 16.384 MHz | 0.05 % | 3.3 V | HCMOS | TAPE AND REEL | 0.15 PPM/YEAR | NO | 0.005 ppm | 1.5 W | 3.3V | 3.465 V | 3.135 V | 2.5 W | 5 Minute | 70 °C | SURFACE MOUNT | 7 | YES | 25.0mm x 22.0mm x 10.5mm | RAKON LTD | unknown | Clock | ||||||||||||||||||||
|
AXIOM20505012.800
Matel Sas
|
Check for Price | Contact Manufacturer | 12.8 MHz | 0.05 % | 5 V | HCMOS | ENABLE/DISABLE FUNCTION | 0.5 PPM/FIRST YEAR | 15 pF | 4.75 V | 250 mV | NO | 0.01 ppm | 1 W | 5V | 5.25 V | 4.75 V | 2.5 W | 2 Minute | 60 °C | -10 °C | THROUGH HOLE MOUNT | 14 | DIP4/14,.3 | NO | 20.7mm x 13.1mm x 9.3mm | MATEL | unknown | Clock | |||||||||||||||
|
AXIOM37-14LN-50-05-0B_REV.1-10.000MHZ
Matel Sas
|
Check for Price | Contact Manufacturer | HCMOS | MATEL | unknown | Clock | ||||||||||||||||||||||||||||||||||||||
|
138TADNT24M576
CTS Corporation
|
Check for Price | Yes | Active | 24.576 MHz | 0.01 % | 5 V | HCMOS | BULK | 0.05 PPM/YEAR | 5 pF | NO | 0.003 ppm | 1 W | 5 V | 5.25 V | 4.75 V | 2.5 W | 5 Minute | e2 | 50 °C | THROUGH HOLE MOUNT | 14 | NO | Tin/Silver (Sn/Ag) | 20.32mm x 12.71mm x 9.3mm | CTS CORP | unknown | Clock |