Filter Your Search
41 - 50 of 173,427 results
|
N60B-FREQ-OUT1-STBY2-V2
Bliley Technologies Inc
|
Check for Price | Obsolete | 0.01 % | 10 kHz | 50 Ω | SINE | 0.001 PPM/DAY | NO | 1.5 W | 15 MHz | 5 MHz | 636.4 mV | 12-28V | -145 dBc/Hz | 28 V | 12 V | 6 W | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | 57.78mm x 57.78mm x 26.54mm | BLILEY TECHNOLOGIES INC | unknown | Sine | |||||||||||||||||
|
VFOV650-RC-50MHZ
CTS Corporation
|
Check for Price | Yes | Active | 50 MHz | 0.1 % | 3.3 V | HCMOS/TTL | 0.2 PPM/FIRST YEAR | 10 KOHM, 15 pF | NO | 0.001 ppm | 594 mW | 3.3V | 550 mA | 3.46 V | 3.13 V | 1.815 W | 1 Minute | 60 °C | -10 °C | THROUGH HOLE MOUNT | 14 | DIP4/14,.3 | NO | 20.8mm x 13.2mm x 8.7mm | CTS CORP | unknown | Clock | DIP4/14,.3 | |||||||||||||
|
I405-336A2FA-1.000MHZ
ILSI America LLC
|
Check for Price | Transferred | 1 MHz | 0.1 % | 50 Ω | 3.3 V | SINE | NO | 1.002 V | 3.3V | e1 | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | TIN SILVER COPPER | 36.0mm x 27.2mm x 19.5mm | ILSI AMERICA LLC | compliant | Sine | ||||||||||||||||||||||
|
VFT14CSA285FREQ
CTS Valpey Corporation
|
Check for Price | No | Obsolete | VFT14CS | 0.28 % | 5 V | HCMOS/TTL | 0.5 PPM/FIRST YEAR | 10 KOHM, 15 pF | NO | 0.05 ppm | 500 mW | 160 MHz | 8 MHz | 5V | 5.25 V | 4.75 V | 2.5 W | 2 Minute | 50 °C | SURFACE MOUNT | YES | 22.6mm x 15.0mm x 7.62mm | CTS VALPEY CORP | unknown | Clock | ||||||||||||||||
|
VFT8SEYZL5FREQ
CTS Valpey Corporation
|
Check for Price | No | Obsolete | 5 V | HCMOS/TTL | SC-CUT CRYSTAL | 0.001 PPM/DAY | 10 KOHM, 15 pF | NO | 0.005 ppm | 100 mW | 50 MHz | 4.8 MHz | 5V | 5.25 V | 4.75 V | 70 °C | -30 °C | THROUGH HOLE MOUNT | 8 | NO | 14.3mm x 10.0mm | CTS VALPEY CORP | unknown | Clock | |||||||||||||||||
|
VN03-50000X-W-Q-F-28-XX
Wi2Wi
|
Check for Price | Yes | Active | SINE | WI2WI INC | compliant | Sine | |||||||||||||||||||||||||||||||||||
|
SCOCXOLV/TEA12.80MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Active | CMOS | GOLLEDGE ELECTRONICS LTD | compliant | Clock | |||||||||||||||||||||||||||||||||||
|
N45TBBAAA15M6
Bliley Technologies Inc
|
Check for Price | No | No | Contact Manufacturer | 15.6 MHz | 0.05 % | 3.3 V | HCMOS | 0.1 PPM/FIRST YEAR | 15 pF | NO | 1.2 W | 3.3V | 363.636 mA | 3.465 V | 3.135 V | 4 W | 70 °C | SURFACE MOUNT | 7 | DILCC7/10,1,200/150 | YES | 25.4mm x 22.0mm x 11.43mm | BLILEY TECHNOLOGIES INC | unknown | Clock | ||||||||||||||||
|
CFPO-11-A125LP1210.0MHZ
Rakon Limited
|
Check for Price | Contact Manufacturer | 10 MHz | 0.01 % | 12 V | HCMOS | TAPE AND REEL | 0.03 PPM/YEAR | NO | 0.005 ppm | 1.5 W | 12V | 2.5 W | 5 Minute | 70 °C | SURFACE MOUNT | 7 | YES | 25.0mm x 22.0mm x 12.0mm | RAKON LTD | unknown | Clock | ||||||||||||||||||||
|
VFTCS-B59P3T-FREQ
CTS Valpey Corporation
|
Check for Price | Obsolete | HCMOS/TTL | CTS VALPEY CORP | unknown | Clock |