Filter Your Search
41 - 50 of 173,427 results
|
EX-4001-DAA-2576-10M0000000
Microsemi Corporation
|
Check for Price | Transferred | 10 MHz | 0.25 % | 5 V | HCMOS | 0.2 PPM/FIRST YEAR | 15 pF | NO | 0.015 ppm | 350 mW | 5 V | 5.25 V | 4.75 V | 1.5 W | 2 Minute | 85 °C | -55 °C | SURFACE MOUNT | YES | 20.32mm x 12.7mm x 8.9mm | MICROSEMI CORP | compliant | Clock | ||||||||||||
|
EX-4010-EEE-3086-10M0000000
Microsemi Corporation
|
Check for Price | Transferred | 10 MHz | 0.03 % | 1 kHz | 50 Ω | 3.3 V | SINE | TR | 0.1 PPM/YEAR | NO | 0.005 ppm | 250 mW | 1.125 V | 3.3V | -160 dBc/Hz | 3.46 V | 3.14 V | 1.5 W | 1 Minute | 85 °C | -40 °C | SURFACE MOUNT | 14 | YES | 20.32mm x 13.46mm x 9.02mm | MICROSEMI CORP | compliant | Sine | SMD-14/5 | ||||||
|
EX-4210-DEP-7581-100M000000
Microsemi Corporation
|
Check for Price | Transferred | 100 MHz | 0.075 % | 1 kHz | 50 Ω | 5 V | SINE | TR | 0.2 PPM/YEAR | NO | 0.005 ppm | 300 mW | 632 mV | 5 V | -150 dBc/Hz | 5.25 V | 4.75 V | 1.5 W | 1 Minute | 50 °C | SURFACE MOUNT | 8 | YES | 13.46mm x 13.46mm x 9.8mm | MICROSEMI CORP | compliant | Sine | ||||||||
|
EX-4211-EEE-7581-20M0000000
Microsemi Corporation
|
Check for Price | Transferred | 20 MHz | 0.075 % | 50 Ω | 3.3 V | SINE | TR | 0.2 PPM/YEAR | NO | 0.005 ppm | 250 mW | 632 mV | 3.3 V | 3.46 V | 3.14 V | 1.5 W | 1 Minute | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | 13.46mm x 13.46mm x 9.91mm | MICROSEMI CORP | compliant | Sine | ||||||||||
|
OX-1741-BAE-1082-5M00000000
Vectron International
|
Check for Price | Yes | Yes | Transferred | 5 MHz | 0.01 % | 12 V | HCMOS | 0.1 PPM/FIRST YEAR | 15 pF | NO | 0.002 ppm | 1.8 W | 12V | 12.6 V | 11.4 V | 3.5 W | 5 Minute | 85 °C | -40 °C | SURFACE MOUNT | 13 | YES | 37.0mm x 27.0mm x 20.3mm | VECTRON INTERNATIONAL | compliant | Clock | SMD, 13 PIN | ||||||||
|
CO-718SA28WAT10MHZ
Dover Corporation
|
Check for Price | Obsolete | 10 MHz | 0.02 % | 1 kHz | 50 Ω | 15 V | SINE | OPTIONAL SUPPLY VOLTAGE 12V TO 24V; SC/IT CUT CRYSTAL | 0.1 PPM/YEAR | YES | 0.2 ppm | 2 W | 1.4142 V | 15V | -145 dBc/Hz | 4 W | 35 °C | 15 °C | CHASSIS MOUNT | NO | 51mm x 51mm x 25.4mm | DOVER TECHNOLOGIES CO | unknown | Sine | |||||||||||
|
OX-1701-BED-2080-80M0000000
Vectron International
|
Check for Price | Transferred | 80 MHz | 0.02 % | 50 Ω | 12 V | SINE | NO | 0.005 ppm | 1 W | 1.589 V | 12 V | 12.6 V | 11.4 V | 3.5 W | 5 Minute | 70 °C | -40 °C | THROUGH HOLE MOUNT | NO | 36.1mm x 27.2mm x 13.5mm | VECTRON INTERNATIONAL | compliant | Sine | ||||||||||||
|
VFT14AF58L5-10MHZ
CTS Valpey Corporation
|
Check for Price | No | Obsolete | 10 MHz | 0.05 % | 5 V | HCMOS/TTL | SC-CUT CRYSTAL | 0.001 PPM/DAY | 10 KOHM, 15 pF | NO | 0.005 ppm | 100 mW | 5V | 5.25 V | 4.75 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | 20.32mm x 14.0mm x 10.0mm | CTS VALPEY CORP | unknown | Clock | ||||||||||||
|
VFT8SE27L510MHZ
CTS Valpey Corporation
|
Check for Price | No | Obsolete | 10 MHz | 0.28 % | 5 V | HCMOS/TTL | SC-CUT CRYSTAL | 0.001 PPM/DAY | 10 KOHM, 15 pF | NO | 0.005 ppm | 100 mW | 5V | 5.25 V | 4.75 V | 70 °C | -30 °C | THROUGH HOLE MOUNT | 8 | NO | 14.3mm x 10.0mm | CTS VALPEY CORP | unknown | Clock | |||||||||||
|
VFOV504-TGDANH-150MHZ
CTS Corporation
|
Check for Price | Yes | Obsolete | 150 MHz | 0.05 % | 5 V | HCMOS | 0.5 PPM/YEAR | 10 KOHM, 5 pF | NO | 0.005 ppm | 230 mW | 5V | 5.25 V | 4.75 V | 1.5 W | 1.5 Minute | 85 °C | -40 °C | THROUGH HOLE MOUNT | 14 | DIP4/14,.6.300 | NO | 21.6mm x 15.3mm x 10.5mm | CTS CORP | unknown | Clock |