Parametric results for: 119-b under OCXO

Filter Your Search

31 - 40 of 173,426 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
10-400-9111-092,FREQ
Trak Microwave Corp
Check for Price Buy Transferred 0.1 % SINE SC CUT CRYSTAL 2 PPM/FIRST YEAR YES 2.7 W 120 MHz 60 MHz 1.6404 V 12-18V 18 V 12 V 6.3 W 85 °C -54 °C THROUGH HOLE MOUNT NO 57.15mm x 38.1mm x 19.05mm TRAK MICROWAVE CORP unknown Sine
CO-216D17L1ATFREQ1
Dover Corporation
Check for Price Buy Obsolete 0.1 % 500 Ω 24 V SINE AT CUT CRYSTAL 1 PPM/YEAR YES 0.1 ppm 3 W 4 MHz 1 MHz 2.8284 V 24V 6 W 70 °C -20 °C CHASSIS MOUNT NO 51mm x 51mm x 76mm DOVER TECHNOLOGIES CO unknown Sine
CFPO-DO-250LPS58.015.0MHZLF
Rakon Limited
Check for Price Buy Yes Yes Contact Manufacturer 15 MHz 0.0002 % 1 kHz 50 Ω 5 V SINE BOX 0.015 PPM/YEAR NO 0.0001 ppm 2.5 W 1.125 V 5V -158 dBc/Hz 5.25 V 4.75 V 8 W 10 Minute 70 °C -20 °C THROUGH HOLE MOUNT 5 NO 50.8mm x 50.8mm x 19.05mm RAKON LTD unknown Sine
CO-725SA18WL2ATFREQ3
Vectron International
Check for Price Buy Transferred 0.01 % 50 Ω 15 V SINE OPTIONAL SUPPLY VOLTAGE 12V TO 24V; SC/IT CUT CRYSTAL 0.1 PPM/YEAR YES 2.5 W 200 MHz 125 MHz 1.4142 V 15V 4.5 W 35 °C 15 °C THROUGH HOLE MOUNT NO 50.8mm x 50.8mm x 31.75mm VECTRON INTERNATIONAL compliant Sine
CO-203B59HJL1AT5MHZ
Dover Corporation
Check for Price Buy Obsolete 5 MHz 0.005 % 5 V TTL AT CUT CRYSTAL 1 PPM/YEAR YES 0.05 ppm 3 W 15V 5.5 V 4.5 V 50 °C CHASSIS MOUNT NO 51mm x 51mm x 104mm DOVER TECHNOLOGIES CO unknown Clock
CO-716G27WL2ATFREQ3
Dover Corporation
Check for Price Buy Obsolete 0.2 % 50 Ω 15 V SINE OPTIONAL SUPPLY VOLTAGE 12V TO 24V; AT CUT CRYSTAL 1 PPM/YEAR YES 0.5 ppm 2 W 25 MHz 12 MHz 1.4142 V 15V 4 W 75 °C -55 °C CHASSIS MOUNT NO 51mm x 51mm x 25.4mm DOVER TECHNOLOGIES CO unknown Sine
149CTDN50M000
CTS Corporation
Check for Price Buy Yes Active 50 MHz 0.05 % 5 V HCMOS 0.15 PPM/FIRST YEAR 13.5 pF NO 0.005 ppm 1 W 5V 200 mA 5.25 V 4.75 V 2.7 W 5 Minute e4 60 °C -10 °C SURFACE MOUNT 6 DILCC6,.38 YES Gold (Au) - with Nickel (Ni) barrier 14.9mm x 9.7mm x 7mm CTS CORP compliant Clock
VFOV404-VCEGH-30
CTS Valpey Corporation
Check for Price Buy Transferred 30 MHz 0.01 % 3.3 V HCMOS 0.02 PPM/YEAR 10 KOHM, 15 pF NO 0.002 ppm 220 mW 3.3V 3.46 V 3.14 V 1.2 W 1.5 Minute 60 °C -10 °C THROUGH HOLE MOUNT NO 21.85mm x 14.0mm x 10.5mm CTS VALPEY CORP unknown Clock
SCOCXOHSV/BBD1100MHZ
Golledge Electronics Ltd
Check for Price Buy Yes Active 100 MHz 0.1 % 1 kHz 50 Ω 5 V SINE 1 PPM/FIRST YEAR NO 0.1 ppm 400 mW 399 mV 5 V -140 dBc/Hz 5.2 V 4.8 V 1.5 W 1 Minute 70 °C -20 °C SURFACE MOUNT 5 YES 25.4mm x 22.0mm x 10.5mm GOLLEDGE ELECTRONICS LTD compliant Sine SMD, 5 PIN
MOEHA5S005CA-1.000MHZ
MMD
Check for Price Buy No No Transferred 1 MHz 5 V 150 MHz 1 MHz Not Qualified 70 °C -20 °C THROUGH HOLE MOUNT 5 METAL MODULE,5LEAD,1 NO 35.33mm x 26.97mm x 18.64mm MMD COMPONENTS compliant Clock MODULE,5LEAD,1