Parametric results for: N4743A under OCVCXO

Filter Your Search

1 - 10 of 282,341 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AOCJY3-10.000MHZ
Abracon Corporation
$1.0000 Yes Active 10 MHz 0.005 % 0.1 PPM/FIRST YEAR 15 pF 3.3 V CMOS TRAY NO 0.002 ppm 1.2 W 3.3V 3.46 V 3.13 V 3.6 W 3 Minute 50 °C THROUGH HOLE MOUNT 5 NO 25.4mm x 25.4mm x 13.0mm ABRACON LLC ROHS COMPLIANT PACKAGE-5/4 compliant Clock 10 MHz VCOCXO CMOS Oscillator 3.3V Stand... more ABRACON 2023-05-02 09:54:00 4.1 Commercial: +0C to +50C RoHS 2 (2015/863/EU) 2024-06-27 e DRC Conflict Free CMRT V6.31 [object Object] [object Object],[object Object],[object ... more
AOCJY2-100.000MHZ-F
Abracon Corporation
$1.0000 Yes Yes Active 100 MHz 0.03 % 0.5 PPM/10 YEAR 15 pF 3.3 V CMOS TRAY 3.3 V NO 0.005 ppm 1 W 100 MHz 10 MHz 3.3V 3.46 V 3.13 V 3 W 3 Minute Not Qualified 75 °C -40 °C THROUGH HOLE MOUNT 5 METAL DIP5(UNSPEC) NO 21.0mm x 21.0mm x 11.0mm ABRACON LLC DIP5(UNSPEC) compliant Clock Ind Chip Wirewound 5.1nH 5% 250MHz 21Q-Factor Ceramic 600mA 0603 T/R ABRACON 2023-05-04 06:25:21 4.1 Commercial Extended: -40C to +75C RoHS 2 (2015/863/EU) 2024-06-27 e DRC Conflict Free CMRT V6.31 [object Object] [object Object],[object Object],[object ... more
AOCJY-100.000MHZ
Abracon Corporation
$1.0000 Yes Yes Active 100 MHz 0.005 % 0.1 PPM/YEAR 15 pF 3.3 V CMOS TRAY 3.3 V NO 0.02 ppm 1.4 W 100 MHz 1 MHz 3.3V 3.465 V 3.135 V 3.6 W 3 Minute Not Qualified 50 °C SURFACE MOUNT 5 METAL DILCC5/6,1,350 YES 25.4mm x 22.1mm x 12.7mm ABRACON LLC DILCC5/6,1,350 compliant Clock 100 MHz VCOCXO CMOS Oscillator 3.3V Standby (Power Down) 6-SMD, No Lead, 5 Leads ABRACON 2023-05-02 09:54:00 4.1 Commercial: +0C to +50C RoHS 2 (2015/863/EU) 2024-06-27 e DRC Conflict Free CMRT V6.31 [object Object] [object Object],[object Object],[object Object],[object Object],[object Object] [object Object],[object Object],[object Object] [object Object],[object Object]
AOCJY2-10.000MHZ-E
Abracon Corporation
$1.0000 Yes Yes Active 10 MHz 0.01 % 0.5 PPM/10 YEAR 15 pF 3.3 V CMOS TRAY 3.3 V NO 0.005 ppm 1 W 100 MHz 10 MHz 3.3V 3.46 V 3.13 V 3 W 3 Minute Not Qualified 70 °C -20 °C THROUGH HOLE MOUNT 5 METAL DIP5(UNSPEC) NO 21.0mm x 21.0mm x 11.0mm ABRACON LLC DIP5(UNSPEC) compliant Clock 10MHz VCOCXO Sine Wave Oscillator 3.3V S... more ABRACON 2024-02-12 04:28:49 4.1 Commercial Extended: -20C to +70C RoHS 2 (2015/863/EU) 2024-06-27 e DRC Conflict Free CMRT V6.31 [object Object] [object Object],[object Object],[object ... more EAR99 8541.60.00.25
AOCJY1-10.000MHZ
Abracon Corporation
$1.0000 Yes Active 10 MHz 3.3 V CMOS 100 MHz 10 MHz 3.465 V 3.135 V Not Qualified 50 °C THROUGH HOLE MOUNT 4 METAL DIP4/14,.3 NO ABRACON LLC DIP4/14,.3 compliant Clock 10 MHz VCOCXO CMOS Oscillator 3.3V Stand... more ABRACON 2023-05-04 06:25:14 4.1 Commercial: +0C to +50C RoHS 2 (2015/863/EU) 2024-06-27 e DRC Conflict Free CMRT V6.31 [object Object] [object Object],[object Object],[object ... more
AOCJY2-10.000MHZ
Abracon Corporation
$2.4599 Yes Active 10 MHz 3.3 V CMOS 100 MHz 10 MHz 3.465 V 3.135 V Not Qualified 50 °C THROUGH HOLE MOUNT 5 METAL DIP5(UNSPEC) NO ABRACON LLC DIP5(UNSPEC) compliant Clock 10 MHz VCOCXO CMOS Oscillator 3.3V Stand... more ABRACON 2023-05-04 06:26:00 4.1 Commercial: +0C to +50C RoHS 2 (2015/863/EU) 2024-06-27 e DRC Conflict Free CMRT V6.31 [object Object] [object Object],[object Object],[object ... more
AOCJY2-100.000MHZ-E
Abracon Corporation
$2.9946 Yes Yes Active 100 MHz 0.01 % 0.5 PPM/10 YEAR 15 pF 3.3 V CMOS TRAY 3.3 V NO 0.005 ppm 1 W 100 MHz 10 MHz 3.3V 3.46 V 3.13 V 3 W 3 Minute Not Qualified 70 °C -20 °C THROUGH HOLE MOUNT 5 METAL DIP5(UNSPEC) NO 21.0mm x 21.0mm x 11.0mm ABRACON LLC DIP5(UNSPEC) compliant Clock 100 MHz VCOCXO Sine Wave Oscillator 3.3V... more ABRACON 2023-05-02 09:54:00 4.1 Commercial Extended: -20C to +70C RoHS 2 (2015/863/EU) 2024-06-27 e DRC Conflict Free CMRT V6.31 [object Object] [object Object],[object Object],[object ... more
AOCJY3-100.000MHZ-E-SW
Abracon Corporation
$8.3510 Yes Active 100 MHz 0.01 % 1 kHz 0.1 PPM/FIRST YEAR 50 Ω 3.3 V SINE 3.3 V NO 0.002 ppm 1.2 W 796 mV 3.3V -145 dBc/Hz 3.46 V 3.13 V 3.6 W 3 Minute 70 °C -20 °C THROUGH HOLE MOUNT 5 DIP5/6,.75,375 NO 25.4mm x 25.4mm x 13.0mm ABRACON LLC compliant Sine 100 MHz VCOCXO Sine Wave Oscillator 3.3V... more ABRACON 2023-05-02 09:54:00 4.1 Commercial Extended: -20C to +70C RoHS 2 (2015/863/EU) 2024-06-27 e DRC Conflict Free CMRT V6.31 [object Object] [object Object],[object Object],[object ... more
AOC2012VAJC-12.8000C
Abracon Corporation
$9.7600 Yes Active 12.8 MHz 0.01 % 0.1 PPM/FIRST YEAR 13.5 pF 3.3 V CMOS 3.3 V NO 0.003 ppm 1 W 3.3V 3.465 V 3.135 V 2.5 W 3 Minute 70 °C -20 °C SURFACE MOUNT 14 DILCC14,.5 YES 20.32mm x 12.7mm x 11.0mm ABRACON LLC DILCC4/14,.5 unknown Clock Stratum 3/3E SMD oven-controlled crystal... more ABRACON 2023-05-04 06:25:45 4.1 Commercial Extended: -20C to +70C RoHS 2 (2015/863/EU) 2024-06-27 DRC Conflict Free CMRT V6.31 [object Object]
AOCJYR-24.576MHZ-M6069LF
Abracon Corporation
$34.2152 Yes Active 24.576 MHz 0.05 % 1 PPM/FIRST YEAR 10 pF 3.3 V LVCMOS ENABLE/DISABLE FUNCTION 2.5 V 500 mV NO 0.01 ppm 400 mW 3.3V 3.465 V 3.135 V 1 W 3 Minute 85 °C -40 °C SURFACE MOUNT 4 DILCC4,.29,236 YES 9.7mm x 7.5mm x 4.1mm ABRACON LLC compliant Clock Oven Controlled Crystal Oscillators,3.3V,24.576MHZ,±50ppb,-40 to +85,HCMOS ABRACON 2023-05-05 06:25:10 4.1 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2024-06-27 e DRC Conflict Free CMRT V6.31 [object Object]