Filter Your Search
31 - 40 of 282,342 results
|
OH100-50503CV-010.0M
Connor-Winfield
|
$68.4370 | Active | 10 MHz | 0.005 % | 0.05 PPM/FIRST YEAR | 15 pF | 3.3 V | CMOS | 3 V | 300 mV | NO | 0.002 ppm | 1.1 W | 3.3V | 3.47 V | 3.13 V | 3 W | 5 Minute | 70 °C | THROUGH HOLE MOUNT | 5 | DIP5,.75,375 | NO | 25.4mm x 25.4mm x 12.7mm | CONNOR WINFIELD CORP | unknown | Clock | Connor Winfield | |||||||||||||||
|
OH100-71003SV-010.0M
Connor-Winfield
|
$68.4370 | Yes | Yes | Active | 10 MHz | 0.01 % | 0.05 PPM/FIRST YEAR | 50 Ω | 3.3 V | SINE | OH100 | 3 V | 300 mV | NO | 0.002 ppm | 1.15 W | 1.125 V | 3.3V | 3.47 V | 3.13 V | 3.2 W | 5 Minute | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | 25.4mm x 25.4mm x 12.7mm | CONNOR WINFIELD CORP | unknown | Sine | Connor Winfield | ||||||||||||
|
NH25M22TA-10M-NSA3566A
Nihon Dempa Kogyo Co Ltd
|
$69.1343 | Yes | Active | 10 MHz | 0.003 % | 0.08 PPM/YEAR | 15 pF | 3.3 V | LVCMOS | 2.8 V | NO | 0.001 ppm | 1.2 W | 3.3V | 3.465 V | 3.135 V | 4 W | 5 Minute | 85 °C | -40 °C | SURFACE MOUNT | 7 | DILCC7,1,350/300/200 | YES | 25.4mm x 22mm x12.1mm | NIHON DEMPA KOGYO CO LTD | unknown | Clock | |||||||||||||||
|
OH200-51003CV-005.0M
Connor-Winfield
|
$69.1863 | Yes | Active | 5 MHz | 0.005 % | 0.05 PPM/FIRST YEAR | 15 pF | 3.3 V | CMOS | 3 V | 300 mV | NO | 0.005 ppm | 1.1 W | 3.3V | 3.47 V | 3.13 V | 3 W | 5 Minute | 70 °C | THROUGH HOLE MOUNT | 5 | NO | 36.0mm x 27.0mm x 12.7mm | CONNOR WINFIELD CORP | unknown | Clock | ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED PACKAGE-5 | |||||||||||||||
![]() |
NI-10M-2802
Taitien Electronics Co Ltd
|
$69.2459 | Yes | Active | 10 MHz | 0.01 % | 0.05 PPM/FIRST YEAR | 13.5 pF | 12 V | CMOS | MIL-STD-202 | 5 V | NO | 0.0005 ppm | 1.3 W | 12V | 108.333 mA | 12.6 V | 11.4 V | 4.8 W | 10 Minute | 70 °C | -30 °C | THROUGH HOLE MOUNT | 5 | DIP5/6,.7,350 | NO | 36.32mm x 27.18mm x 12.7mm | TAITIEN ELECTRONICS CO LTD | unknown | Clock | |||||||||||||
|
NI-10M-2502
Taitien Electronics Co Ltd
|
$69.2459 | Yes | Active | 10 MHz | 0.01 % | 1 kHz | 0.05 PPM/YEAR | 50 Ω | 5 V | SINE | 5 V | NO | 0.0005 ppm | 1.3 W | 1.589 V | 5V | -148 dBc/Hz | 5.25 V | 4.75 V | 4 W | 10 Minute | 70 °C | -30 °C | MIL-STD-202 | THROUGH HOLE MOUNT | 5 | DIP5,.7,350 | NO | TIN SILVER COPPER OVER NICKEL | 36.32mm x 27.18mm x 12.7mm | TAITIEN ELECTRONICS CO LTD | unknown | Sine | ||||||||||
|
NI-10M-2402
Taitien Electronics Co Ltd
|
$69.2459 | Yes | Active | 10 MHz | 10 % | 0.05 PPM/YEAR | 15 pF | 5 V | LVTTL | 2.5 V | NO | 0.0005 ppm | 1.3 W | 5V | 800 mA | 5.25 V | 4.75 V | 4 W | 10 Minute | 70 °C | -30 °C | THROUGH HOLE MOUNT | 5 | DIP5,1,700 | NO | TIN SILVER COPPER OVER NICKEL | 36.32mm x 27.18mm x 13.36mm | TAITIEN ELECTRONICS CO LTD | unknown | Clock | |||||||||||||
|
NI-10M-2452
Taitien Electronics Co Ltd
|
$69.2459 | Yes | Active | 10 MHz | 10 % | 0.05 PPM/YEAR | 15 pF | 5 V | LVTTL | 2 V | NO | 0.0005 ppm | 1.3 W | 5V | 800 mA | 5.25 V | 4.75 V | 4 W | 10 Minute | 70 °C | -30 °C | THROUGH HOLE MOUNT | 5 | DIP5,1,700 | NO | TIN SILVER COPPER OVER NICKEL | 36.32mm x 27.18mm x 13.36mm | TAITIEN ELECTRONICS CO LTD | unknown | Clock | |||||||||||||
|
NA-10M-2502
Taitien Electronics Co Ltd
|
$70.4902 | Yes | Yes | Active | 10 MHz | 1 kHz | 1 kΩ | SINE | TIN SILVER COPPER OVER NICKEL | TAITIEN ELECTRONICS CO LTD | unknown | Sine | |||||||||||||||||||||||||||||||
|
NA-10M-2002
Taitien Electronics Co Ltd
|
$70.4902 | Yes | Active | 10 MHz | 10 % | 0.05 PPM/FIRST YEAR | 15 pF | 3.3 V | LVTTL | 3.3 V | NO | 0.0005 ppm | 1.3 W | 3.3V | 1 A | 3.465 V | 3.135 V | 3.3 W | 10 Minute | 70 °C | -30 °C | THROUGH HOLE MOUNT | 5 | DIP5,.7 | NO | TIN SILVER COPPER OVER NICKEL | 25.78mm x 25.78mm x 12.7mm | TAITIEN ELECTRONICS CO LTD | unknown | Clock |