Parametric results for: ova-6501520910sa1 under OCVCXO

Filter Your Search

21 - 30 of 282,342 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LFOCXO063801BULK
IQD Frequency Products
$105.8773 Yes Active 12.8 MHz 0.02 % 0.5 PPM/YEAR 15 pF 3.3 V HCMOS BULK 3.3 V NO 990 mW 3.3V 3.465 V 3.135 V 1.98 W 5 Minute 85 °C -40 °C SURFACE MOUNT YES 14.4mm x 9.5mm x 6.5mm IQD FREQUENCY PRODUCTS LTD compliant Clock IQD
AOCJY-12.800MHZ
Abracon Corporation
$108.7669 Yes Yes Active 12.8 MHz 0.005 % 0.1 PPM/YEAR 15 pF 3.3 V CMOS TRAY 3.3 V NO 0.02 ppm 1.4 W 100 MHz 1 MHz 3.3V 3.465 V 3.135 V 3.6 W 3 Minute Not Qualified 50 °C SURFACE MOUNT 5 METAL DILCC5/6,1,350 YES 25.4mm x 22.1mm x 12.7mm ABRACON LLC compliant Clock ABRACON DILCC5/6,1,350
AOCJY1-10.000MHZ
Abracon Corporation
$110.6298 Yes Active 10 MHz 3.3 V CMOS 100 MHz 10 MHz 3.465 V 3.135 V Not Qualified 50 °C THROUGH HOLE MOUNT 4 METAL DIP4/14,.3 NO ABRACON LLC compliant Clock ABRACON DIP4/14,.3
AOCJY1-100.000MHZ
Abracon Corporation
$110.7416 Yes Active 100 MHz 3.3 V CMOS 100 MHz 10 MHz 3.465 V 3.135 V Not Qualified 50 °C THROUGH HOLE MOUNT 4 METAL DIP4/14,.3 NO ABRACON LLC compliant Clock ABRACON DIP4/14,.3
AOCJY1-26.000MHZ
Abracon Corporation
$112.1170 Yes Active 26 MHz 3.3 V CMOS 100 MHz 10 MHz 3.465 V 3.135 V Not Qualified 50 °C THROUGH HOLE MOUNT 4 METAL DIP4/14,.3 NO ABRACON LLC compliant Clock ABRACON DIP4/14,.3
AOCJY1-40.000MHZ
Abracon Corporation
$112.1170 Yes Active 40 MHz 3.3 V CMOS 100 MHz 10 MHz 3.465 V 3.135 V Not Qualified 50 °C THROUGH HOLE MOUNT 4 METAL DIP4/14,.3 NO ABRACON LLC compliant Clock ABRACON DIP4/14,.3
AOCJY-10.000MHZ-E
Abracon Corporation
$113.1273 Yes Yes Active 10 MHz 0.01 % 0.1 PPM/YEAR 15 pF 3.3 V CMOS TRAY 3.3 V NO 0.02 ppm 1.4 W 100 MHz 1 MHz 3.3V 3.465 V 3.135 V 3.6 W 3 Minute Not Qualified 70 °C -20 °C SURFACE MOUNT 5 METAL DILCC5/6,1,350 YES 25.4mm x 22.1mm x 12.7mm ABRACON LLC compliant Clock ABRACON DILCC5/6,1,350
AOCJY-100.000MHZ-E
Abracon Corporation
$118.4106 Yes Yes Active 100 MHz 0.01 % 0.1 PPM/YEAR 15 pF 3.3 V CMOS TRAY 3.3 V NO 0.02 ppm 1.4 W 100 MHz 1 MHz 3.3V 3.465 V 3.135 V 3.6 W 3 Minute Not Qualified 70 °C -20 °C SURFACE MOUNT 5 METAL DILCC5/6,1,350 YES 25.4mm x 22.1mm x 12.7mm ABRACON LLC compliant Clock ABRACON DILCC5/6,1,350
AOCJY1-10.000MHZ-E
Abracon Corporation
$123.2809 Yes Yes Active 10 MHz 0.2 % 0.5 PPM/YEAR 15 pF 3.3 V CMOS TRAY 3.3 V NO 0.05 ppm 1 W 100 MHz 10 MHz 3.3V 3.46 V 3.13 V 2 W 3 Minute Not Qualified 70 °C -20 °C THROUGH HOLE MOUNT 4 METAL DIP4/14,.3 NO 20.8mm x 13.2mm x 7.8mm ABRACON LLC compliant Clock ABRACON DIP4/14,.3
AOCJY1-40.000MHZ-E
Abracon Corporation
$123.2809 Yes Yes Active 40 MHz 0.2 % 0.5 PPM/YEAR 15 pF 3.3 V CMOS TRAY 3.3 V NO 0.05 ppm 1 W 100 MHz 10 MHz 3.3V 3.46 V 3.13 V 2 W 3 Minute Not Qualified 70 °C -20 °C THROUGH HOLE MOUNT 4 METAL DIP4/14,.3 NO 20.8mm x 13.2mm x 7.8mm ABRACON LLC compliant Clock ABRACON DIP4/14,.3