Filter Your Search
11 - 20 of 282,342 results
|
AOC1409XAUC-20.0000T1
Abracon Corporation
|
$87.8919 | Yes | Active | 20 MHz | 0.01 % | 0.1 PPM/FIRST YEAR | 13.5 pF | 3.3 V | CMOS | 3.3 V | NO | 0.005 ppm | 1 W | 3.3V | 289 mA | 3.465 V | 3.135 V | 2.5 W | 3 Minute | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.38 | YES | 14.9mm x 9.7mm x 7.0mm | ABRACON LLC | SMD, 6 PIN | unknown | Clock | ABRACON | |||||||||||||
|
AOC1409XAUC-20.0000C
Abracon Corporation
|
$88.3603 | Yes | Active | 20 MHz | 0.01 % | 0.1 PPM/FIRST YEAR | 13.5 pF | 3.3 V | CMOS | 3.3 V | NO | 0.005 ppm | 1 W | 3.3V | 289 mA | 3.465 V | 3.135 V | 2.5 W | 3 Minute | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.38 | YES | 14.9mm x 9.7mm x 7.0mm | ABRACON LLC | SMD, 6 PIN | unknown | Clock | ABRACON | |||||||||||||
|
LFOCXO063816BULK
IQD Frequency Products
|
$89.1426 | Yes | Active | 12.8 MHz | 0.001 % | 1 kHz | 0.05 PPM/YEAR | 50 Ω | 3.3 V | SINE | BULK | 3.3 V | NO | 1.65 W | 1.262 V | 3.3V | -150 dBc/Hz | 3.465 V | 3.135 V | 4.62 W | 15 Minute | 75 °C | -30 °C | THROUGH HOLE MOUNT | NO | 36.2mm x 27.2mm x 13.4mm | IQD FREQUENCY PRODUCTS LTD | compliant | Sine | IQD | ||||||||||||||
|
AOC2012VAJC-25.0000C
Abracon Corporation
|
$92.4914 | Yes | Active | 25 MHz | 0.01 % | 0.1 PPM/FIRST YEAR | 13.5 pF | 3.3 V | CMOS | 3.3 V | NO | 0.003 ppm | 1 W | 3.3V | 3.465 V | 3.135 V | 2.5 W | 3 Minute | 70 °C | -20 °C | SURFACE MOUNT | 14 | DILCC14,.5 | YES | 20.32mm x 12.7mm x 11.0mm | ABRACON LLC | DILCC4/14,.5 | unknown | Clock | ABRACON | ||||||||||||||
|
AOCJY-10.000MHZ-F
Abracon Corporation
|
$92.9630 | Yes | Yes | Active | 10 MHz | 0.03 % | 0.1 PPM/YEAR | 15 pF | 3.3 V | CMOS | TRAY | 3.3 V | NO | 0.02 ppm | 1.4 W | 100 MHz | 1 MHz | 3.3V | 3.465 V | 3.135 V | 3.6 W | 3 Minute | Not Qualified | 75 °C | -40 °C | SURFACE MOUNT | 5 | METAL | DILCC5/6,1,350 | YES | 25.4mm x 22.1mm x 12.7mm | ABRACON LLC | DILCC5/6,1,350 | compliant | Clock | ABRACON | ||||||||
|
AOC2012VAJC-10.0000C
Abracon Corporation
|
$93.4471 | Yes | Active | 10 MHz | 0.01 % | 0.1 PPM/FIRST YEAR | 13.5 pF | 3.3 V | CMOS | 3.3 V | NO | 0.003 ppm | 1 W | 3.3V | 3.465 V | 3.135 V | 2.5 W | 3 Minute | 70 °C | -20 °C | SURFACE MOUNT | 14 | DILCC14,.5 | YES | 20.32mm x 12.7mm x 11.0mm | ABRACON LLC | SMD, 4 PIN | unknown | Clock | ABRACON | EAR99 | |||||||||||||
|
AOCJY3-100.000MHZ-E-SW
Abracon Corporation
|
$95.4417 | Yes | Active | 100 MHz | 0.01 % | 1 kHz | 0.1 PPM/FIRST YEAR | 50 Ω | 3.3 V | SINE | 3.3 V | NO | 0.002 ppm | 1.2 W | 796 mV | 3.3V | -145 dBc/Hz | 3.46 V | 3.13 V | 3.6 W | 3 Minute | 70 °C | -20 °C | THROUGH HOLE MOUNT | 5 | DIP5/6,.75,375 | NO | 25.4mm x 25.4mm x 13.0mm | ABRACON LLC | compliant | Sine | ABRACON | ||||||||||||
|
AOC2012VAJC-19.4400C
Abracon Corporation
|
$100.2115 | Yes | Active | 19.44 MHz | 0.01 % | 0.1 PPM/FIRST YEAR | 13.5 pF | 3.3 V | CMOS | 3.3 V | NO | 0.003 ppm | 1 W | 3.3V | 3.465 V | 3.135 V | 2.5 W | 3 Minute | 70 °C | -20 °C | SURFACE MOUNT | 14 | DILCC14,.5 | YES | 20.32mm x 12.7mm x 11.0mm | ABRACON LLC | DILCC4/14,.5 | unknown | Clock | ABRACON | ||||||||||||||
|
AOCJY-20.000MHZ
Abracon Corporation
|
$100.6983 | Yes | Yes | Active | 20 MHz | 0.005 % | 0.1 PPM/YEAR | 15 pF | 3.3 V | CMOS | TRAY | 3.3 V | NO | 0.02 ppm | 1.4 W | 100 MHz | 1 MHz | 3.3V | 3.465 V | 3.135 V | 3.6 W | 3 Minute | Not Qualified | 50 °C | SURFACE MOUNT | 5 | METAL | DILCC5/6,1,350 | YES | 25.4mm x 22.1mm x 12.7mm | ABRACON LLC | DILCC5/6,1,350 | compliant | Clock | ABRACON | |||||||||
|
AOCJY-38.880MHZ
Abracon Corporation
|
$100.6983 | Yes | Yes | Active | 38.88 MHz | 0.005 % | 0.1 PPM/YEAR | 15 pF | 3.3 V | CMOS | TRAY | 3.3 V | NO | 0.02 ppm | 1.4 W | 100 MHz | 1 MHz | 3.3V | 3.465 V | 3.135 V | 3.6 W | 3 Minute | Not Qualified | 50 °C | SURFACE MOUNT | 5 | METAL | DILCC5/6,1,350 | YES | 25.4mm x 22.1mm x 12.7mm | ABRACON LLC | DILCC5/6,1,350 | compliant | Clock | ABRACON |