Parametric results for: VN01+036+0005+1C under OCVCXO

Filter Your Search

31 - 40 of 282,342 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AOCJY1-100.000MHZ-F
Abracon Corporation
$128.5286 Yes Yes Active 100 MHz 0.5 % 0.5 PPM/YEAR 15 pF 3.3 V CMOS TRAY 3.3 V NO 0.05 ppm 1 W 100 MHz 10 MHz 3.3V 3.46 V 3.13 V 2 W 3 Minute Not Qualified 75 °C -40 °C THROUGH HOLE MOUNT 4 METAL DIP4/14,.3 NO 20.8mm x 13.2mm x 7.8mm ABRACON LLC DIP4/14,.3 compliant Clock ABRACON
AOCJY1-100.000MHZ-F-SW
Abracon Corporation
$128.5286 Yes Active 100 MHz 1 kΩ 3.3 V SINE 100 MHz 10 MHz 3.465 V 3.135 V Not Qualified 70 °C -40 °C THROUGH HOLE MOUNT 4 METAL DIP4/14,.3 NO ABRACON LLC DIP4/14,.3 compliant Sine ABRACON
AOCJY1-10.000MHZ-E-SW
Abracon Corporation
$131.4500 Yes Active 10 MHz 1 kΩ 3.3 V SINE 100 MHz 10 MHz 3.465 V 3.135 V Not Qualified 70 °C -20 °C THROUGH HOLE MOUNT 4 METAL DIP4/14,.3 NO ABRACON LLC DIP4/14,.3 compliant Sine ABRACON
AOCJY-38.400MHZ-E
Abracon Corporation
$137.3259 Yes Yes Active 38.4 MHz 0.01 % 0.1 PPM/YEAR 15 pF 3.3 V CMOS TRAY 3.3 V NO 0.02 ppm 1.4 W 100 MHz 1 MHz 3.3V 3.465 V 3.135 V 3.6 W 3 Minute Not Qualified 70 °C -20 °C SURFACE MOUNT 5 METAL DILCC5/6,1,350 YES 25.4mm x 22.1mm x 12.7mm ABRACON LLC DILCC5/6,1,350 compliant Clock
AOCJY-10.000MHZ-F-SW
Abracon Corporation
$138.8449 Yes Active 10 MHz 1 kΩ 3.3 V SINE 100 MHz 1 MHz 3.465 V 3.135 V Not Qualified 70 °C -40 °C SURFACE MOUNT 5 METAL DILCC5/6,1,350 YES ABRACON LLC DILCC5/6,1,350 compliant Sine ABRACON
AOCJY-100.000MHZ-F-SW
Abracon Corporation
$138.8449 Yes Active 100 MHz 1 kΩ 3.3 V SINE 100 MHz 1 MHz 3.465 V 3.135 V Not Qualified 70 °C -40 °C SURFACE MOUNT 5 METAL DILCC5/6,1,350 YES ABRACON LLC DILCC5/6,1,350 compliant Sine ABRACON
AOCJY-100.000MHZ-E-SW
Abracon Corporation
$138.8547 Yes Active 100 MHz 1 kΩ 3.3 V SINE 100 MHz 1 MHz 3.465 V 3.135 V Not Qualified 70 °C -20 °C SURFACE MOUNT 5 METAL DILCC5/6,1,350 YES ABRACON LLC DILCC5/6,1,350 compliant Sine ABRACON
AOCJY-100.000MHZ-SW
Abracon Corporation
$138.8547 Yes Active 100 MHz 1 kΩ 3.3 V SINE 100 MHz 1 MHz 3.465 V 3.135 V Not Qualified 50 °C SURFACE MOUNT 5 METAL DILCC5/6,1,350 YES ABRACON LLC DILCC5/6,1,350 compliant Sine ABRACON
AOCJY-10.000MHZ-E-SW
Abracon Corporation
$138.8547 Yes Active 10 MHz 1 kΩ 3.3 V SINE 100 MHz 1 MHz 3.465 V 3.135 V Not Qualified 70 °C -20 °C SURFACE MOUNT 5 METAL DILCC5/6,1,350 YES ABRACON LLC DILCC5/6,1,350 compliant Sine ABRACON
AOCJY2-10.000MHZ-F
Abracon Corporation
$140.7390 Yes Yes Active 10 MHz 0.03 % 0.5 PPM/10 YEAR 15 pF 3.3 V CMOS TRAY 3.3 V NO 0.005 ppm 1 W 100 MHz 10 MHz 3.3V 3.46 V 3.13 V 3 W 3 Minute Not Qualified 75 °C -40 °C THROUGH HOLE MOUNT 5 METAL DIP5(UNSPEC) NO 21.0mm x 21.0mm x 11.0mm ABRACON LLC DIP5(UNSPEC) compliant Clock ABRACON