Filter Your Search
31 - 40 of 282,341 results
|
AOCJY1-10.000MHZ-E-SW
Abracon Corporation
|
$111.8180 | Yes | Active | 10 MHz | 1 kΩ | 3.3 V | SINE | 100 MHz | 10 MHz | 3.465 V | 3.135 V | Not Qualified | 70 °C | -20 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | ABRACON LLC | DIP4/14,.3 | compliant | Sine | ABRACON | |||||||||||||||
|
AOCJY1-26.000MHZ
Abracon Corporation
|
$112.1170 | Yes | Active | 26 MHz | 3.3 V | CMOS | 100 MHz | 10 MHz | 3.465 V | 3.135 V | Not Qualified | 50 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | ABRACON LLC | DIP4/14,.3 | compliant | Clock | ABRACON | |||||||||||||||||
|
AOCJY1-40.000MHZ
Abracon Corporation
|
$112.1170 | Yes | Active | 40 MHz | 3.3 V | CMOS | 100 MHz | 10 MHz | 3.465 V | 3.135 V | Not Qualified | 50 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | ABRACON LLC | DIP4/14,.3 | compliant | Clock | ABRACON | |||||||||||||||||
|
AOCJY1-10.000MHZ-E
Abracon Corporation
|
$123.2809 | Yes | Yes | Active | 10 MHz | 0.2 % | 0.5 PPM/YEAR | 15 pF | 3.3 V | CMOS | TRAY | 3.3 V | NO | 0.05 ppm | 1 W | 100 MHz | 10 MHz | 3.3V | 3.46 V | 3.13 V | 2 W | 3 Minute | Not Qualified | 70 °C | -20 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | 20.8mm x 13.2mm x 7.8mm | ABRACON LLC | DIP4/14,.3 | compliant | Clock | ABRACON | |||
|
AOCJY1-40.000MHZ-E
Abracon Corporation
|
$123.2809 | Yes | Yes | Active | 40 MHz | 0.2 % | 0.5 PPM/YEAR | 15 pF | 3.3 V | CMOS | TRAY | 3.3 V | NO | 0.05 ppm | 1 W | 100 MHz | 10 MHz | 3.3V | 3.46 V | 3.13 V | 2 W | 3 Minute | Not Qualified | 70 °C | -20 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | 20.8mm x 13.2mm x 7.8mm | ABRACON LLC | DIP4/14,.3 | compliant | Clock | ABRACON | |||
|
AOCJY1-100.000MHZ-F
Abracon Corporation
|
$128.5286 | Yes | Yes | Active | 100 MHz | 0.5 % | 0.5 PPM/YEAR | 15 pF | 3.3 V | CMOS | TRAY | 3.3 V | NO | 0.05 ppm | 1 W | 100 MHz | 10 MHz | 3.3V | 3.46 V | 3.13 V | 2 W | 3 Minute | Not Qualified | 75 °C | -40 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | 20.8mm x 13.2mm x 7.8mm | ABRACON LLC | DIP4/14,.3 | compliant | Clock | ABRACON | |||
|
AOCJY1-100.000MHZ-F-SW
Abracon Corporation
|
$128.5286 | Yes | Active | 100 MHz | 1 kΩ | 3.3 V | SINE | 100 MHz | 10 MHz | 3.465 V | 3.135 V | Not Qualified | 70 °C | -40 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | ABRACON LLC | DIP4/14,.3 | compliant | Sine | ABRACON | |||||||||||||||
|
AOC2012VAJC-19.4400C
Abracon Corporation
|
$131.3600 | Yes | Active | 19.44 MHz | 0.01 % | 0.1 PPM/FIRST YEAR | 13.5 pF | 3.3 V | CMOS | 3.3 V | NO | 0.003 ppm | 1 W | 3.3V | 3.465 V | 3.135 V | 2.5 W | 3 Minute | 70 °C | -20 °C | SURFACE MOUNT | 14 | DILCC14,.5 | YES | 20.32mm x 12.7mm x 11.0mm | ABRACON LLC | DILCC4/14,.5 | unknown | Clock | ABRACON | |||||||||
|
AOCJY-38.400MHZ-E
Abracon Corporation
|
$137.3259 | Yes | Yes | Active | 38.4 MHz | 0.01 % | 0.1 PPM/YEAR | 15 pF | 3.3 V | CMOS | TRAY | 3.3 V | NO | 0.02 ppm | 1.4 W | 100 MHz | 1 MHz | 3.3V | 3.465 V | 3.135 V | 3.6 W | 3 Minute | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 5 | METAL | DILCC5/6,1,350 | YES | 25.4mm x 22.1mm x 12.7mm | ABRACON LLC | DILCC5/6,1,350 | compliant | Clock | ||||
|
AOCJY-10.000MHZ-F-SW
Abracon Corporation
|
$138.8449 | Yes | Active | 10 MHz | 1 kΩ | 3.3 V | SINE | 100 MHz | 1 MHz | 3.465 V | 3.135 V | Not Qualified | 70 °C | -40 °C | SURFACE MOUNT | 5 | METAL | DILCC5/6,1,350 | YES | ABRACON LLC | DILCC5/6,1,350 | compliant | Sine | ABRACON |