Filter Your Search
71 - 80 of 282,342 results
|
OC-290-CBB-508AA-10.0MHZ
Vectron International
|
Check for Price | Obsolete | 10 MHz | 0.05 % | 2 PPM/YEAR | 10 TTL | 5 V | TTL | NO | 0.005 ppm | 1.25 W | 5V | 5.5 V | 4.5 V | 5 W | 50 °C | SURFACE MOUNT | YES | 25.4mm x 22mm x 10.5mm | VECTRON INTERNATIONAL | unknown | Clock | |||||||||||||
|
OE-F8NS28DLP-L-8.000MHZ
NEL Frequency Controls Inc
|
Check for Price | Contact Manufacturer | 8 MHz | 0.02 % | 1 kHz | 0.1 PPM/YEAR | 50 Ω | 12 V | SINE | 4.5 V | NO | 0.002 ppm | 1.4 W | 2.825 V | 12 V | -165 dBc/Hz | 12.6 V | 11.4 V | 3.2 W | 5 Minute | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | 36.1mm x 27.2mm x 12.7mm | NEL FREQUENCY CONTROLS INC | unknown | Sine | |||||||
|
OE-F8NS59ALL-R-8.000MHZ
NEL Frequency Controls Inc
|
Check for Price | Yes | Contact Manufacturer | 8 MHz | 0.005 % | 1 kHz | 0.1 PPM/YEAR | 50 Ω | 12 V | SINE | 4.5 V | NO | 0.002 ppm | 1.4 W | 2.825 V | 12 V | -162 dBc/Hz | 12.6 V | 11.4 V | 3.2 W | 5 Minute | 50 °C | THROUGH HOLE MOUNT | NO | 36.1mm x 27.2mm x 12.7mm | NEL FREQUENCY CONTROLS INC | unknown | Sine | |||||||
|
NKIDGBWANF-50.000000MHZ
Taitien Electronics Co Ltd
|
Check for Price | Yes | Active | 50 MHz | 0.05 % | 1 kHz | 0.2 PPM/FIRST YEAR | 10 kΩ | 9 V | SINE | 5 V | NO | 0.01 ppm | 1.17 W | 9 V | -135 dBc/Hz | 9.9 V | 8.1 V | 3.6 W | 5 Minute | 50 °C | SURFACE MOUNT | 7 | YES | 20.0mm x 20.0mm x 15.0mm | TAITIEN ELECTRONICS CO LTD | unknown | Sine | |||||||
|
NKIDHEWTNL-10.000000MHZ
Taitien Electronics Co Ltd
|
Check for Price | No | Active | 10 MHz | 0.1 % | 1 kHz | 0.2 PPM/FIRST YEAR | 10 kΩ | 9 V | SINE | 5 V | NO | 0.01 ppm | 1.17 W | 9 V | -135 dBc/Hz | 9.9 V | 8.1 V | 3.6 W | 5 Minute | 70 °C | SURFACE MOUNT | 7 | YES | 20.0mm x 20.0mm x 15.0mm | TAITIEN ELECTRONICS CO LTD | unknown | Sine | |||||||
|
NIADFEAANL-20.000000MHZ
Taitien Electronics Co Ltd
|
Check for Price | No | Active | 20 MHz | 0.04 % | 0.1 PPM/FIRST YEAR | 15 pF | 12 V | TTL | 4.5 V | 500 mV | NO | 0.01 ppm | 2.16 W | 12 V | 12.6 V | 11.4 V | 4.8 W | 10 Minute | 70 °C | THROUGH HOLE MOUNT | NO | 36.0mm x 27.0mm x 15.0mm | TAITIEN ELECTRONICS CO LTD | unknown | Clock | |||||||||
|
NIADFTEHNF-10.000000MHZ
Taitien Electronics Co Ltd
|
Check for Price | Yes | Active | 10 MHz | 0.04 % | 0.1 PPM/FIRST YEAR | 50 pF | 12 V | TTL | 4.5 V | 500 mV | NO | 0.01 ppm | 2.16 W | 12 V | 12.6 V | 11.4 V | 4.8 W | 10 Minute | 70 °C | -40 °C | THROUGH HOLE MOUNT | NO | 36.0mm x 27.0mm x 15.0mm | TAITIEN ELECTRONICS CO LTD | unknown | Clock | ||||||||
|
NIADGDRSNF-10.000000MHZ
Taitien Electronics Co Ltd
|
Check for Price | Yes | Active | 10 MHz | 0.05 % | 0.1 PPM/FIRST YEAR | 50 pF | 12 V | TTL | 4.5 V | 500 mV | NO | 0.01 ppm | 2.16 W | 12 V | 12.6 V | 11.4 V | 4.8 W | 10 Minute | 70 °C | -30 °C | THROUGH HOLE MOUNT | NO | 36.0mm x 27.0mm x 15.0mm | TAITIEN ELECTRONICS CO LTD | unknown | Clock | ||||||||
|
OHSM4710RV-006.4M
Connor-Winfield
|
Check for Price | Yes | Active | 6.4 MHz | 0.01 % | 1 kHz | 0.3 PPM/FIRST YEAR | 50 Ω | 3.3 V | SINE | 3 V | 300 mV | NO | 0.01 ppm | 893 mV | 3.3V | -140 dBc/Hz | 3.47 V | 3.13 V | 3 Minute | 70 °C | -20 °C | SURFACE MOUNT | YES | 20.32mm x 12.7mm x 11.3mm | CONNOR WINFIELD CORP | unknown | Sine | |||||||
|
MOEHAF3S500G-1.000MHZ-S3
MMD
|
Check for Price | Yes | Yes | Transferred | 1 MHz | 0.5 % | 0.1 PPM/YEAR | 15 pF | 3.3 V | HCMOS | 3.3 V | NO | 0.005 ppm | 1.782 W | 3.3V | 3.465 V | 3.135 V | 3.3 W | 3 Minute | 70 °C | THROUGH HOLE MOUNT | NO | 35.33mm x 26.97mm x 19.15mm | MMD COMPONENTS | compliant | Clock |