Filter Your Search
51 - 60 of 282,342 results
|
AOCJY3-10.000MHZ
Abracon Corporation
|
$164.2271 | Yes | Active | 10 MHz | 0.005 % | 0.1 PPM/FIRST YEAR | 15 pF | 3.3 V | CMOS | TRAY | NO | 0.002 ppm | 1.2 W | 3.3V | 3.46 V | 3.13 V | 3.6 W | 3 Minute | 50 °C | THROUGH HOLE MOUNT | 5 | NO | 25.4mm x 25.4mm x 13.0mm | ABRACON LLC | ROHS COMPLIANT PACKAGE-5/4 | compliant | Clock | ABRACON | ||||||||||||||||
|
LFOCXO063816BULK
IQD Frequency Products
|
$165.2400 | Yes | Active | 12.8 MHz | 0.001 % | 1 kHz | 0.05 PPM/YEAR | 50 Ω | 3.3 V | SINE | BULK | 3.3 V | NO | 1.65 W | 1.262 V | 3.3V | -150 dBc/Hz | 3.465 V | 3.135 V | 4.62 W | 15 Minute | 75 °C | -30 °C | THROUGH HOLE MOUNT | NO | 36.2mm x 27.2mm x 13.4mm | IQD FREQUENCY PRODUCTS LTD | compliant | Sine | IQD | ||||||||||||||
|
AOCTQ5-V-10.000MHZ-M10
Abracon Corporation
|
$170.2910 | Yes | Active | 10 MHz | 0.01 % | 0.05 PPM/YEAR | 50 OHM | 5 V | CMOS | 5 V | NO | 0.003 ppm | 1.6 W | 5V | 5.25 V | 4.75 V | 5 W | 10 Minute | 85 °C | -55 °C | THROUGH HOLE MOUNT | 5 | DIP5/6,1,350 | NO | 36.0mm x 27.0mm x 12.1mm | ABRACON LLC | DIP5/6,1,350 | compliant | Clock | ABRACON | ||||||||||||||
|
AOCJY-38.880MHZ-E
Abracon Corporation
|
$173.5557 | Yes | Yes | Active | 38.88 MHz | 0.01 % | 0.1 PPM/YEAR | 15 pF | 3.3 V | CMOS | TRAY | 3.3 V | NO | 0.02 ppm | 1.4 W | 100 MHz | 1 MHz | 3.3V | 3.465 V | 3.135 V | 3.6 W | 3 Minute | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 5 | METAL | DILCC5/6,1,350 | YES | 25.4mm x 22.1mm x 12.7mm | ABRACON LLC | DILCC5/6,1,350 | compliant | Clock | ABRACON | ||||||||
|
AOCJY2-100.000MHZ-E
Abracon Corporation
|
$174.5225 | Yes | Yes | Active | 100 MHz | 0.01 % | 0.5 PPM/10 YEAR | 15 pF | 3.3 V | CMOS | TRAY | 3.3 V | NO | 0.005 ppm | 1 W | 100 MHz | 10 MHz | 3.3V | 3.46 V | 3.13 V | 3 W | 3 Minute | Not Qualified | 70 °C | -20 °C | THROUGH HOLE MOUNT | 5 | METAL | DIP5(UNSPEC) | NO | 21.0mm x 21.0mm x 11.0mm | ABRACON LLC | DIP5(UNSPEC) | compliant | Clock | ABRACON | ||||||||
|
AOCJY2-10.000MHZ-E
Abracon Corporation
|
$174.6919 | Yes | Yes | Active | 10 MHz | 0.01 % | 0.5 PPM/10 YEAR | 15 pF | 3.3 V | CMOS | TRAY | 3.3 V | NO | 0.005 ppm | 1 W | 100 MHz | 10 MHz | 3.3V | 3.46 V | 3.13 V | 3 W | 3 Minute | Not Qualified | 70 °C | -20 °C | THROUGH HOLE MOUNT | 5 | METAL | DIP5(UNSPEC) | NO | 21.0mm x 21.0mm x 11.0mm | ABRACON LLC | DIP5(UNSPEC) | compliant | Clock | ABRACON | EAR99 | 8541.60.00.25 | ||||||
|
AOCJY-20.000MHZ-F
Abracon Corporation
|
$175.0316 | Yes | Yes | Active | 20 MHz | 0.03 % | 0.1 PPM/YEAR | 15 pF | 3.3 V | CMOS | TRAY | 3.3 V | NO | 0.02 ppm | 1.4 W | 100 MHz | 1 MHz | 3.3V | 3.465 V | 3.135 V | 3.6 W | 3 Minute | Not Qualified | 75 °C | -40 °C | SURFACE MOUNT | 5 | METAL | DILCC5/6,1,350 | YES | 25.4mm x 22.1mm x 12.7mm | ABRACON LLC | DILCC5/6,1,350 | compliant | Clock | ABRACON | ||||||||
|
AOCJY-100.000MHZ
Abracon Corporation
|
$175.7844 | Yes | Yes | Active | 100 MHz | 0.005 % | 0.1 PPM/YEAR | 15 pF | 3.3 V | CMOS | TRAY | 3.3 V | NO | 0.02 ppm | 1.4 W | 100 MHz | 1 MHz | 3.3V | 3.465 V | 3.135 V | 3.6 W | 3 Minute | Not Qualified | 50 °C | SURFACE MOUNT | 5 | METAL | DILCC5/6,1,350 | YES | 25.4mm x 22.1mm x 12.7mm | ABRACON LLC | DILCC5/6,1,350 | compliant | Clock | ABRACON | |||||||||
|
AOCJY-38.880MHZ-F
Abracon Corporation
|
$178.5321 | Yes | Yes | Active | 38.88 MHz | 0.03 % | 0.1 PPM/YEAR | 15 pF | 3.3 V | CMOS | TRAY | 3.3 V | NO | 0.02 ppm | 1.4 W | 100 MHz | 1 MHz | 3.3V | 3.465 V | 3.135 V | 3.6 W | 3 Minute | Not Qualified | 75 °C | -40 °C | SURFACE MOUNT | 5 | METAL | DILCC5/6,1,350 | YES | 25.4mm x 22.1mm x 12.7mm | ABRACON LLC | DILCC5/6,1,350 | compliant | Clock | ABRACON | ||||||||
|
AOCJY-12.800MHZ-F
Abracon Corporation
|
$178.5321 | Yes | Yes | Active | 12.8 MHz | 0.03 % | 0.1 PPM/YEAR | 15 pF | 3.3 V | CMOS | TRAY | 3.3 V | NO | 0.02 ppm | 1.4 W | 100 MHz | 1 MHz | 3.3V | 3.465 V | 3.135 V | 3.6 W | 3 Minute | Not Qualified | 75 °C | -40 °C | SURFACE MOUNT | 5 | METAL | DILCC5/6,1,350 | YES | 25.4mm x 22.1mm x 12.7mm | ABRACON LLC | DILCC5/6,1,350 | compliant | Clock | ABRACON |