Filter Your Search
41 - 50 of 282,342 results
|
AOCJY-40.000MHZ-E
Abracon Corporation
|
$144.9447 | Yes | Yes | Active | 40 MHz | 0.01 % | 0.1 PPM/YEAR | 15 pF | 3.3 V | CMOS | TRAY | 3.3 V | NO | 0.02 ppm | 1.4 W | 100 MHz | 1 MHz | 3.3V | 3.465 V | 3.135 V | 3.6 W | 3 Minute | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 5 | METAL | DILCC5/6,1,350 | YES | 25.4mm x 22.1mm x 12.7mm | ABRACON LLC | DILCC5/6,1,350 | compliant | Clock | ABRACON | ||||||
|
AOCJY-20.000MHZ-E
Abracon Corporation
|
$148.3799 | Yes | Yes | Active | 20 MHz | 0.01 % | 0.1 PPM/YEAR | 15 pF | 3.3 V | CMOS | TRAY | 3.3 V | NO | 0.02 ppm | 1.4 W | 100 MHz | 1 MHz | 3.3V | 3.465 V | 3.135 V | 3.6 W | 3 Minute | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 5 | METAL | DILCC5/6,1,350 | YES | 25.4mm x 22.1mm x 12.7mm | ABRACON LLC | DILCC5/6,1,350 | compliant | Clock | ABRACON | ||||||
|
AOCJY5-10.000MHZ
Abracon Corporation
|
$153.7222 | Yes | Yes | Active | 10 MHz | 0.05 % | 1 kHz | 0.1 PPM/FIRST YEAR | 50 Ω | 12 V | SINE | TRAY | 5 V | NO | 0.001 ppm | 5 W | 1.416 V | 12V | -145 dBc/Hz | 12.6 V | 11.4 V | 6 W | 3 Minute | Not Qualified | 85 °C | -55 °C | THROUGH HOLE MOUNT | 5 | METAL | DIP5/6,1,350 | NO | 36.1mm x 27.2mm x 13.0mm | ABRACON LLC | DIP5/6,1,350 | compliant | Sine | ABRACON | |||||
|
AOCJY-16.384MHZ
Abracon Corporation
|
$154.1029 | Yes | Yes | Active | 16.384 MHz | 0.005 % | 0.1 PPM/YEAR | 15 pF | 3.3 V | CMOS | TRAY | 3.3 V | NO | 0.02 ppm | 1.4 W | 100 MHz | 1 MHz | 3.3V | 3.465 V | 3.135 V | 3.6 W | 3 Minute | Not Qualified | 50 °C | SURFACE MOUNT | 5 | METAL | DILCC5/6,1,350 | YES | 25.4mm x 22.1mm x 12.7mm | ABRACON LLC | DILCC5/6,1,350 | compliant | Clock | ABRACON | |||||||
|
AOCJY-16.384MHZ-E
Abracon Corporation
|
$154.1029 | Yes | Yes | Active | 16.384 MHz | 0.01 % | 0.1 PPM/YEAR | 15 pF | 3.3 V | CMOS | TRAY | 3.3 V | NO | 0.02 ppm | 1.4 W | 100 MHz | 1 MHz | 3.3V | 3.465 V | 3.135 V | 3.6 W | 3 Minute | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 5 | METAL | DILCC5/6,1,350 | YES | 25.4mm x 22.1mm x 12.7mm | ABRACON LLC | DILCC5/6,1,350 | compliant | Clock | ABRACON | ||||||
|
AOCJY-16.384MHZ-F-SW
Abracon Corporation
|
$154.1029 | Yes | Active | 16.384 MHz | 1 kΩ | 3.3 V | SINE | 100 MHz | 1 MHz | 3.465 V | 3.135 V | Not Qualified | 70 °C | -40 °C | SURFACE MOUNT | 5 | METAL | DILCC5/6,1,350 | YES | ABRACON LLC | DILCC5/6,1,350 | compliant | Sine | ABRACON | ||||||||||||||||||
|
AOCJY-20.000MHZ-SW
Abracon Corporation
|
$154.1029 | Yes | Active | 20 MHz | 1 kΩ | 3.3 V | SINE | 100 MHz | 1 MHz | 3.465 V | 3.135 V | Not Qualified | 50 °C | SURFACE MOUNT | 5 | METAL | DILCC5/6,1,350 | YES | ABRACON LLC | DILCC5/6,1,350 | compliant | Sine | ||||||||||||||||||||
|
AOCJY2-100.000MHZ-E-SW
Abracon Corporation
|
$158.6663 | Yes | Active | 100 MHz | 1 kΩ | 3.3 V | SINE | 100 MHz | 10 MHz | 3.465 V | 3.135 V | Not Qualified | 70 °C | -20 °C | THROUGH HOLE MOUNT | 5 | METAL | DIP5(UNSPEC) | NO | ABRACON LLC | DIP5(UNSPEC) | compliant | Sine | ABRACON | ||||||||||||||||||
|
AOCJY3-100.000MHZ-F
Abracon Corporation
|
$161.6231 | Yes | Active | 100 MHz | 0.03 % | 0.1 PPM/FIRST YEAR | 15 pF | 3.3 V | CMOS | TRAY | NO | 0.002 ppm | 1.2 W | 3.3V | 3.46 V | 3.13 V | 3.6 W | 3 Minute | 75 °C | -40 °C | THROUGH HOLE MOUNT | 5 | NO | 25.4mm x 25.4mm x 13.0mm | ABRACON LLC | ROHS COMPLIANT PACKAGE-5/4 | compliant | Clock | ABRACON | |||||||||||||
|
AOCJY-10.000MHZ
Abracon Corporation
|
$163.5903 | Yes | Yes | Active | 10 MHz | 0.005 % | 0.1 PPM/YEAR | 15 pF | 3.3 V | CMOS | TRAY | 3.3 V | NO | 0.02 ppm | 1.4 W | 100 MHz | 1 MHz | 3.3V | 3.465 V | 3.135 V | 3.6 W | 3 Minute | Not Qualified | 50 °C | SURFACE MOUNT | 5 | METAL | DILCC5/6,1,350 | YES | 25.4mm x 22.1mm x 12.7mm | ABRACON LLC | DILCC5/6,1,350 | compliant | Clock | ABRACON |