Filter Your Search
1 - 10 of 851 results
|
PLDRO-I-FREQ3-4-15P
L-3 Narda Microwave - West
|
Check for Price | Active | 1 kHz | 15 V | FIXED DRO OSCILLATOR | SMA FEMALE CONNECTOR; INTERNAL FREQUENCY REFERENCE | -20 dBc | 13.4 GHz | 11.5 GHz | 13 dBm | -105 dBc/Hz | 350 mA | 70 °C | -20 °C | CHASSIS MOUNT | NO | 57.15mm x 57.15mm x 20.32mm | L-3 NARDA-MITEQ | unknown | ||||
|
PLDRO-I-FREQ3-4-12P
L-3 Narda Microwave - West
|
Check for Price | Active | 1 kHz | 12 V | FIXED DRO OSCILLATOR | SMA FEMALE CONNECTOR; INTERNAL FREQUENCY REFERENCE | -20 dBc | 13.4 GHz | 11.5 GHz | 13 dBm | -105 dBc/Hz | 350 mA | 70 °C | -20 °C | CHASSIS MOUNT | NO | 57.15mm x 57.15mm x 20.32mm | L-3 NARDA-MITEQ | unknown | ||||
|
LP-FREQ-D-2-15P
L-3 Narda Microwave - West
|
Check for Price | Active | 1 % | 15 V | FIXED CRO OSCILLATOR | -20 dBc | 2.2 GHz | 800 MHz | 13 dBm | 1.5 dB | 250 mA | 60 °C | CHASSIS MOUNT | NO | 105.41mm x 54.61mm x 35.306mm | L-3 NARDA-MITEQ | unknown | ||||||
|
PLDRO-005-FREQ3-4-08P
L3 Harris Narda-Miteq
|
Check for Price | Active | 1 kHz | 8 V | FIXED DRO OSCILLATOR | SMA FEMALE CONNECTOR | -20 dBc | 13.4 GHz | 11.5 GHz | 13 dBm | -105 dBc/Hz | 350 mA | 70 °C | -20 °C | CHASSIS MOUNT | NO | 57.15mm x 57.15mm x 20.32mm | MITEQ INC | unknown | ||||
|
DLPLM-20-FREQ-1-20P
L-3 Narda Microwave - West
|
Check for Price | Active | 1 kHz | 20 V | FIXED CRO OSCILLATOR | 15 GHz | 4 GHz | 10 dBm | -68 dBc/Hz | 1 dB | 75 °C | -30 °C | CHASSIS MOUNT | NO | 105.41mm x 54.61mm x 35.56mm | L-3 NARDA-MITEQ | unknown | ||||||
|
LP-FREQ-B-2-15P
L-3 Narda Microwave - West
|
Check for Price | Active | 20 % | 15 V | FIXED CRO OSCILLATOR | -20 dBc | 2.2 GHz | 800 MHz | 13 dBm | 1.5 dB | 250 mA | 75 °C | -25 °C | CHASSIS MOUNT | NO | 105.41mm x 54.61mm x 35.306mm | L-3 NARDA-MITEQ | unknown | |||||
|
TCDRO-N-FREQ-ST
L-3 Narda Microwave - West
|
Check for Price | Active | 40.5 % | 10 kHz | 15 V | FIXED DRO OSCILLATOR | SMA FEMALE CONNECTOR | -20 dBc | 26 GHz | 24 GHz | 11 dBm | 75 dBc/Hz | 1.5 dB | 120 mA | 70 °C | -20 °C | CHASSIS MOUNT | NO | 50.8mm x 45.72mm x 12.7mm | L-3 NARDA-MITEQ | unknown | ||
|
LP-20-FREQ-1-28P
L-3 Narda Microwave - West
|
Check for Price | Active | 28 V | FIXED CRO OSCILLATOR | -20 dBc | 2.2 GHz | 800 MHz | 13 dBm | 1.5 dB | 250 mA | 70 °C | -20 °C | CHASSIS MOUNT | NO | 105.41mm x 54.61mm x 35.306mm | L-3 NARDA-MITEQ | unknown | ||||||
|
DSO-1FREQ3-20
Avantek Inc
|
Check for Price | Obsolete | 500 % | 10 kHz | 15 V | FIXED DRO OSCILLATOR | -20 dBc | 11.999 GHz | 8 GHz | 20 dBm | -90 dBc/Hz | 3 dB | 300 mA | 85 °C | -54 °C | CHASSIS MOUNT | NO | 50.292mm x 34.29mm x 17.526mm | AVANTEK INC | unknown | |||
|
LP-550-FREQ-A-3-20P
L-3 Narda Microwave - West
|
Check for Price | Active | 20 V | FIXED CRO OSCILLATOR | SMA FEMALE CONNECTOR | -20 dBc | 3.2 GHz | 500 MHz | 13 dBm | 1.5 dB | CHASSIS MOUNT | NO | 80.01mm x 54.61mm x 33.53mm | L-3 NARDA-MITEQ | unknown |