Parametric results for: dro1 under Fixed DRO/CRO

Filter Your Search

1 - 10 of 851 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LPLM-001-FREQ-C-3-20P
L3 Harris Narda-Miteq
Check for Price Active 1 kHz 20 V FIXED CRO OSCILLATOR -50 dBc 15 GHz 3.2 GHz 13 dBm -100 dBc/Hz 1.5 dB 450 mA 70 °C -20 °C CHASSIS MOUNT NO 80.01mm x 54.61mm x 33.53mm MITEQ INC unknown
LPLM-001-FREQ-C-3-20P
L-3 Narda Microwave - West
Check for Price Active 1 kHz 20 V FIXED CRO OSCILLATOR -50 dBc 15 GHz 3.2 GHz 13 dBm -100 dBc/Hz 1.5 dB 450 mA 70 °C -20 °C CHASSIS MOUNT NO 80.01mm x 54.61mm x 33.53mm L-3 NARDA-MITEQ unknown
PLDRO-I-FREQ-4-08P
L-3 Narda Microwave - West
Check for Price Active 1 kHz 8 V FIXED DRO OSCILLATOR SMA CONNECTOR; INTERNAL FREQUENCY REFERENCE -20 dBc 26.8 GHz 13.4 GHz 13 dBm -104 dBc/Hz 600 mA 70 °C -20 °C CHASSIS MOUNT NO 76.2mm x 76.2mm x 26.16mm L-3 NARDA-MITEQ unknown
PLDRO-I-FREQ2-3-15P
L-3 Narda Microwave - West
Check for Price Active 1 kHz 15 V FIXED DRO OSCILLATOR SMA CONNECTOR; INTERNAL FREQUENCY REFERENCE -20 dBc 40 GHz 32 GHz 10 dBm -96 dBc/Hz 600 mA 70 °C -20 °C CHASSIS MOUNT NO 76.2mm x 76.2mm x 26.16mm L-3 NARDA-MITEQ unknown
LPLM-001-FREQ-C-4-15P
L3 Harris Narda-Miteq
Check for Price Active 1 kHz 15 V FIXED CRO OSCILLATOR -50 dBc 15 GHz 3.2 GHz 13 dBm -100 dBc/Hz 1.5 dB 450 mA 70 °C -20 °C CHASSIS MOUNT NO 80.01mm x 54.61mm x 33.53mm MITEQ INC unknown
611231
Spectrum Control
Check for Price Active 1.65 GHz 15 % 1 kHz 15 V FIXED CRO OSCILLATOR -20 dBc 9 dBm -115 dBc/Hz 1 dB 160 mA 70 °C -20 °C CHASSIS MOUNT NO 76.2mm x 57.15mm x 12.7mm API TECHNOLOGIES CORP compliant
LP-XX-FREQ-0-15P
L-3 Narda Microwave - West
Check for Price Active 15 V FIXED CRO OSCILLATOR -20 dBc 2.2 GHz 800 MHz 13 dBm 1.5 dB 250 mA 70 °C -20 °C CHASSIS MOUNT NO 105.41mm x 54.61mm x 35.306mm L-3 NARDA-MITEQ unknown
DLPLM-XX-FREQ-0-20P
L3 Harris Narda-Miteq
Check for Price Active 1 kHz 20 V FIXED CRO OSCILLATOR 15 GHz 4 GHz 10 dBm -68 dBc/Hz 1 dB 75 °C -30 °C CHASSIS MOUNT NO 105.41mm x 54.61mm x 35.56mm MITEQ INC unknown
CP-010-FREQ-11P
L3 Harris Narda-Miteq
Check for Price Active 11 V FIXED CRO OSCILLATOR -20 dBc 3.2 GHz 900 MHz 13 dBm 70 °C -20 °C CHASSIS MOUNT NO 57.15mm x 34.29mm x 15.24mm MITEQ INC unknown
PLDRO-005-FREQ2-4-5.6P
L3 Harris Narda-Miteq
Check for Price Active 1 kHz 5.6 V FIXED DRO OSCILLATOR SMA CONNECTOR -20 dBc 6.7 GHz 3.35 GHz 13 dBm -108 dBc/Hz 550 mA 70 °C -20 °C CHASSIS MOUNT NO 76.2mm x 76.2mm x 26.16mm MITEQ INC unknown