Filter Your Search
11 - 20 of 851 results
|
LP-20-FREQ-0-28P
L-3 Narda Microwave - West
|
Check for Price | Active | 28 V | FIXED CRO OSCILLATOR | -20 dBc | 2.2 GHz | 800 MHz | 13 dBm | 1.5 dB | 250 mA | 70 °C | -20 °C | CHASSIS MOUNT | NO | 105.41mm x 54.61mm x 35.306mm | L-3 NARDA-MITEQ | unknown | ||||||||
|
LP-20-FREQ-0-28P
L3 Harris Narda-Miteq
|
Check for Price | Active | 28 V | FIXED CRO OSCILLATOR | -20 dBc | 2.2 GHz | 800 MHz | 13 dBm | 1.5 dB | 250 mA | 70 °C | -20 °C | CHASSIS MOUNT | NO | 105.41mm x 54.61mm x 35.306mm | MITEQ INC | unknown | ||||||||
|
LPLM-001-FREQ-C-3-20P
L3 Harris Narda-Miteq
|
Check for Price | Active | 1 kHz | 20 V | FIXED CRO OSCILLATOR | -50 dBc | 15 GHz | 3.2 GHz | 13 dBm | -100 dBc/Hz | 1.5 dB | 450 mA | 70 °C | -20 °C | CHASSIS MOUNT | NO | 80.01mm x 54.61mm x 33.53mm | MITEQ INC | unknown | ||||||
|
LPLM-001-FREQ-C-3-20P
L-3 Narda Microwave - West
|
Check for Price | Active | 1 kHz | 20 V | FIXED CRO OSCILLATOR | -50 dBc | 15 GHz | 3.2 GHz | 13 dBm | -100 dBc/Hz | 1.5 dB | 450 mA | 70 °C | -20 °C | CHASSIS MOUNT | NO | 80.01mm x 54.61mm x 33.53mm | L-3 NARDA-MITEQ | unknown | ||||||
|
LP-01-550-FREQ-B-0-20P
L3 Harris Narda-Miteq
|
Check for Price | Active | 20 V | FIXED CRO OSCILLATOR | SMA FEMALE CONNECTOR | -20 dBc | 3.2 GHz | 500 MHz | 13 dBm | 1.5 dB | 70 °C | -20 °C | CHASSIS MOUNT | NO | 80.01mm x 54.61mm x 33.53mm | MITEQ INC | unknown | ||||||||
|
10-550-9200-002-FREQ
Trak Microwave Corp
|
Check for Price | Transferred | 225 % | FIXED DRO OSCILLATOR | -15 dBc | 12 GHz | 8 GHz | 10 dBm | 18 V | 12 V | 85 °C | -54 °C | CHASSIS MOUNT | NO | 2.25mm x 2.25mm x 0.63mm | TRAK MICROWAVE CORP | unknown | ||||||||
|
PLDRO-100-FREQ1-3-5.6P
L3 Harris Narda-Miteq
|
Check for Price | Active | 1 kHz | 5.6 V | FIXED DRO OSCILLATOR | SMA CONNECTOR | -20 dBc | 3.35 GHz | 1.75 GHz | 13 dBm | -110 dBc/Hz | 550 mA | 70 °C | -20 °C | CHASSIS MOUNT | NO | 76.2mm x 76.2mm x 26.16mm | MITEQ INC | unknown | ||||||
|
MLO12200-FREQ
TE Connectivity
|
Check for Price | Transferred | 640 % | 10 kHz | 15 V | FIXED DRO OSCILLATOR | -15 dBc | 3.999 GHz | 2 GHz | 20 dBm | -100 dBc/Hz | 1.5 dB | 85 °C | -55 °C | CHASSIS MOUNT | NO | 90mm x 63mm x 30mm | TYCO ELECTRONICS M/A-COM | unknown | ||||||
|
LP-FREQ-B-2-15P
L-3 Narda Microwave - West
|
Check for Price | Active | 20 % | 15 V | FIXED CRO OSCILLATOR | -20 dBc | 2.2 GHz | 800 MHz | 13 dBm | 1.5 dB | 250 mA | 75 °C | -25 °C | CHASSIS MOUNT | NO | 105.41mm x 54.61mm x 35.306mm | L-3 NARDA-MITEQ | unknown | |||||||
|
LPLM-020-FREQ-C-0-20P
L3 Harris Narda-Miteq
|
Check for Price | Active | 1 kHz | 20 V | FIXED CRO OSCILLATOR | -50 dBc | 15 GHz | 3.2 GHz | 13 dBm | -100 dBc/Hz | 1.5 dB | 450 mA | 70 °C | -20 °C | CHASSIS MOUNT | NO | 80.01mm x 54.61mm x 33.53mm | MITEQ INC | unknown |