Filter Your Search
1 - 10 of 851 results
|
LPLM-001-FREQ-C-0-15P
L3 Harris Narda-Miteq
|
Check for Price | Active | 1 kHz | 15 V | FIXED CRO OSCILLATOR | -50 dBc | 15 GHz | 3.2 GHz | 13 dBm | -100 dBc/Hz | 1.5 dB | 450 mA | 70 °C | -20 °C | CHASSIS MOUNT | NO | 80.01mm x 54.61mm x 33.53mm | MITEQ INC | unknown | |||||
|
PLDRO-I-FREQ1-3-08P
L3 Harris Narda-Miteq
|
Check for Price | Active | 1 kHz | 8 V | FIXED DRO OSCILLATOR | SMA CONNECTOR; INTERNAL FREQUENCY REFERENCE | -20 dBc | 32 GHz | 26.9 GHz | 10 dBm | -980 dBc/Hz | 600 mA | 70 °C | -20 °C | CHASSIS MOUNT | NO | 76.2mm x 76.2mm x 26.16mm | MITEQ INC | unknown | |||||
|
611217
Spectrum Control
|
Check for Price | Active | 950 MHz | 15 % | 1 kHz | 15 V | FIXED CRO OSCILLATOR | -20 dBc | 9 dBm | -120 dBc/Hz | 1 dB | 160 mA | 70 °C | -20 °C | CHASSIS MOUNT | NO | 76.2mm x 57.15mm x 12.7mm | API TECHNOLOGIES CORP | compliant | |||||
|
PLDRO-I-FREQ3-4-5.4P
L3 Harris Narda-Miteq
|
Check for Price | Active | 1 kHz | 5.4 V | FIXED DRO OSCILLATOR | SMA FEMALE CONNECTOR; INTERNAL FREQUENCY REFERENCE | -20 dBc | 13.4 GHz | 11.5 GHz | 13 dBm | -105 dBc/Hz | 350 mA | 70 °C | -20 °C | CHASSIS MOUNT | NO | 57.15mm x 57.15mm x 20.32mm | MITEQ INC | unknown | |||||
|
DLP--001-FREQ-4-15P-DO
L3 Harris Narda-Miteq
|
Check for Price | Active | 15 V | FIXED CRO OSCILLATOR | -20 dBc | 3.2 GHz | 200 MHz | 13 dBm | 1.5 dB | 100 mA | 75 °C | -25 °C | CHASSIS MOUNT | NO | 80.01mm x 54.61mm x 33.78mm | MITEQ INC | unknown | |||||||
|
PLDRO-I-FREQ1-4-5.6P
L3 Harris Narda-Miteq
|
Check for Price | Active | 1 kHz | 5.6 V | FIXED DRO OSCILLATOR | SMA CONNECTOR; INTERNAL FREQUENCY REFERENCE | -20 dBc | 3.35 GHz | 1.75 GHz | 13 dBm | -110 dBc/Hz | 550 mA | 70 °C | -20 °C | CHASSIS MOUNT | NO | 76.2mm x 76.2mm x 26.16mm | MITEQ INC | unknown | |||||
|
611226
Spectrum Control
|
Check for Price | Active | 1.4 GHz | 15 % | 1 kHz | 15 V | FIXED CRO OSCILLATOR | -20 dBc | 9 dBm | -116 dBc/Hz | 1 dB | 160 mA | 70 °C | -20 °C | CHASSIS MOUNT | NO | 76.2mm x 57.15mm x 12.7mm | API TECHNOLOGIES CORP | compliant | |||||
|
PLDRO-005-FREQ2-4-5.6P
L3 Harris Narda-Miteq
|
Check for Price | Active | 1 kHz | 5.6 V | FIXED DRO OSCILLATOR | SMA CONNECTOR | -20 dBc | 6.7 GHz | 3.35 GHz | 13 dBm | -108 dBc/Hz | 550 mA | 70 °C | -20 °C | CHASSIS MOUNT | NO | 76.2mm x 76.2mm x 26.16mm | MITEQ INC | unknown | |||||
|
PLDRO-005-FREQ1-4-15P
L3 Harris Narda-Miteq
|
Check for Price | Active | 1 kHz | 15 V | FIXED DRO OSCILLATOR | SMA CONNECTOR | -20 dBc | 32 GHz | 26.9 GHz | 10 dBm | -980 dBc/Hz | 600 mA | 70 °C | -20 °C | CHASSIS MOUNT | NO | 76.2mm x 76.2mm x 26.16mm | MITEQ INC | unknown | |||||
|
TCDRO-G-FREQ-ST
L3 Harris Narda-Miteq
|
Check for Price | Active | 40.5 % | 10 kHz | 15 V | FIXED DRO OSCILLATOR | SMA FEMALE CONNECTOR | -20 dBc | 12 GHz | 8.8 GHz | 17 dBm | 80 dBc/Hz | 1.5 dB | 220 mA | 70 °C | -20 °C | CHASSIS MOUNT | NO | 50.8mm x 45.72mm x 12.7mm | MITEQ INC | unknown |