Filter Your Search
1 - 10 of 73,111 results
|
CT-212.500MCC-T
TXC Corporation
|
$2.2375 | Yes | Active | SAW OSCILLATOR | TXC CORP | unknown | TXC CORPORATION | ||||||||||||||||||||||||||||
|
BS-106.250MBC-T
TXC Corporation
|
$5.3600 | Yes | Yes | Active | 106.25 MHz | 100 ppm | 3.3 V | SAW OSCILLATOR | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | 1 ns | LVPECL | 1 ns | 80 mA | 55/45 % | 70 °C | -10 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | 7.0mm x 5.0mm x 1.6mm | TXC CORP | unknown | TXC CORPORATION | SMD, 6 PIN | ||||||||||
|
MG7050VAN106.250000MHZ2ADJBN
Seiko Epson Corporation
|
Check for Price | Yes | Active | 106.25 MHz | 50 ppm | 2.5 V | SAW OSCILLATOR | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | 400 ps | LVDS | 400 ps | 50 mA | 2.625 V | 2.375 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 14 | LCC14,.2X.28,50/47 | YES | Gold (Au) | 7mm x 5mm x 1.6mm | SEIKO EPSON CORP | compliant | |||||||||
|
PS-702-EDE-KABN-320M000000
Vectron International
|
Check for Price | Yes | Yes | Transferred | 320 MHz | 50 ppm | 3.3 V | SAW OSCILLATOR | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT | 500 ps | LVDS | 500 ps | 70 mA | 3.63 V | 2.97 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.49mm x 5.08mm x 2.13mm | VECTRON INTERNATIONAL | compliant | DILCC6,.2 | ||||||
|
SO-720-LFD-HCA-707.3527
Microsemi Corporation
|
Check for Price | Transferred | 707.3527 MHz | 3.3 V | SAW OSCILLATOR | TAPE AND REEL; BULK; ENABLE/DISABLE FUNCTION | 500 ps | 1 GHz | 150 MHz | LVPECL | 500 ps | 70 mA | 3.63 V | 2.97 V | 45/55 % | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.49mm x 5.08mm x 1.95mm | MICROSEMI CORP | unknown | DILCC6,.2 | ||||||
|
EG-2102CB150.0000M-PHRNL0
Seiko Epson Corporation
|
Check for Price | Yes | Not Recommended | 150 MHz | 100 ppm | 3.3 V | SAW OSCILLATOR | 700 MHz | 100 MHz | LVPECL | 60 mA | 3.63 V | 2.97 V | 55/45 % | e4 | Not Qualified | 85 °C | -5 °C | SURFACE MOUNT | 6 | CERAMIC | SOLCC6,.12 | YES | Gold (Au) | SEIKO EPSON CORP | compliant | |||||||||
|
EG-2102CA53.1250M-VHSAL3
Epson Electronics America Inc
|
Check for Price | Obsolete | SAW OSCILLATOR | SEIKO EPSON CORP | unknown | ||||||||||||||||||||||||||||||
|
PS-702-ECJ-KAAA-625M000000
Vectron International
|
Check for Price | Yes | Yes | Transferred | 625 MHz | 50 ppm | 3.3 V | SAW OSCILLATOR | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT | 500 ps | LVPECL | 500 ps | 70 mA | 3.63 V | 2.97 V | 45/55 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.49mm x 5.08mm x 2.13mm | VECTRON INTERNATIONAL | compliant | DILCC6,.2 | ||||||
|
PS-702-ECJ-KCBN-533M000000
Vectron International
|
Check for Price | Yes | Yes | Transferred | 533 MHz | 50 ppm | 3.3 V | SAW OSCILLATOR | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT | 500 ps | LVPECL | 500 ps | 70 mA | 3.63 V | 2.97 V | 45/55 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.49mm x 5.08mm x 2.13mm | VECTRON INTERNATIONAL | compliant | DILCC6,.2 | ||||||
|
PS-702-EDJ-SCBN-175M000000
Vectron International
|
Check for Price | Yes | Yes | Transferred | 175 MHz | 100 ppm | 3.3 V | SAW OSCILLATOR | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT | 500 ps | LVDS | 500 ps | 70 mA | 3.63 V | 2.97 V | 45/55 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.49mm x 5.08mm x 2.13mm | VECTRON INTERNATIONAL | compliant | DILCC6,.2 |