Filter Your Search
1 - 10 of 73,111 results
|
HC1321
Murata Connectivity
|
Check for Price | No | Obsolete | 270 MHz | 250 ppm | -4.5 V | SAW OSCILLATOR | 100K ECL | 85 mA | 55/45 % | 70 °C | THROUGH HOLE MOUNT | NO | 20.45mm x 12.83mm x 6.35mm | RF MONOLITHICS INC | unknown | |||||||||||||
|
HC1199
Murata Connectivity
|
Check for Price | No | Obsolete | 244.01 MHz | 250 ppm | -4.5 V | SAW OSCILLATOR | 100K ECL | 85 mA | 55/45 % | 70 °C | THROUGH HOLE MOUNT | NO | 20.45mm x 12.83mm x 6.35mm | RF MONOLITHICS INC | unknown | |||||||||||||
|
HC1323
Murata Connectivity
|
Check for Price | No | Obsolete | 315 MHz | 250 ppm | -4.5 V | SAW OSCILLATOR | 100K ECL | 85 mA | 55/45 % | 70 °C | THROUGH HOLE MOUNT | NO | 20.45mm x 12.83mm x 6.35mm | RF MONOLITHICS INC | unknown | |||||||||||||
|
HC1322
Murata Connectivity
|
Check for Price | No | Obsolete | 300 MHz | 250 ppm | -4.5 V | SAW OSCILLATOR | 100K ECL | 85 mA | 55/45 % | 70 °C | THROUGH HOLE MOUNT | NO | 20.45mm x 12.83mm x 6.35mm | RF MONOLITHICS INC | unknown | |||||||||||||
|
HC1200
Murata Connectivity
|
Check for Price | No | Obsolete | 225 MHz | 250 ppm | -4.5 V | SAW OSCILLATOR | 100K ECL | 85 mA | 55/45 % | 70 °C | THROUGH HOLE MOUNT | NO | 20.45mm x 12.83mm x 6.35mm | RF MONOLITHICS INC | unknown | |||||||||||||
|
HC1325
Murata Connectivity
|
Check for Price | No | Obsolete | 360 MHz | 250 ppm | -4.5 V | SAW OSCILLATOR | 100K ECL | 85 mA | 55/45 % | 70 °C | THROUGH HOLE MOUNT | NO | 20.45mm x 12.83mm x 6.35mm | RF MONOLITHICS INC | unknown | |||||||||||||
|
HC1326
Murata Connectivity
|
Check for Price | No | Obsolete | 400 MHz | 250 ppm | -4.5 V | SAW OSCILLATOR | 100K ECL | 85 mA | 55/45 % | 70 °C | THROUGH HOLE MOUNT | NO | 20.45mm x 12.83mm x 6.35mm | RF MONOLITHICS INC | unknown | |||||||||||||
|
HC1253
Murata Connectivity
|
Check for Price | No | Obsolete | 262.074 MHz | 250 ppm | -4.5 V | SAW OSCILLATOR | 100K ECL | 85 mA | 55/45 % | 70 °C | THROUGH HOLE MOUNT | NO | 20.45mm x 12.83mm x 6.35mm | RF MONOLITHICS INC | unknown | |||||||||||||
|
HC1324
Murata Connectivity
|
Check for Price | No | Obsolete | 333 MHz | 250 ppm | -4.5 V | SAW OSCILLATOR | 100K ECL | 85 mA | 55/45 % | 70 °C | THROUGH HOLE MOUNT | NO | 20.45mm x 12.83mm x 6.35mm | RF MONOLITHICS INC | unknown | |||||||||||||
|
XG-1000CA156.0000M-ECL3
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 156 MHz | 100 ppm | 1.8 V | SAW OSCILLATOR | ENABLE/DISABLE FUNCTION | 2 ns | CMOS | 2 ns | 20 mA | 1.9 V | 1.7 V | 60/40 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Gold (Au) | 7mm x 5mm x 1.2mm | SEIKO EPSON CORP | compliant |