Filter Your Search
31 - 40 of 73,111 results
|
EG-2102CA657.4219M-PHRNL0
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 657.4219 MHz | 100 ppm | 3.3 V | SAW OSCILLATOR | 700 MHz | 100 MHz | LVPECL | 100 mA | 3.6 V | 3 V | 55/45 % | e4 | Not Qualified | 85 °C | -5 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Nickel/Gold (Ni/Au) | SEIKO EPSON CORP | DILCC6,.2 | compliant | ||||||
|
EG-2121CA300.0000M-HGPNL0
Epson Electronics America Inc
|
Check for Price | Yes | Not Recommended | 300 MHz | 50 ppm | 2.5 V | SAW OSCILLATOR | 350 MHz | 100 MHz | HCSL | 80 mA | 2.625 V | 2.375 V | 55/45 % | e4 | Not Qualified | 70 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) | SEIKO EPSON CORP | DILCC6,.2 | compliant | |||||||
|
PS-5080-ECE-204X-1707M08
Microchip Technology Inc
|
Check for Price | Active | 1.7071 GHz | 200 ppm | 3.3 V | SAW OSCILLATOR | COMPLEMENTARY OUTPUT; TR, 13 INCH | LVPECL | 100 mA | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 10 | YES | 14.4mm x 9.5mm x 4.9mm | MICROCHIP TECHNOLOGY INC | SMD, 10 PIN | compliant | ||||||||||||
|
SO-720-LPD-GAA-400.000
Microsemi Corporation
|
Check for Price | Transferred | 400 MHz | 3.3 V | SAW OSCILLATOR | TAPE AND REEL; COMPLEMENTARY OUTPUT; ENABLE/DISABLE FUNCTION | 500 ps | LVDS | 500 ps | 70 mA | 3.63 V | 2.97 V | 45/55 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.49mm x 5.08mm x 1.95mm | MICROSEMI CORP | unknown | |||||||||||
|
SO-720-LFD-HAN-389.600
Microsemi Corporation
|
Check for Price | Transferred | 389.6 MHz | 3.3 V | SAW OSCILLATOR | TAPE AND REEL; COMPLEMENTARY OUTPUT; ENABLE/DISABLE FUNCTION | 500 ps | LVPECL | 500 ps | 70 mA | 3.63 V | 2.97 V | 45/55 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.49mm x 5.08mm x 1.95mm | MICROSEMI CORP | unknown | |||||||||||
|
SO-720-LPC-HAA-175.0000MHZ
Microsemi Corporation
|
Check for Price | Transferred | 175 MHz | 100 ppm | 3.3 V | SAW OSCILLATOR | COMPLEMENTARY OUTPUT; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 500 ps | LVDS | 500 ps | 70 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.49mm x 5.08mm x 1.95mm | MICROSEMI CORP | unknown | |||||||||||
|
PS-702-ECT-KCAN-742M434700
Microsemi Corporation
|
Check for Price | Yes | Transferred | 742.4347 MHz | 50 ppm | 3.3 V | SAW OSCILLATOR | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT | 500 ps | LVPECL | 500 ps | 70 mA | 3.63 V | 2.97 V | 45/55 % | e4 | 70 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.49mm x 5.08mm x 2.13mm | MICROSEMI CORP | SMD, 6 PIN | compliant | ||||||
|
PS-702-EDT-KCBA-491M520000
Microsemi Corporation
|
Check for Price | Yes | Transferred | 491.52 MHz | 50 ppm | 3.3 V | SAW OSCILLATOR | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT | 500 ps | LVDS | 500 ps | 70 mA | 3.63 V | 2.97 V | 45/55 % | e4 | 70 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.49mm x 5.08mm x 2.13mm | MICROSEMI CORP | DILCC6,.2 | compliant | ||||||
|
PS-702-EDT-SCAN-390M625000
Microsemi Corporation
|
Check for Price | Yes | Transferred | 390.625 MHz | 100 ppm | 3.3 V | SAW OSCILLATOR | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT | 500 ps | LVDS | 500 ps | 70 mA | 3.63 V | 2.97 V | 45/55 % | e4 | 70 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.49mm x 5.08mm x 2.13mm | MICROSEMI CORP | SMD, 6 PIN | compliant | ||||||
|
SO-720-LFD-GDN-200.0000
Microsemi Corporation
|
Check for Price | Transferred | 200 MHz | 3.3 V | SAW OSCILLATOR | TAPE AND REEL; BULK; ENABLE/DISABLE FUNCTION | 500 ps | 1 GHz | 150 MHz | LVPECL | 500 ps | 70 mA | 3.63 V | 2.97 V | 45/55 % | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.49mm x 5.08mm x 1.95mm | MICROSEMI CORP | DILCC6,.2 | unknown |