Parametric results for: lmk6da40000adlfr under Fixed Clock SAW Oscillators

Filter Your Search

21 - 30 of 73,111 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SO-720-LFD-GAN-1000.000MHZ
Microsemi Corporation
Check for Price Transferred 1 GHz 50 ppm 3.3 V SAW OSCILLATOR COMPLEMENTARY OUTPUT; ENABLE/DISABLE FUNCTION; TAPE AND REEL 500 ps LVPECL 500 ps 70 mA 3.63 V 2.97 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier 7.49mm x 5.08mm x 1.95mm MICROSEMI CORP unknown
EG-2102CA148.3517M-LGPNL3
Epson Electronics America Inc
Check for Price Obsolete 148.3517 MHz 50 ppm 3.3 V SAW OSCILLATOR 700 MHz 53.125 MHz LVDS 45 mA 3.6 V 3 V 52/48 % e4 Not Qualified 70 °C SURFACE MOUNT 6 CERAMIC DILCC6,.2 YES Nickel/Gold (Ni/Au) 7mm x 5mm x 1.2mm SEIKO EPSON CORP unknown DILCC6,.2
EG-2102CA167.3316M-LHPNL3
Epson Electronics America Inc
Check for Price Yes Obsolete 167.3316 MHz 100 ppm 3.3 V SAW OSCILLATOR 700 MHz 53.125 MHz LVDS 45 mA 3.6 V 3 V 52/48 % e4 Not Qualified 70 °C SURFACE MOUNT 6 CERAMIC DILCC6,.2 YES Nickel/Gold (Ni/Au) 7mm x 5mm x 1.2mm SEIKO EPSON CORP compliant DILCC6,.2
PS-5012-DEE-204X-1769M145
Vectron International
Check for Price Transferred 1.7691 GHz 200 ppm 5 V SAW OSCILLATOR 65 mA 5.25 V 4.75 V 85 °C -40 °C SURFACE MOUNT 6 dilcc6,.4 YES 14.4mm x 9.5mm x 2.3mm VECTRON INTERNATIONAL compliant dilcc6,.4
EG-2002CA79.6875M-DCZL0
Seiko Epson Corporation
Check for Price Yes Obsolete 79.6875 MHz 50 ppm 3.3 V SAW OSCILLATOR OUTPUT ENABLE FUNCTION; TAPE AND REEL 1.5 ns 124.99 MHz 62.5 MHz LVTTL 8 mA 1.5 ns 60 mA 3.6 V 3 V 55/45 % e4 Not Qualified 70 °C SURFACE MOUNT 4 CERAMIC DILCC4,.2,200 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.2mm SEIKO EPSON CORP compliant DILCC4,.2,200
EG-2002CA160.0000M-PCFL0
Seiko Epson Corporation
Check for Price Obsolete SAW OSCILLATOR SEIKO EPSON CORP unknown
EG-2102CB318.7500M-LGSNL3
Seiko Epson Corporation
Check for Price Yes Not Recommended 318.75 MHz 50 ppm 3.3 V SAW OSCILLATOR 700 MHz 100 MHz LVDS 30 mA 3.63 V 2.97 V 55/45 % e4 Not Qualified 70 °C -20 °C SURFACE MOUNT 6 CERAMIC SOLCC6,.12 YES Gold (Au) SEIKO EPSON CORP compliant
EG-2102CB350.0000M-LHRAL0
Epson Electronics America Inc
Check for Price Yes Not Recommended 350 MHz 100 ppm 3.3 V SAW OSCILLATOR 700 MHz 100 MHz LVDS 30 mA 3.63 V 2.97 V 55/45 % e4 Not Qualified 85 °C -5 °C SURFACE MOUNT 6 CERAMIC SOLCC6,.12 YES Gold (Au) SEIKO EPSON CORP compliant SOLCC6,.12
EG-2102CB500.0000M-LHSNB
Seiko Epson Corporation
Check for Price Yes Not Recommended 500 MHz 100 ppm 3.3 V SAW OSCILLATOR 700 MHz 100 MHz LVDS 30 mA 3.63 V 2.97 V 55/45 % e4 Not Qualified 70 °C -20 °C SURFACE MOUNT 6 CERAMIC SOLCC6,.12 YES Gold (Au) SEIKO EPSON CORP compliant
MG7050VAN106.250000MHZ4ADJAN
Seiko Epson Corporation
Check for Price Yes Active 106.25 MHz 50 ppm 2.5 V SAW OSCILLATOR ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT 400 ps LVDS 400 ps 66 mA 2.625 V 2.375 V 55/45 % e4 70 °C SURFACE MOUNT 14 LCC14,.2X.28,50/47 YES Gold (Au) 7mm x 5mm x 1.6mm SEIKO EPSON CORP compliant