Parametric results for: PS7045-471M under Fixed Clock SAW Oscillators

Filter Your Search

41 - 50 of 73,111 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SO-720-LFD-GBN-533.0000MHZ
Microsemi Corporation
Check for Price Transferred 533 MHz 50 ppm 3.3 V SAW OSCILLATOR COMPLEMENTARY OUTPUT; ENABLE/DISABLE FUNCTION; TAPE AND REEL 500 ps LVPECL 500 ps 70 mA 3.63 V 2.97 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier 7.49mm x 5.08mm x 1.95mm MICROSEMI CORP unknown
SO-720-LPF-GAA-350.0000MHZ
Microsemi Corporation
Check for Price Transferred 350 MHz 50 ppm 3.3 V SAW OSCILLATOR COMPLEMENTARY OUTPUT; ENABLE/DISABLE FUNCTION; TAPE AND REEL 500 ps LVDS 500 ps 70 mA 3.63 V 2.97 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier 7.49mm x 5.08mm x 1.95mm MICROSEMI CORP unknown
SO-720-LFC-GCN-150.0000MHZ
Microsemi Corporation
Check for Price Transferred 150 MHz 50 ppm 3.3 V SAW OSCILLATOR COMPLEMENTARY OUTPUT; ENABLE/DISABLE FUNCTION; TAPE AND REEL 500 ps LVPECL 500 ps 70 mA 3.63 V 2.97 V 55/45 % e4 70 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier 7.49mm x 5.08mm x 1.95mm MICROSEMI CORP unknown
SO-720-LFF-HCA-311.040
Microsemi Corporation
Check for Price Transferred 311.04 MHz 3.3 V SAW OSCILLATOR TAPE AND REEL; COMPLEMENTARY OUTPUT; ENABLE/DISABLE FUNCTION 500 ps LVPECL 500 ps 70 mA 3.63 V 2.97 V 45/55 % e4 85 °C -40 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier 7.49mm x 5.08mm x 1.95mm MICROSEMI CORP unknown
SO-720-LFD-GAN-640.000
Microsemi Corporation
Check for Price Transferred 640 MHz 3.3 V SAW OSCILLATOR TAPE AND REEL; COMPLEMENTARY OUTPUT; ENABLE/DISABLE FUNCTION 500 ps LVPECL 500 ps 70 mA 3.63 V 2.97 V 45/55 % e4 70 °C -20 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier 7.49mm x 5.08mm x 1.95mm MICROSEMI CORP unknown
SO-720-LPC-HDA-250.000
Microsemi Corporation
Check for Price Transferred 250 MHz 3.3 V SAW OSCILLATOR TAPE AND REEL; COMPLEMENTARY OUTPUT; ENABLE/DISABLE FUNCTION 500 ps LVDS 500 ps 70 mA 3.63 V 2.97 V 45/55 % e4 70 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier 7.49mm x 5.08mm x 1.95mm MICROSEMI CORP unknown
SO-720-LPC-GBA-155.5200
Vectron International
Check for Price Yes Yes Transferred 155.52 MHz 3.3 V SAW OSCILLATOR TAPE AND REEL; BULK; ENABLE/DISABLE FUNCTION 500 ps 1 GHz 150 MHz LVDS 500 ps 70 mA 3.63 V 2.97 V 45/55 % e4 Not Qualified 70 °C SURFACE MOUNT 6 CERAMIC DILCC6,.2 YES Gold (Au) - with Nickel (Ni) barrier 7.49mm x 5.08mm x 1.95mm VECTRON INTERNATIONAL compliant DILCC6,.2
SO-720-LPC-GBN-250.0000
Microsemi Corporation
Check for Price Transferred 250 MHz 3.3 V SAW OSCILLATOR TAPE AND REEL; BULK; ENABLE/DISABLE FUNCTION 500 ps 1 GHz 150 MHz LVDS 500 ps 70 mA 3.63 V 2.97 V 45/55 % e4 Not Qualified 70 °C SURFACE MOUNT 6 CERAMIC DILCC6,.2 YES Gold (Au) - with Nickel (Ni) barrier 7.49mm x 5.08mm x 1.95mm MICROSEMI CORP unknown DILCC6,.2
SO-720-LPF-HDN-175.000
Microsemi Corporation
Check for Price Transferred 175 MHz 3.3 V SAW OSCILLATOR TAPE AND REEL; COMPLEMENTARY OUTPUT; ENABLE/DISABLE FUNCTION 500 ps LVDS 500 ps 70 mA 3.63 V 2.97 V 45/55 % e4 85 °C -40 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier 7.49mm x 5.08mm x 1.95mm MICROSEMI CORP unknown
SO-720-LFF-HCA-375.0000
Vectron International
Check for Price Yes Yes Transferred 375 MHz 3.3 V SAW OSCILLATOR TAPE AND REEL; BULK; ENABLE/DISABLE FUNCTION 500 ps 1 GHz 150 MHz LVPECL 500 ps 70 mA 3.63 V 2.97 V 45/55 % e4 Not Qualified 85 °C -40 °C SURFACE MOUNT 6 CERAMIC DILCC6,.2 YES Gold (Au) - with Nickel (Ni) barrier 7.49mm x 5.08mm x 1.95mm VECTRON INTERNATIONAL compliant DILCC6,.2