Parametric results for: BL-HA133A under Visible LEDs

Filter Your Search

61 - 70 of 9,936,378 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
OVS-0803
SPC Multicomp
$0.0402 Active BLUE 30 mA 1 YES SURFACE MOUNT 100.0 mcd 130 deg WATER CLEAR SINGLE SINGLE COLOR LED 80 °C -30 °C 2 BULK RECTANGULAR 800 µm 1.4 mm SPC TECHNOLOGY/ MULTICOMP unknown 8541.40.20.00
LTST-S270KGKT
Lite-On Semiconductor Corporation
$0.0405 Yes Yes Active GREEN 30 mA 2.4 V 1 YES SURFACE MOUNT 44.5 mcd 574 nm 130 deg WATER CLEAR IC COMPATIBLE, SIDE VIEW Green-Yellow SINGLE 130 cd SINGLE COLOR LED 5 V e3 85 °C -30 °C 2 TR, 7 INCH RECTANGULAR TIN 2 mm 600 µm 1.2 mm LITE-ON TECHNOLOGY CORP compliant 8541.40.20.00 GREEN, PLASTIC PACKAGE-2 EAR99 Lite-On
FYLS-0805UGC
Foryard
$0.0406 Yes Contact Manufacturer YELLOW GREEN 30 mA 1 YES SURFACE MOUNT 40.0 mcd 568 nm 130 deg SINGLE SINGLE COLOR LED e4 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR Gold (Au) 2.1 mm 800 µm 1.4 mm NINGBO FORYARD OPTOELECTRONICS CO LTD unknown
FYLS-1206PGC
Foryard
$0.0408 Yes Contact Manufacturer PURE GREEN 30 mA 1 YES SURFACE MOUNT 360.0 mcd 520 nm 140 deg SINGLE SINGLE COLOR LED 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 3.5 mm 1.1 mm 2 mm NINGBO FORYARD OPTOELECTRONICS CO LTD unknown 8541.40.20.00
LTST-C170KEKT
Lite-On Semiconductor Corporation
$0.0409 Active RED 30 mA 1 YES SURFACE MOUNT 50.0 mcd 632 nm 130 deg WATER CLEAR IC COMPATIBLE SINGLE SINGLE COLOR LED 85 °C -55 °C 2 TR, 7 INCH RECTANGULAR 2.1 mm 1.1 mm 1.4 mm LITE-ON TECHNOLOGY CORP unknown 8541.40.20.00 Lite-On
LTW-K140SZR40-EU
Lite-On Semiconductor Corporation
$0.0411 Active BLUE 80 mA 3.5 V 1 YES SURFACE MOUNT 120 deg ORANGE IC COMPATIBLE SINGLE SINGLE COLOR LED 80 °C -40 °C 2 TR, 7 INCH RECTANGULAR 1.77 mm 800 µm LITE-ON TECHNOLOGY CORP unknown 8541.40.20.00
15-21SYGC/S530-E1/3T
Everlight Electronics Co Ltd
$0.0411 Yes Active SUPER YELLOW GREEN 25 mA 2.4 V 1 YES SURFACE MOUNT 15.0 mcd 575 nm 130 deg WATER CLEAR SINGLE 0.01 cd SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 2.6 mm 1.1 mm 2 mm EVERLIGHT ELECTRONICS CO LTD compliant
MP-2016-1100-50-80
Luminus Devices
$0.0412 Yes Yes Active NEUTRAL WHITE 120 mA 1 YES SURFACE MOUNT 110 deg SINGLE SINGLE COLOR LED 85 °C -40 °C 2 TR RECTANGULAR 1.725 mm 520 µm 1.7 mm LUMINUS DEVICES INC unknown 8541.40.20.00 Luminus Devices Inc.
LTL-1CHG
Lite-On Semiconductor Corporation
$0.0413 Yes Active GREEN 30 mA 2.6 V 1 NO RADIAL MOUNT 12.6 mcd 565 nm 60 deg DIFFUSED IC COMPATIBLE Green SINGLE SINGLE COLOR LED 5 V T-1 e3 100 °C -55 °C 2 BULK ROUND Matte Tin (Sn) 2.54 mm 5.2 mm 3.1 mm LITE-ON TECHNOLOGY CORP not_compliant 8541.40.20.00 EAR99 Lite-On
17-21SYGC/S530-E2/4T
Everlight Electronics Co Ltd
$0.0417 Yes Active BRILLIANT YELLOW GREEN 25 mA 2.4 V 1 YES SURFACE MOUNT 23.0 mcd 575 nm 140 deg WATER CLEAR SINGLE 0.017 cd SINGLE COLOR LED 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 1.7 mm 1 mm 1.4 mm EVERLIGHT ELECTRONICS CO LTD compliant