Parametric results for: 597-5112-407F under Visible LEDs

Filter Your Search

61 - 70 of 9,936,377 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LTST-S270KGKT
Lite-On Semiconductor Corporation
$0.0405 Yes Yes Active GREEN 30 mA 2.4 V 1 YES SURFACE MOUNT 44.5 mcd 574 nm 130 deg WATER CLEAR IC COMPATIBLE, SIDE VIEW Green-Yellow SINGLE 130 cd SINGLE COLOR LED 5 V e3 85 °C -30 °C 2 TR, 7 INCH RECTANGULAR TIN 2 mm 600 µm 1.2 mm LITE-ON TECHNOLOGY CORP GREEN, PLASTIC PACKAGE-2 compliant EAR99 8541.40.20.00 Lite-On
17-21SYGC/S530-E2/4T
Everlight Electronics Co Ltd
$0.0406 Yes Active BRILLIANT YELLOW GREEN 25 mA 2.4 V 1 YES SURFACE MOUNT 23.0 mcd 575 nm 140 deg WATER CLEAR SINGLE 0.017 cd SINGLE COLOR LED 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 1.7 mm 1 mm 1.4 mm EVERLIGHT ELECTRONICS CO LTD compliant
FYLS-0805UGC
Foryard
$0.0406 Yes Contact Manufacturer YELLOW GREEN 30 mA 1 YES SURFACE MOUNT 40.0 mcd 568 nm 130 deg SINGLE SINGLE COLOR LED e4 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR Gold (Au) 2.1 mm 800 µm 1.4 mm NINGBO FORYARD OPTOELECTRONICS CO LTD unknown
VLMB1310-GS08
Vishay Intertechnologies
$0.0406 Yes Active BLUE 20 mA 3.8 V 1 YES SURFACE MOUNT 104.0 mcd 468 nm 130 deg HIGH RELIABILITY SINGLE WITH BUILT-IN ZENER DIODE 0.028 cd 1 SINGLE COLOR LED 5 V e4 80 °C -20 °C 2 TAPE AND REEL 7" RECTANGULAR Gold (Au) 1.5 mm 800 µm 1.1 mm VISHAY INTERTECHNOLOGY INC 1.60 X 0.80 MM, 0.80 MM HEIGHT, GREEN, SMD, 2 PIN compliant Vishay
19-213SURC/S530-A3/5T
Everlight Electronics Co Ltd
$0.0406 Yes Active BRILLIANT RED 25 mA 2.4 V 1 YES SURFACE MOUNT 54.0 mcd 632 nm 120 deg WATER CLEAR SINGLE 0.036 cd SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 600 µm 1.2 mm EVERLIGHT ELECTRONICS CO LTD compliant
FYLS-1206PGC
Foryard
$0.0408 Yes Contact Manufacturer PURE GREEN 30 mA 1 YES SURFACE MOUNT 360.0 mcd 520 nm 140 deg SINGLE SINGLE COLOR LED 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 3.5 mm 1.1 mm 2 mm NINGBO FORYARD OPTOELECTRONICS CO LTD unknown 8541.40.20.00
19-21UYC/S530-A3/4T
Everlight Electronics Co Ltd
$0.0409 Yes Active BRILLIANT YELLOW 25 mA 2.4 V 1 YES SURFACE MOUNT 58.0 mcd 591 nm 100 deg WATER CLEAR SINGLE 0.037 cd SINGLE COLOR LED 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 800 µm 1.2 mm EVERLIGHT ELECTRONICS CO LTD compliant
LTST-C170KEKT
Lite-On Semiconductor Corporation
$0.0409 Active RED 30 mA 1 YES SURFACE MOUNT 50.0 mcd 632 nm 130 deg WATER CLEAR IC COMPATIBLE SINGLE SINGLE COLOR LED 85 °C -55 °C 2 TR, 7 INCH RECTANGULAR 2.1 mm 1.1 mm 1.4 mm LITE-ON TECHNOLOGY CORP unknown 8541.40.20.00 Lite-On
LTST-C171GKT
Lite-On Semiconductor Corporation
$0.0410 Yes Active GREEN 30 mA 2.6 V 1 YES SURFACE MOUNT 12.0 mcd 565 nm 130 deg WATER CLEAR IC COMPATIBLE Green SINGLE SINGLE COLOR LED 5 V e4 85 °C -55 °C 2 TR, 7 INCH RECTANGULAR GOLD 2.5 mm 800 µm 1.4 mm LITE-ON TECHNOLOGY CORP compliant EAR99 8541.40.20.00 Lite-On
LTW-K140SZR40-EU
Lite-On Semiconductor Corporation
$0.0411 Active BLUE 80 mA 3.5 V 1 YES SURFACE MOUNT 120 deg ORANGE IC COMPATIBLE SINGLE SINGLE COLOR LED 80 °C -40 °C 2 TR, 7 INCH RECTANGULAR 1.77 mm 800 µm LITE-ON TECHNOLOGY CORP unknown 8541.40.20.00