Parametric results for: xplawt000000000bv20e1 under Visible LEDs

Filter Your Search

11 - 20 of 9,936,377 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
L-1503SRD
Kingbright
$0.0250 Yes Yes Obsolete SUPER BRIGHT RED 30 mA 2.5 V 1 NO RADIAL MOUNT 700.0 mcd 660 nm 60 deg DIFFUSED RED Red SINGLE SINGLE COLOR LED 5 V T-1 3/4 85 °C -40 °C 2 BAG; BOX ROUND 2.54 mm 8.6 mm 5 mm KINGBRIGHT ELECTRONIC CO LTD ROHS COMPLIANT PACKAGE-2 compliant 8541.40.20.00 Kingbright
KP-1608SYCK
Kingbright
$0.0255 Yes Yes Active SUPER BRIGHT YELLOW 30 mA 1 YES SURFACE MOUNT 120.0 mcd 590 nm 120 deg WATER CLEAR SINGLE SINGLE COLOR LED 85 °C -40 °C 2 BULK RECTANGULAR 1.65 mm 1.1 mm 1.2 mm KINGBRIGHT ELECTRONIC CO LTD 1.60 X 0.80 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2 compliant 8541.40.20.00 Kingbright
17-21SURC/S530-A2/TR8
Everlight Electronics Co Ltd
$0.0271 Yes Yes Obsolete BRILLIANT RED 25 mA 2.4 V 1 YES SURFACE MOUNT 38.0 mcd 632 nm 140 deg WATER CLEAR Orange-Red SINGLE 0.015 cd SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 1.6 mm 1 mm 1.4 mm EVERLIGHT ELECTRONICS CO LTD ROHS COMPLIANT, SMD, 2 PIN compliant 8541.40.20.00 Everlight EAR99
L128-3080EA3500001
Lumileds
$0.0284 Yes Active WARM WHITE 150 mA 3.1 V 1 YES SURFACE MOUNT 120 deg SINGLE SINGLE COLOR LED 5 V 105 °C -40 °C 2 TR, 7 INCH RECTANGULAR 2 mm 650 µm 2.95 mm LUMILEDS HOLDING B V compliant 8541.40.20.00 Lumileds 2017-05-12
L128-5080EA3500001
Lumileds
$0.0305 Yes Active NEUTRAL WHITE 150 mA 3.1 V 1 YES SURFACE MOUNT 120 deg SINGLE SINGLE COLOR LED 5 V 105 °C -40 °C 2 TR, 7 INCH RECTANGULAR 2 mm 650 µm 2.95 mm LUMILEDS HOLDING B V compliant 8541.40.20.00 Lumileds 2017-05-12
VLMG31L1M2-GS18
Vishay Intertechnologies
$0.0309 Yes Active GREEN 30 mA 2.8 V 1 YES SURFACE MOUNT 19.6 mcd 565 nm 120 deg CLEAR NONDIFFUSED SUPPORTS INFRARED Green SINGLE SINGLE COLOR LED 6 V e3 100 °C -40 °C 2 TR ROUND Matte Tin (Sn) 2.8 mm 1.75 mm 2.4 mm VISHAY INTERTECHNOLOGY INC compliant Vishay
FYLS-0805PGC
Foryard
$0.0332 Yes Contact Manufacturer NINGBO FORYARD OPTOELECTRONICS CO LTD unknown
FYLS-0603UYC
Foryard
$0.0333 Yes Contact Manufacturer NINGBO FORYARD OPTOELECTRONICS CO LTD unknown Foryard
LL-S194PBC-B4-1B
Lucky Light Electronics Co Ltd
$0.0334 Contact Manufacturer LUCKY LIGHT ELECTRONICS CO LTD unknown 8541.40.20.00
LTST-S220KRKT
Lite-On Semiconductor Corporation
$0.0334 Yes Yes Active RED 30 mA 2.4 V 1 YES SURFACE MOUNT 54.0 mcd 639 nm 130 deg WATER CLEAR IC COMPATIBLE Orange-Red SINGLE SINGLE COLOR LED 5 V e3 85 °C -30 °C 2 TR, 7 INCH RECTANGULAR TIN 2.5 mm 1 mm 1.7 mm LITE-ON TECHNOLOGY CORP compliant 8541.40.20.00 Lite-On EAR99