Filter Your Search
11 - 20 of 9,936,378 results
|
17-21SURC/S530-A2/TR8
Everlight Electronics Co Ltd
|
$0.0271 | Yes | Yes | Obsolete | BRILLIANT RED | 25 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 38.0 mcd | 632 nm | 140 deg | WATER CLEAR | Orange-Red | SINGLE | 0.015 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.6 mm | 1 mm | 1.4 mm | EVERLIGHT ELECTRONICS CO LTD | ROHS COMPLIANT, SMD, 2 PIN | compliant | EAR99 | 8541.40.20.00 | Everlight | ||||||
|
L128-3080EA3500001
Lumileds
|
$0.0284 | Yes | Active | WARM WHITE | 150 mA | 3.1 V | 1 | YES | SURFACE MOUNT | 120 deg | SINGLE | SINGLE COLOR LED | 5 V | 105 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 2 mm | 650 µm | 2.95 mm | LUMILEDS HOLDING B V | compliant | 8541.40.20.00 | Lumileds | 2017-05-12 | |||||||||||||
|
VLMY1500-GS08
Vishay Intertechnologies
|
$0.0289 | Yes | Active | YELLOW | 30 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 104.0 mcd | 588 nm | 130 deg | HIGH RELIABILITY | Yellow | SINGLE | 0.028 cd | SINGLE COLOR LED | 5 V | 85 °C | -30 °C | 2 | TR, 7 INCH | RECTANGULAR | 950 µm | 350 µm | 500 µm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | ||||||||||
|
L-173YD
Kingbright
|
$0.0299 | Yes | Yes | Active | YELLOW | 30 mA | 2.5 V | 1 | NO | RADIAL MOUNT | 5.0 mcd | 590 nm | 100 deg | DIFFUSED | IC COMPATIBLE, HIGH RELIABILITY | Yellow | SINGLE | 100 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | BULK | RECTANGULAR | 2.54 mm | 8.6 mm | 5 mm | KINGBRIGHT CORP | unknown | 8541.40.20.00 | Kingbright | |||||||
|
L128-5080EA3500001
Lumileds
|
$0.0305 | Yes | Active | NEUTRAL WHITE | 150 mA | 3.1 V | 1 | YES | SURFACE MOUNT | 120 deg | SINGLE | SINGLE COLOR LED | 5 V | 105 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 2 mm | 650 µm | 2.95 mm | LUMILEDS HOLDING B V | compliant | 8541.40.20.00 | Lumileds | 2017-05-12 | |||||||||||||
|
VLMG31L1M2-GS18
Vishay Intertechnologies
|
$0.0325 | Yes | Active | GREEN | 30 mA | 2.8 V | 1 | YES | SURFACE MOUNT | 19.6 mcd | 565 nm | 120 deg | CLEAR NONDIFFUSED | SUPPORTS INFRARED | Green | SINGLE | SINGLE COLOR LED | 6 V | e3 | 100 °C | -40 °C | 2 | TR | ROUND | Matte Tin (Sn) | 2.8 mm | 1.75 mm | 2.4 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | ||||||||
|
HSME-C265
Broadcom Limited
|
$0.0328 | Yes | Active | GREEN | 20 mA | 2.6 V | 1 | YES | SURFACE MOUNT | 50.0 mcd | 570 nm | 170 deg | UNTINTED NONDIFFUSED | Green | SINGLE | SINGLE COLOR LED | 5 V | e4 | 85 °C | -30 °C | 2 | TR, 7 INCH | RECTANGULAR | GOLD OVER NICKEL | 3.7 mm | 1.1 mm | 1.2 mm | BROADCOM INC | 3.40 X 1.25 MM, 1.10 MM HEIGHT, SMT, 2 PIN | compliant | 8541.40.20.00 | ||||||||
|
FYLS-0805PGC
Foryard
|
$0.0332 | Yes | Contact Manufacturer | NINGBO FORYARD OPTOELECTRONICS CO LTD | unknown | ||||||||||||||||||||||||||||||||||
|
FYLS-0603UYC
Foryard
|
$0.0333 | Yes | Contact Manufacturer | NINGBO FORYARD OPTOELECTRONICS CO LTD | unknown | Foryard | |||||||||||||||||||||||||||||||||
|
LL-S194PBC-B4-1B
Lucky Light Electronics Co Ltd
|
$0.0334 | Contact Manufacturer | LUCKY LIGHT ELECTRONICS CO LTD | unknown | 8541.40.20.00 |