Parametric results for: SSLLX15583ID under Visible LEDs

Filter Your Search

11 - 20 of 9,936,377 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LL-S170UYC-Y2-1B
Lucky Light Electronics Co Ltd
$0.0241 Contact Manufacturer LUCKY LIGHT ELECTRONICS CO LTD unknown 8541.40.20.00 27.8
L-1503SRD
Kingbright
$0.0250 Yes Yes Obsolete SUPER BRIGHT RED 30 mA 2.5 V 1 NO RADIAL MOUNT 700.0 mcd 660 nm 60 deg DIFFUSED RED Red SINGLE SINGLE COLOR LED 5 V T-1 3/4 85 °C -40 °C 2 BAG; BOX ROUND 2.54 mm 8.6 mm 5 mm KINGBRIGHT ELECTRONIC CO LTD compliant 8541.40.20.00 27.8 ROHS COMPLIANT PACKAGE-2 Kingbright 2024-05-26 17:56:38 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2020-06-25 e DRC Conflict Free CMRT V6.10 [object Object]
17-21SURC/S530-A2/TR8
Everlight Electronics Co Ltd
$0.0271 Yes Yes Obsolete BRILLIANT RED 25 mA 2.4 V 1 YES SURFACE MOUNT 38.0 mcd 632 nm 140 deg WATER CLEAR Orange-Red SINGLE 0.015 cd SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 1.6 mm 1 mm 1.4 mm EVERLIGHT ELECTRONICS CO LTD compliant 8541.40.20.00 27.8 ROHS COMPLIANT, SMD, 2 PIN Everlight 2023-03-07 16:10:32 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2024-01-23 e DRC Conflict Free CMRT V6.10 EAR99 Standard LEDs - SMD 1.1mm Height [object Object],[object Object],[object ... more [object Object] 4 111.2 100 YES 1303-00-0 [object Object],[object Object],[object ... more
L128-3080EA3500001
Lumileds
$0.0284 Yes Active WARM WHITE 150 mA 3.1 V 1 YES SURFACE MOUNT 120 deg SINGLE SINGLE COLOR LED 5 V 105 °C -40 °C 2 TR, 7 INCH RECTANGULAR 2 mm 650 µm 2.95 mm LUMILEDS HOLDING B V compliant 8541.40.20.00 27.8 Lumileds 2023-03-07 16:10:32 Industrial: -40C to +105C RoHS 2 (2015/863/EU) 2022-01-17 DRC Conflict Free CMRT V5.12 Lumileds L128-3080EA3500001, 2835 3000K LED, 3080 SMD package [object Object],[object Object],[object ... more 2017-05-12
L128-5080EA3500001
Lumileds
$0.0305 Yes Active NEUTRAL WHITE 150 mA 3.1 V 1 YES SURFACE MOUNT 120 deg SINGLE SINGLE COLOR LED 5 V 105 °C -40 °C 2 TR, 7 INCH RECTANGULAR 2 mm 650 µm 2.95 mm LUMILEDS HOLDING B V compliant 8541.40.20.00 27.8 Lumileds 2023-03-07 16:10:32 Industrial: -40C to +105C RoHS 2 (2015/863/EU) 2022-01-17 DRC Conflict Free CMRT V5.12 Lumileds L128-5080EA3500001, 2835 5000K LED, 5080 SMD package [object Object],[object Object],[object ... more 2017-05-12
VLMG31L1M2-GS18
Vishay Intertechnologies
$0.0309 Yes Active GREEN 30 mA 2.8 V 1 YES SURFACE MOUNT 19.6 mcd 565 nm 120 deg CLEAR NONDIFFUSED SUPPORTS INFRARED Green SINGLE SINGLE COLOR LED 6 V e3 100 °C -40 °C 2 TR ROUND Matte Tin (Sn) 2.8 mm 1.75 mm 2.4 mm VISHAY INTERTECHNOLOGY INC compliant 27.8 Vishay 2024-07-15 08:59:01 Industrial: -40C to +100C RoHS 2 (2015/863/EU) 2021-07-08 e DRC Conflict Free CMRT V6.31 VISHAY - VLMG31L1M2-GS18 - LED, Green, SMD, PLCC-2, 20 mA, 2.2 V, 575 nm [object Object],[object Object],[object ... more
FYLS-0805PGC
Foryard
$0.0332 Yes Contact Manufacturer NINGBO FORYARD OPTOELECTRONICS CO LTD unknown 27.8 Industrial: -40C to +85C RoHS 2 (2011/65/EU) [object Object],[object Object],[object ... more
FYLS-0603UYC
Foryard
$0.0333 Yes Contact Manufacturer NINGBO FORYARD OPTOELECTRONICS CO LTD unknown 27.8 Foryard 2023-11-09 08:18:07 Industrial: -40C to +85C RoHS 2 (2011/65/EU) LED; SMD; 0603; yellow; 120mcd; 1.6x0.8x0.8mm; 130°; 1.8÷2.6V; 20mA [object Object],[object Object],[object ... more
LL-S194PBC-B4-1B
Lucky Light Electronics Co Ltd
$0.0334 Contact Manufacturer LUCKY LIGHT ELECTRONICS CO LTD unknown 8541.40.20.00 27.8 [object Object],[object Object],[object ... more
LTST-S220KRKT
Lite-On Semiconductor Corporation
$0.0334 Yes Yes Active RED 30 mA 2.4 V 1 YES SURFACE MOUNT 54.0 mcd 639 nm 130 deg WATER CLEAR IC COMPATIBLE Orange-Red SINGLE SINGLE COLOR LED 5 V e3 85 °C -30 °C 2 TR, 7 INCH RECTANGULAR TIN 2.5 mm 1 mm 1.7 mm LITE-ON TECHNOLOGY CORP compliant 8541.40.20.00 27.8 Lite-On 2023-03-07 16:10:32 Commercial Extended: -30C to +85C RoHS 2 (2015/863/EU) 2024-06-27 e DRC Conflict Free CMRT V6.22 [object Object] EAR99 Lite-On LTST-S220KRKT Red LED, 631 nm, 2... more [object Object],[object Object],[object ... more