Filter Your Search
11 - 20 of 9,936,378 results
|
LL-S170UYC-Y2-1B
Lucky Light Electronics Co Ltd
|
$0.0241 | Contact Manufacturer | LUCKY LIGHT ELECTRONICS CO LTD | unknown | 8541.40.20.00 | ||||||||||||||||||||||||||||||||||||
|
L-1503SRD
Kingbright
|
$0.0246 | Yes | Yes | Obsolete | SUPER BRIGHT RED | 30 mA | 2.5 V | 1 | NO | RADIAL MOUNT | 700.0 mcd | 660 nm | 60 deg | DIFFUSED RED | Red | SINGLE | SINGLE COLOR LED | 5 V | T-1 3/4 | 85 °C | -40 °C | 2 | BAG; BOX | ROUND | 2.54 mm | 8.6 mm | 5 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | ROHS COMPLIANT PACKAGE-2 | Kingbright | |||||||||
|
598-8370-117F
Dialight
|
$0.0246 | Yes | Active | GREEN | 20 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 160 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | 5 V | 100 °C | -40 °C | 3 | TR, 7 INCH | RECTANGULAR | 1 mm | 2 mm | DIALIGHT CORP | compliant | 8541.40.20.00 | Dialight | ||||||||||||||||
|
SML-D12M8WT86C
ROHM Semiconductor
|
$0.0258 | Yes | Active | YELLOWISH GREEN | 20 mA | 2.2 V | 1 | YES | SURFACE MOUNT | 25.0 mcd | MILKY WHITE | AEC-Q101, HIGH RELIABILITY | SINGLE | 0.01 cd | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 1.2 mm | 550 µm | 1.2 mm | ROHM CO LTD | compliant | 8541.40.20.00 | ROHM Semiconductor | |||||||||||
|
17-21SURC/S530-A2/TR8
Everlight Electronics Co Ltd
|
$0.0271 | Yes | Yes | Obsolete | BRILLIANT RED | 25 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 38.0 mcd | 632 nm | 140 deg | WATER CLEAR | Orange-Red | SINGLE | 0.015 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.6 mm | 1 mm | 1.4 mm | EVERLIGHT ELECTRONICS CO LTD | compliant | 8541.40.20.00 | ROHS COMPLIANT, SMD, 2 PIN | Everlight | EAR99 | ||||||||
|
L128-3080EA3500001
Lumileds
|
$0.0284 | Yes | Active | WARM WHITE | 150 mA | 3.1 V | 1 | YES | SURFACE MOUNT | 120 deg | SINGLE | SINGLE COLOR LED | 5 V | 105 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 2 mm | 650 µm | 2.95 mm | LUMILEDS HOLDING B V | compliant | 8541.40.20.00 | Lumileds | 2017-05-12 | |||||||||||||||
|
L128-5080EA3500001
Lumileds
|
$0.0305 | Yes | Active | NEUTRAL WHITE | 150 mA | 3.1 V | 1 | YES | SURFACE MOUNT | 120 deg | SINGLE | SINGLE COLOR LED | 5 V | 105 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 2 mm | 650 µm | 2.95 mm | LUMILEDS HOLDING B V | compliant | 8541.40.20.00 | Lumileds | 2017-05-12 | |||||||||||||||
|
VLMY1500-GS08
Vishay Intertechnologies
|
$0.0308 | Yes | Active | YELLOW | 30 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 104.0 mcd | 588 nm | 130 deg | HIGH RELIABILITY | Yellow | SINGLE | 0.028 cd | SINGLE COLOR LED | 5 V | 85 °C | -30 °C | 2 | TR, 7 INCH | RECTANGULAR | 950 µm | 350 µm | 500 µm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | ||||||||||||
|
LTST-C190GKT
Lite-On Semiconductor Corporation
|
$0.0316 | Yes | Yes | Active | GREEN | 30 mA | 2.6 V | 1 | YES | SURFACE MOUNT | 9.9 mcd | 565 nm | 130 deg | WATER CLEAR | IC COMPATIBLE | SINGLE | 0.0018 cd | 1 | SINGLE COLOR LED | 5 V | e3 | 85 °C | -55 °C | 2 | TR, 7 INCH | RECTANGULAR | TIN | 1.5 mm | 800 µm | 1.1 mm | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.20.00 | ROHS COMPLIANT PACKAGE-2 | Lite-On | EAR99 | |||||
|
TLHG5405
Vishay Intertechnologies
|
$0.0320 | Yes | Obsolete | GREEN | 30 mA | 3 V | 1 | NO | RADIAL MOUNT | 15.0 mcd | 565 nm | 60 deg | TINTED DIFFUSED | Green | SINGLE | SINGLE COLOR LED | 6 V | T-1 3/4 | e2 | 100 °C | -20 °C | 2 | TR | ROUND | TIN SILVER | 2.54 mm | 8.7 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay |