Parametric results for: SPMWH1221FD5GBTMSA under Visible LEDs

Filter Your Search

11 - 20 of 9,936,378 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LL-S170UYC-Y2-1B
Lucky Light Electronics Co Ltd
$0.0241 Contact Manufacturer LUCKY LIGHT ELECTRONICS CO LTD unknown 8541.40.20.00
L-1503SRD
Kingbright
$0.0250 Yes Yes Obsolete SUPER BRIGHT RED 30 mA 2.5 V 1 NO RADIAL MOUNT 700.0 mcd 660 nm 60 deg DIFFUSED RED Red SINGLE SINGLE COLOR LED 5 V T-1 3/4 85 °C -40 °C 2 BAG; BOX ROUND 2.54 mm 8.6 mm 5 mm KINGBRIGHT ELECTRONIC CO LTD compliant 8541.40.20.00 ROHS COMPLIANT PACKAGE-2 Kingbright
598-8370-117F
Dialight
$0.0250 Yes Active GREEN 20 mA 2.4 V 1 YES SURFACE MOUNT 160 deg WATER CLEAR SINGLE SINGLE COLOR LED 5 V 100 °C -40 °C 3 TR, 7 INCH RECTANGULAR 1 mm 2 mm DIALIGHT CORP compliant 8541.40.20.00 Dialight
17-21SURC/S530-A2/TR8
Everlight Electronics Co Ltd
$0.0271 Yes Yes Obsolete BRILLIANT RED 25 mA 2.4 V 1 YES SURFACE MOUNT 38.0 mcd 632 nm 140 deg WATER CLEAR Orange-Red SINGLE 0.015 cd SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 1.6 mm 1 mm 1.4 mm EVERLIGHT ELECTRONICS CO LTD compliant 8541.40.20.00 ROHS COMPLIANT, SMD, 2 PIN Everlight EAR99
L128-3080EA3500001
Lumileds
$0.0284 Yes Active WARM WHITE 150 mA 3.1 V 1 YES SURFACE MOUNT 120 deg SINGLE SINGLE COLOR LED 5 V 105 °C -40 °C 2 TR, 7 INCH RECTANGULAR 2 mm 650 µm 2.95 mm LUMILEDS HOLDING B V compliant 8541.40.20.00 Lumileds 2017-05-12
L128-5080EA3500001
Lumileds
$0.0305 Yes Active NEUTRAL WHITE 150 mA 3.1 V 1 YES SURFACE MOUNT 120 deg SINGLE SINGLE COLOR LED 5 V 105 °C -40 °C 2 TR, 7 INCH RECTANGULAR 2 mm 650 µm 2.95 mm LUMILEDS HOLDING B V compliant 8541.40.20.00 Lumileds 2017-05-12
LTST-C190GKT
Lite-On Semiconductor Corporation
$0.0316 Yes Yes Active GREEN 30 mA 2.6 V 1 YES SURFACE MOUNT 9.9 mcd 565 nm 130 deg WATER CLEAR IC COMPATIBLE SINGLE 0.0018 cd 1 SINGLE COLOR LED 5 V e3 85 °C -55 °C 2 TR, 7 INCH RECTANGULAR TIN 1.5 mm 800 µm 1.1 mm LITE-ON TECHNOLOGY CORP compliant 8541.40.20.00 ROHS COMPLIANT PACKAGE-2 Lite-On EAR99
KPTR-3216SURCK
Kingbright
$0.0324 Yes Yes Active HYPER RED 30 mA 2.5 V 1 YES SURFACE MOUNT 150.0 mcd 650 nm 120 deg WATER CLEAR Orange-Red SINGLE 120 cd SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR RECTANGULAR 3.6 mm 1.05 mm 1.6 mm KINGBRIGHT CORP unknown 8541.40.20.00 3.20 X 1.60 MM, 1.05 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN Kingbright
TLHG5405
Vishay Intertechnologies
$0.0327 Yes Obsolete GREEN 30 mA 3 V 1 NO RADIAL MOUNT 15.0 mcd 565 nm 60 deg TINTED DIFFUSED Green SINGLE SINGLE COLOR LED 6 V T-1 3/4 e2 100 °C -20 °C 2 TR ROUND TIN SILVER 2.54 mm 8.7 mm 5 mm VISHAY INTERTECHNOLOGY INC compliant Vishay
VLMG31L1M2-GS18
Vishay Intertechnologies
$0.0330 Yes Active GREEN 30 mA 2.8 V 1 YES SURFACE MOUNT 19.6 mcd 565 nm 120 deg CLEAR NONDIFFUSED SUPPORTS INFRARED Green SINGLE SINGLE COLOR LED 6 V e3 100 °C -40 °C 2 TR ROUND Matte Tin (Sn) 2.8 mm 1.75 mm 2.4 mm VISHAY INTERTECHNOLOGY INC compliant Vishay