Filter Your Search
61 - 70 of 9,936,378 results
|
JE2835AWT-00-0000-000A0BH650E
Cree, Inc.
|
$0.0395 | Yes | Transferred | NEUTRAL WHITE | 240 mA | 3.3 V | 1 | YES | SURFACE MOUNT | 120 deg | UL RECOGNIZED | SINGLE | SINGLE COLOR LED | 5 V | 105 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 2.125 mm | 700 µm | CREE INC | compliant | 8541.40.20.00 | 2017-12-05 | ||||||||||||||
|
OVS-0803
SPC Multicomp
|
$0.0396 | Active | BLUE | 30 mA | 1 | YES | SURFACE MOUNT | 100.0 mcd | 130 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | 80 °C | -30 °C | 2 | BULK | RECTANGULAR | 800 µm | 1.4 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | 8541.40.20.00 | |||||||||||||||||
|
FYLS-0603UWC
Foryard
|
$0.0401 | Yes | Contact Manufacturer | WHITE | 25 mA | 3.6 V | 1 | YES | SURFACE MOUNT | 600.0 mcd | 130 deg | SINGLE | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.3 mm | 800 µm | 1.2 mm | NINGBO FORYARD OPTOELECTRONICS CO LTD | unknown | |||||||||||||||
|
LTST-C150GKT
Lite-On Semiconductor Corporation
|
$0.0402 | Yes | Yes | Obsolete | GREEN | 30 mA | 2.6 V | 1 | YES | SURFACE MOUNT | 6.0 mcd | 565 nm | 130 deg | WATER CLEAR | IC COMPATIBLE | Green | SINGLE | SINGLE COLOR LED | 5 V | e4 | 85 °C | -55 °C | 2 | TR, 7 INCH | RECTANGULAR | 3.5 mm | 1.1 mm | 2.06 mm | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.20.00 | EAR99 | Lite-On | ||||||
|
LTST-S270KRKT
Lite-On Semiconductor Corporation
|
$0.0402 | Yes | Yes | Active | RED | 30 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 54.0 mcd | 639 nm | 130 deg | WATER CLEAR | IC COMPATIBLE, SIDE VIEW | Red | SINGLE | 130 cd | SINGLE COLOR LED | 5 V | e3 | 85 °C | -30 °C | 2 | TR, 7 INCH | RECTANGULAR | Tin (Sn) | 2 mm | 600 µm | 1.2 mm | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.20.00 | EAR99 | Lite-On | GREEN, PLASTIC PACKAGE-2 | |||
|
LTST-S270KGKT
Lite-On Semiconductor Corporation
|
$0.0405 | Yes | Yes | Active | GREEN | 30 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 44.5 mcd | 574 nm | 130 deg | WATER CLEAR | IC COMPATIBLE, SIDE VIEW | Green-Yellow | SINGLE | 130 cd | SINGLE COLOR LED | 5 V | e3 | 85 °C | -30 °C | 2 | TR, 7 INCH | RECTANGULAR | TIN | 2 mm | 600 µm | 1.2 mm | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.20.00 | EAR99 | Lite-On | GREEN, PLASTIC PACKAGE-2 | |||
|
VLMY3100-GS08
Vishay Intertechnologies
|
$0.0406 | Yes | Active | YELLOW | 30 mA | 2.8 V | 1 | YES | SURFACE MOUNT | 10.0 mcd | 585 nm | 120 deg | CLEAR NONDIFFUSED | SUPPORTS INFRARED | Yellow | SINGLE | 120 cd | SINGLE COLOR LED | 6 V | e3 | 100 °C | -40 °C | 2 | TR | ROUND | Matte Tin (Sn) | 2.8 mm | 1.75 mm | 2.4 mm | VISHAY INTERTECHNOLOGY INC | compliant | 8541.40.20.00 | EAR99 | Vishay | LCC-2 | ||||
|
FYLS-0805UGC
Foryard
|
$0.0406 | Yes | Contact Manufacturer | YELLOW GREEN | 30 mA | 1 | YES | SURFACE MOUNT | 40.0 mcd | 568 nm | 130 deg | SINGLE | SINGLE COLOR LED | e4 | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | Gold (Au) | 2.1 mm | 800 µm | 1.4 mm | NINGBO FORYARD OPTOELECTRONICS CO LTD | unknown | ||||||||||||||
|
FYLS-1206PGC
Foryard
|
$0.0408 | Yes | Contact Manufacturer | PURE GREEN | 30 mA | 1 | YES | SURFACE MOUNT | 360.0 mcd | 520 nm | 140 deg | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 3.5 mm | 1.1 mm | 2 mm | NINGBO FORYARD OPTOELECTRONICS CO LTD | unknown | 8541.40.20.00 | |||||||||||||||
|
LTST-C170KEKT
Lite-On Semiconductor Corporation
|
$0.0409 | Active | RED | 30 mA | 1 | YES | SURFACE MOUNT | 50.0 mcd | 632 nm | 130 deg | WATER CLEAR | IC COMPATIBLE | SINGLE | SINGLE COLOR LED | 85 °C | -55 °C | 2 | TR, 7 INCH | RECTANGULAR | 2.1 mm | 1.1 mm | 1.4 mm | LITE-ON TECHNOLOGY CORP | unknown | 8541.40.20.00 | Lite-On |