Parametric results for: bf321cr6-28v-bp under Visible LEDs

Filter Your Search

1 - 10 of 9,936,377 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
L-150A9VS/1EGW
Kingbright
$0.0061 Yes Yes Active HIGH EFFICIENCY RED/GREEN 30 mA 2 NO RADIAL MOUNT 50.0/45.0 mcd 627/565 nm 30 deg DIFFUSED WHITE HIGH RELIABILITY COMMON CATHODE, 2 ELEMENTS DUAL COLOR LED T-1 3/4 85 °C -40 °C 3 BAG; BOX ROUND 2.54 mm 6.22 mm 5 mm KINGBRIGHT ELECTRONIC CO LTD ROHS COMPLIANT PACKAGE-3 compliant 8541.40.20.00 Circuit Board Indicator, Green, Red, 1 L... more Kingbright 2024-10-14 09:24:50 27.8 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2024-01-23 e DRC Conflict Free CMRT V6.30 [object Object] [object Object],[object Object],[object ... more
HSMD-C191
Broadcom Limited
$0.0161 Yes Active ORANGE 20 mA 2.6 V 1 YES SURFACE MOUNT 8.0 mcd 605 nm 170 deg UNTINTED DIFFUSED SUPPORTS INFRARED Amber SINGLE 0.0028 cd SINGLE COLOR LED 5 V e4 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR GOLD OVER NICKEL 1.3 mm 600 µm 1 mm BROADCOM INC 1.60 X 0.80 MM, 0.60 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-2 compliant 8541.40.20.00 27.8 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2024-01-23 e DRC Conflict Free CMRT V6.10 [object Object] [object Object],[object Object],[object ... more 5 139 99 YES 13463-67-7, 7440-02-0
599-0260-007F
Dialight
$0.0181 Yes Active YELLOW GREEN 30 mA 2.5 V 1 YES SURFACE MOUNT 140 deg NONDIFFUSED SINGLE SINGLE COLOR LED 5 V 100 °C -40 °C 2 TR, 7 INCH RECTANGULAR 2.6 mm 700 µm 2 mm DIALIGHT CORP compliant 8541.40.20.00 Standard LEDs - SMD SMD 1206 YELLOW GREEN Dialight 2024-10-04 11:48:27 27.8 Industrial: -40C to +100C RoHS 2 (2015/863/EU) 2020-06-25 DRC Conflict Free Undeterminable CMRT V6.22 [object Object],[object Object],[object ... more [object Object],[object Object]
CLA1B-MKW-XD0E0E53
Cree, Inc.
$0.0184 Yes Transferred WARM WHITE 80 mA 1 YES SURFACE MOUNT 3023.0 mcd 120 deg HIGH RELIABILITY SINGLE SINGLE COLOR LED 100 °C -40 °C 4 TR, 7 INCH RECTANGULAR 1.9 mm CREE INC ROHS COMPLIANT, PLASTIC, SMD, LCC-4 compliant 8541.40.20.00 CREE LED 2023-08-27 05:59:19 27.8 Industrial: -40C to +100C RoHS 2 (2015/863/EU) 2020-01-16 DRC Conflict Free CMRT V4.01 4328566
KP-1608SYCK
Kingbright
$0.0196 Yes Yes Active SUPER BRIGHT YELLOW 30 mA 1 YES SURFACE MOUNT 120.0 mcd 590 nm 120 deg WATER CLEAR SINGLE SINGLE COLOR LED 85 °C -40 °C 2 BULK RECTANGULAR 1.65 mm 1.1 mm 1.2 mm KINGBRIGHT ELECTRONIC CO LTD 1.60 X 0.80 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2 compliant 8541.40.20.00 Yellow Chip LED 1.6x0.8mm Kingbright KP-... more Kingbright 2023-03-07 16:10:32 27.8 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2024-01-23 e DRC Conflict Free CMRT V6.30 [object Object] [object Object],[object Object],[object ... more
KP-2012SRC-PRV
Kingbright
$0.0207 Yes Yes Obsolete SUPER BRIGHT RED 30 mA 1 YES SURFACE MOUNT 100.0 mcd 660 nm 120 deg WATER CLEAR SINGLE SINGLE COLOR LED 85 °C -40 °C 2 BULK RECTANGULAR 2.35 mm 1.1 mm 1.3 mm KINGBRIGHT ELECTRONIC CO LTD 2 X 1.25 MM, 1.10 MM HEIGHT, SURFACE MOUNT PACKAGE-2 compliant 8541.40.20.00 Red 0805 clear chip-LED KP-2012SRC-PRV K... more Kingbright 2023-03-07 16:10:32 27.8 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2020-06-25 e DRC Conflict Free CMRT V6.10 [object Object] [object Object],[object Object],[object ... more
L128-4080EA3500001
Lumileds
$0.0222 Yes Active NEUTRAL WHITE 150 mA 3.1 V 1 YES SURFACE MOUNT 120 deg SINGLE SINGLE COLOR LED 5 V 105 °C -40 °C 2 TR, 7 INCH RECTANGULAR 2 mm 650 µm 2.95 mm LUMILEDS HOLDING B V compliant 8541.40.20.00 Lumileds L128-4080EA3500001, 2835 4000K LED, 4080 SMD package Lumileds 2023-03-07 16:10:32 27.8 Industrial: -40C to +105C RoHS 2 (2015/863/EU) 2022-01-17 DRC Conflict Free CMRT V5.12 [object Object],[object Object],[object ... more 2017-05-12
L128-2780EA3500001
Lumileds
$0.0229 Yes Active WARM WHITE 150 mA 3.1 V 1 YES SURFACE MOUNT 120 deg SINGLE SINGLE COLOR LED 5 V 105 °C -40 °C 2 TR, 7 INCH RECTANGULAR 2 mm 650 µm 2.95 mm LUMILEDS HOLDING B V compliant 8541.40.20.00 High Power LEDs - White White 2700K Lumileds 2023-03-07 16:10:32 27.8 Industrial: -40C to +105C RoHS 2 (2015/863/EU) 2022-01-17 DRC Conflict Free CMRT V5.12 [object Object],[object Object],[object ... more 2017-05-12
598-8370-117F
Dialight
$0.0234 Yes Active GREEN 20 mA 2.4 V 1 YES SURFACE MOUNT 160 deg WATER CLEAR SINGLE SINGLE COLOR LED 5 V 100 °C -40 °C 3 TR, 7 INCH RECTANGULAR 1 mm 2 mm DIALIGHT CORP compliant 8541.40.20.00 597 SMD LED 1208 pkg RA Green 563nm 7" Reel Dialight 2024-10-04 11:48:27 27.8 Industrial: -40C to +100C RoHS 2 (2015/863/EU) 2020-06-25 DRC Conflict Free Undeterminable CMRT V6.22 [object Object],[object Object],[object ... more
HLMP-Y402-G0000
Broadcom Limited
$0.0240 Yes Active ORANGE 20 mA 2.6 V 1 NO RADIAL MOUNT 29.0 mcd 610 nm 45 deg TINTED NONDIFFUSED IC COMPATIBLE Amber SINGLE SINGLE COLOR LED 5 V T-1 e3 100 °C -40 °C 2 BULK ROUND TIN 2.54 mm 5.2 mm 3 mm BROADCOM INC ROHS COMPLIANT PACKAGE-2 compliant 8541.40.20.00 27.8 Industrial: -40C to +100C RoHS 2 (2015/863/EU) 2024-01-23 DRC Conflict Free CMRT V6.10 [object Object] [object Object],[object Object],[object ... more 127.6 3547.2799999999997 99 YES 1303-00-0, 7440-02-0