Filter Your Search
41 - 50 of 695,948 results
|
IN-S63AT5Y
Inolux
|
$0.0746 | Yes | Contact Manufacturer | YELLOW | 25 mA | 1 | YES | SURFACE MOUNT | 23.0 mcd | 593 nm | 120 deg | CLEAR | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.5 mm | 390 µm | 1.2 mm | INOLUX CORP | compliant | 8541.40.20.00 | Inolux | |||||||||||||
|
HLMP-1401-E0000
Broadcom Limited
|
$0.0763 | Yes | Active | YELLOW | 20 mA | 2.4 V | 1 | NO | RADIAL MOUNT | 8.4 mcd | 583 nm | 60 deg | DIFFUSED | Yellow | SINGLE | SINGLE COLOR LED | 5 V | T-1 | e3 | 100 °C | -55 °C | 2 | BULK | ROUND | MATTE TIN | 2.54 mm | 4.445 mm | 3 mm | BROADCOM INC | compliant | 8541.40.20.00 | Avago Technologies | PLASTIC PACKAGE-2 | |||||||
|
VLME23Q2T1-GS08
Vishay Intertechnologies
|
$0.0770 | Yes | Active | YELLOW | 30 mA | 2.6 V | 1 | YES | SURFACE MOUNT | 222.5 mcd | 590 nm | 120 deg | NONDIFFUSED | SUPPORTS INFRARED | Yellow | SINGLE | SINGLE COLOR LED | 5 V | e3 | 100 °C | -40 °C | 2 | TR | RECTANGULAR | MATTE TIN | 2 mm | 1.2 mm | 1.5 mm | VISHAY INTERTECHNOLOGY INC | compliant | 2.30 X 1.30 MM, 1.40 MM HEIGHT, GREEN, SMD, 2 PIN | |||||||||
|
VLMY1300-GS08
Vishay Intertechnologies
|
$0.0774 | Yes | Active | YELLOW | 30 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 104.0 mcd | 588 nm | 130 deg | HIGH RELIABILITY | SINGLE WITH BUILT-IN ZENER DIODE | 0.028 cd | 1 | SINGLE COLOR LED | 5 V | e4 | 85 °C | -35 °C | 2 | TAPE AND REEL 7" | RECTANGULAR | Gold (Au) | 1.5 mm | 800 µm | 1.1 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | 1.60 X 0.80 MM, 0.80 MM HEIGHT, GREEN, SMD, 2 PIN | ||||||||
|
598-8040-107F
Dialight
|
$0.0780 | Yes | Yes | Active | YELLOW | 25 mA | 1 | YES | SURFACE MOUNT | 140.0 mcd | 140 deg | WATER CLEAR | UL RECOGNIZED | SINGLE | SINGLE COLOR LED | e4 | 100 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | Gold/Nickel (Au/Ni) | 1.6 mm | 700 µm | 1.1 mm | DIALIGHT CORP | compliant | 8541.40.20.00 | Dialight | 1.60 X 0.80 MM, 0.70 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | EAR99 | |||||||||
|
598-8240-107F
Dialight
|
$0.0780 | Yes | Yes | Active | YELLOW | 25 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 130.0 mcd | 140 deg | WATER CLEAR | Yellow | SINGLE | SINGLE COLOR LED | 5 V | e4 | 85 °C | -30 °C | 2 | TR, 7 INCH | RECTANGULAR | Nickel/Gold (Ni/Au) | 3.5 mm | 680 µm | 2 mm | DIALIGHT CORP | compliant | 8541.40.20.00 | Dialight | 3.20 X 1.60 MM, 0.70 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | ||||||||
|
LTL-4251NLC
Lite-On Semiconductor Corporation
|
$0.0789 | Yes | Active | YELLOW | 7 mA | 2.7 V | 1 | NO | RADIAL MOUNT | 1.1 mcd | 585 nm | 60 deg | DIFFUSED | CMOS COMPATIBLE | Yellow | SINGLE | SINGLE COLOR LED | 5 V | T-1 | 100 °C | -55 °C | 2 | BULK | ROUND | 2.54 mm | 4.45 mm | 3 mm | LITE-ON TECHNOLOGY CORP | not_compliant | 8541.40.20.00 | Lite-On | |||||||||
|
LTL-307YE
Lite-On Semiconductor Corporation
|
$0.0789 | Yes | Active | YELLOW | 20 mA | 2.6 V | 1 | NO | RADIAL MOUNT | 40.0 mcd | 585 nm | 40 deg | TRANSPARENT | Yellow | SINGLE | SINGLE COLOR LED | 5 V | T-1 3/4 | 100 °C | -55 °C | 2 | BULK | ROUND | 2.54 mm | 8.6 mm | 5 mm | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.20.00 | Lite-On | ||||||||||
|
LTL-553-11
Lite-On Semiconductor Corporation
|
$0.0813 | Yes | Active | YELLOW | 20 mA | 2.8 V | 1 | NO | RADIAL MOUNT | 12.6 mcd | 585 nm | 60 deg | DIFFUSED | HIGH RELIABILITY | Yellow | SINGLE | SINGLE COLOR LED | T-1 3/4 | 100 °C | -55 °C | 2 | BULK | ROUND | 2.54 mm | 6 mm | 4.8 mm | LITE-ON TECHNOLOGY CORP | not_compliant | 8541.40.20.00 | Lite-On | ||||||||||
|
MV5353
Everlight Electronics Co Ltd
|
$0.0817 | Yes | Yes | Active | YELLOW | 20 mA | 1 | NO | RADIAL MOUNT | 15.0 mcd | 585 nm | 65 deg | DIFFUSED | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | T-1 3/4 | 100 °C | -55 °C | 2 | BULK | ROUND | 2.54 mm | 8.64 mm | 4.83 mm | EVERLIGHT ELECTRONICS CO LTD | compliant | 8541.40.20.00 | Everlight | PLASTIC PACKAGE-2 | EAR99 |